SIT9356AE-02P1A1810-100.000000

SiTime
788-9356AE02P1A18101
SIT9356AE-02P1A1810-100.000000

Mfr.:

Description:
OCXO Oscillators 100MHz, 1.8V, 20ppm, 2016, -40 to 105C, Bulk

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,68 € 56,68 €
49,04 € 490,40 €

Similar Products

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: OCXO Oscillators
2016
100 MHz
20 PPM
1.71 V
1.89 V
SMD/SMT
- 40 C
+ 105 C
2 mm
1.6 mm
0.75 mm
SIT9356
Bulk
Brand: SiTime
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 72 mA
Duty Cycle - Max: 52 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V
Factory Pack Quantity: 1
Subcategory: Oscillators
Tradename: Endura
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.