ABRACON Standard Clock Oscillators

Results: 18.046
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 11.0592MHz 30ppm -20 C 70 C CMOS 5V
987Expected 5/26/2026
Min.: 1
Mult.: 1

Standard Oscillators Full Size 11.0592 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.2 mm (0.796 in) 12.6 mm (0.496 in) 5.08 mm (0.2 in) ACO Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 100MHz A+/-25ppm -40AC ~ 85AC LVDS 3.3V
500Expected 3/4/2026
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 100 MHz 25 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AX3 Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 156.25MHz A+/-25ppm -40AC ~ 85AC LVDS 3.3V
746Expected 4/14/2026
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 156.25 MHz 25 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AX3 Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 150MHz 25ppm -40 C 85 C LVDS 3.3V
1.000Expected 7/27/2026
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 150 MHz 25 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AX3 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 14x9 6-SMD 80MHz 25ppm -40 C 85 C CMOS 3.3V
9Expected 3/17/2026
Min.: 1
Mult.: 1

Standard Oscillators 14.8 mm x 9.2 mm 80 MHz 40 PPM 3.135 V 3.465 V SMD/SMT - 40 C + 85 C 14.8 mm (0.583 in) 9.2 mm (0.362 in) 5.5 mm (0.217 in) ABLJO Bulk
ABRACON Standard Clock Oscillators
180On Order
Min.: 1
Mult.: 1

Standard Oscillators 2.5 mm x 2 mm 100 MHz 25 PPM 1.71 V 1.89 V LVDS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AK2 Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 6-SMD 122.88MHz 25ppm -40 C 85 C LVDS 3.3V
248Expected 4/29/2026
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 7 mm x 5 mm 122.88 MHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) AK7 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Oscillator 2.5 x 2.0 x 0.80mm, HCMOS/TTL, 8.000MHZ, Period Jitter < 25pS , 50ppm -20+70C,3.0 Vdc +/-0.3
1.000Expected 5/28/2026
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 2.5 mm x 2 mm 8 MHz 50 PPM 15 pF 2.85 V 3.15 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) ASD Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 11.0592MHz 50ppm -40 C 85 C CMOS 3.3V
940Expected 6/15/2026
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 11.0592 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 3.3V 100ppm Ceramic -20+70C
1.000Expected 5/18/2026
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 25 MHz 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 32MHz 100ppm -20 C 70 C CMOS 2.5V
998Expected 5/4/2026
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 32 MHz 100 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE2 Reel, Cut Tape
ABRACON Standard Clock Oscillators 27.0 MHZ CMOS
1.000Expected 3/31/2026
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 27 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 50MHz 30ppm -10 C 70 C CMOS 1.8V
996Expected 4/21/2026
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 30 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE3 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO 32.0000MHZ CMOS SMD
1.000Expected 5/13/2026
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 32 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 29.4912MHz 100ppm -40 C 85 C CMOS 5V
1.000Expected 3/10/2026
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 29.4912 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASL Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 10MHz 100ppm -20 C 70 C CMOS 3.3V
1.000Expected 4/21/2026
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 10 MHz 20 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 10 MHZ HCMOS
1.000Expected 5/14/2026
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 10 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 100MHz A+/-25ppm -40AC ~ 85AC LVDS 2.5V
150Expected 3/3/2026
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 100 MHz 25 PPM 2.37 V 2.62 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AX3 Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 148.5MHz A+/-25ppm -40AC ~ 85AC LVDS 2.5V
250On Order
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 148.5 MHz 25 PPM 2.37 V 2.62 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AX3 Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 156.25MHz A+/-25ppm -40AC ~ 85AC LVPECL 2.5V
249On Order
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 156.25 MHz 25 PPM 2.37 V 2.62 V LVPECL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AX3 Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 6-SMD 600MHz A+/-25ppm -40AC ~ 85AC LVDS 3.3V
95On Order
Min.: 1
Mult.: 1

Standard Oscillators 600 MHz 25 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) AX7 Cut Tape
Ecliptek / Abracon Standard Clock Oscillators 40MHz 3.3Vdc 50ppm -20C +70C
1.998Expected 6/17/2026
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) EB13E2 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 50MHz 3.3Vdc 25ppm -40C +85C
971Expected 3/17/2026
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 50 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) EC36 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Oscillator, Ceramic, HCMOS, 29.4912MHZ, 25ppm -40+85C, 3.3 Vdc, 5 x 7mm
900Expected 6/8/2026
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 29.4912 MHz 25 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 1.7 mm (0.067 in) MIH Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 14x9 4-SMD 120MHz 18ppm -40 C 85 C CMOS 3.3V
25Expected 6/23/2026
Min.: 1
Mult.: 1

Standard Oscillators 14 mm x 9 mm 120 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm (0.563 in) 8.7 mm (0.343 in) 5.5 mm (0.217 in) ABLNO Bulk