Crystek Standard Clock Oscillators

Results: 540
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging


Crystek Corporation Standard Clock Oscillators 27In Stock
Min.: 1
Mult.: 1
Reel: 100

Standard Oscillators 80 MHz 25 PPM 5 V 5 V SMD/SMT 0 C + 70 C 9 mm (0.354 in) 14 mm (0.551 in) 5.3 mm (0.209 in) Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators 45.1584MHz 25ppm 3.3Volt 0C +70C 512In Stock
Min.: 1
Mult.: 1

Standard Oscillators 14 mm x 9 mm 45.1584 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 14.2 mm (0.559 in) 9.14 mm (0.36 in) 5.3 mm (0.209 in) CCHD-957 Cut Tape
Crystek Corporation Standard Clock Oscillators 100 MHz 3.3Volt 50ppm 0 C +70C 110In Stock
Min.: 1
Mult.: 1
Reel: 100

Standard Oscillators 7.5 mm x 5 mm 100 MHz 50 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 2.5 mm (0.098 in) CCHD-575 Reel, Cut Tape
Crystek Corporation Standard Clock Oscillators 22.5792MHz 25ppm 3.3Volt 0C +70C 121In Stock
Min.: 1
Mult.: 1

Standard Oscillators 14 mm x 9 mm 22.5792 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 14.2 mm (0.559 in) 9.14 mm (0.36 in) 5.3 mm (0.209 in) CCHD-957 Bulk
Crystek Corporation Standard Clock Oscillators 24.576MHz 25ppm 3.3Volt 0C +70C 229In Stock
Min.: 1
Mult.: 1

Standard Oscillators 14 mm x 9 mm 24.576 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 14.2 mm (0.559 in) 9.14 mm (0.36 in) 5.3 mm (0.209 in) CCHD-957 Bulk
Crystek Corporation Standard Clock Oscillators 49.152MHz 25ppm 3.3Volt 0C +70C 223In Stock
Min.: 1
Mult.: 1

Standard Oscillators 14 mm x 9 mm 49.152 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 14.2 mm (0.559 in) 9.14 mm (0.36 in) 5.3 mm (0.209 in) CCHD-957 Bulk
Crystek Corporation Standard Clock Oscillators LVPECL 20ppm 125MHz -40C to 85C 3.3V 44In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5 mm 125 MHz 20 PPM 3 V 3.6 V LVPECL SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5.08 mm (0.2 in) 2.5 mm (0.098 in) CCPD-575X Bulk
Crystek Corporation Standard Clock Oscillators 10MHz 5V BNC Conn. 11In Stock
Min.: 1
Mult.: 1

Standard Oscillators 10 MHz 25 PPM 4.75 V 5.25 V Sine Wave BNC - 40 C + 85 C 65.79 mm (2.59015 in) 13.97 mm (0.55 in) CPROBS5 Bulk
Crystek Corporation Standard Clock Oscillators 500MHz 3.3Volts -20C +70C 12In Stock
Min.: 1
Mult.: 1

Standard Oscillators 500 MHz 100 PPM 3.15 V 3.45 V Sine Wave SMD/SMT - 20 C + 70 C 33.34 mm (1.3126 in) 11.05 mm (0.435 in) RFPRO33 Bulk


Crystek Corporation Standard Clock Oscillators 100MHz 50ppm 5 x 7mm SMD LVDS Clock Oscillator 422In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CCLD-033 Reel, Cut Tape, MouseReel


Crystek Corporation Standard Clock Oscillators 98.304MHz 5x7 103In Stock
1.000Expected 4/6/2026
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 98.304 MHz 50 PPM 1.8 V 1.8 V SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) 601 Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators 100MHz 9x14mm SMD 3.3V 41In Stock
Min.: 1
Mult.: 1

Standard Oscillators 14 mm x 9 mm 100 MHz 50 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 14.2 mm (0.559 in) 9.14 mm (0.36 in) 5.3 mm (0.209 in) CCHD-950
Crystek Corporation Standard Clock Oscillators LVPECL 20ppm 100MHz -40C to 85C 3.3V 17In Stock
50Expected 4/6/2026
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5 mm 100 MHz 20 PPM 3 V 3.6 V LVPECL SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5.08 mm (0.2 in) 2.5 mm (0.098 in) CCPD-575X
Crystek Corporation Standard Clock Oscillators 10MHz 25ppm 3.3V 5In Stock
Min.: 1
Mult.: 1

Standard Oscillators 10 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMA - 40 C + 85 C 33.34 mm (1.3126 in) 11.05 mm (0.435 in) CPRO33 Bulk
Crystek Corporation Standard Clock Oscillators 30.72MHz 3.3V HCMOS SMA 7In Stock
Min.: 1
Mult.: 1

Standard Oscillators 30.72 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMA - 40 C + 85 C 33.34 mm (1.3126 in) 11.05 mm (0.435 in) CPRO33 Bulk
Crystek Corporation Standard Clock Oscillators 24.576MHz 3.3V 25ppm 0C +70C 56In Stock
84Expected 4/6/2026
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5 mm 24.576 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 2.5 mm (0.098 in) CCHD-575 Bulk
Crystek Corporation Standard Clock Oscillators 23In Stock
Min.: 1
Mult.: 1

Standard Oscillators 100 MHz 50 PPM 3 V 3.6 V LVPECL SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5.08 mm (0.2 in) 2.5 mm (0.098 in) Cut Tape
Crystek Corporation Standard Clock Oscillators 80 MHz 9 x 14mm SMD 5.0V Ultra Low Noise SineWave Clock Oscillator 95In Stock
Min.: 1
Mult.: 1
Reel: 100

Standard Oscillators 14 mm x 9 mm 80 MHz 25 PPM 4.5 V 5.5 V Sine Wave SMD/SMT - 40 C + 85 C 14.2 mm (0.559 in) 9.14 mm (0.36 in) 5.3 mm (0.209 in) CCSS-945 Reel, Cut Tape, MouseReel


Crystek Corporation Standard Clock Oscillators 98.304MHz 3.3V 5x7mm SMD oscillator 133In Stock
1.000Expected 3/23/2026
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 98.304 MHz 50 PPM 3.3 V 3.3 V SMD/SMT 0 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 601 Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators 51.84MHz 347In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 51.84 MHz 50 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) C33xx Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators 50MHz 3.3Volt 25ppm 0C +70C
100Expected 3/16/2026
Min.: 1
Mult.: 1

Standard Oscillators 14 mm x 9 mm 50 MHz 15 pF 3.3 V 3.3 V CMOS SMD/SMT 0 C + 70 C 14.2 mm (0.559 in) 9.14 mm (0.36 in) CCHD-950 Bulk
Crystek Corporation Standard Clock Oscillators 80MHz LOW PHASE 9x14mm SMD 3.3V
127On Order
Min.: 1
Mult.: 1
Reel: 100

Standard Oscillators 14 mm x 9 mm 80 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 14.2 mm (0.559 in) 9.14 mm (0.36 in) 5.3 mm (0.209 in) CCHD-950 Reel, Cut Tape
Crystek Corporation Standard Clock Oscillators 20MHz
1.000Expected 4/27/2026
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 20 MHz 25 PPM 50 pF 5 V 5 V SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C32xx Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators 12MHz 25ppm 3.3V
1Expected 4/27/2026
Min.: 1
Mult.: 1

Standard Oscillators 12 MHz 25 PPM 15 pF 3.3 V 3.3 V HCMOS SMA - 40 C + 85 C 33.34 mm (1.3126 in) CPRO33 Bulk
Crystek Corporation Standard Clock Oscillators 20MHz 25ppm 3.3V
1Expected 4/27/2026
Min.: 1
Mult.: 1

Standard Oscillators 20 MHz 25 PPM 15 pF 3.3 V 3.3 V HCMOS SMA - 40 C + 85 C 33.34 mm (1.3126 in) CPRO33 Bulk