IQD Frequency Products Standard Clock Oscillators

Results: 908
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
IQD Standard Clock Oscillators IQXO-691 2520-12 CMOS +/-50ppm -40 to 85C 1.2V 3.2 x 2.5 x 1.2 1.571In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 1008 (2520 metric) 25 MHz 50 PPM 15 pF 1.14 V 1.26 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) IQXO-691 2520-12 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 10.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm 832In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 10 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 IQXO-540 AUTO Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 8.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm 808In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 8 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 IQXO-540 AUTO Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 25MHz 2x1.6mm 50ppm CMOS 495In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 0806 (2016 metric) 25 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) IQXO-951 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 25MHz 2.5x2mm 50ppm CMOS 500In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 1008 (2520 metric) 25 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) IQXO-951 2520 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 12MHz 2.5x2mm 50ppm CMOS 497In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 1210 (3225 metric) 12 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) IQXO-951 3225 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 16MHz 3.2x2.5mm 50ppm CMOS 500In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 1210 (3225 metric) 16 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) IQXO-951 3225 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 24MHz 3.2x2.5mm 50ppm CMOS 487In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 1210 (3225 metric) 24 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) IQXO-951 3225 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 25MHz 3.2x2.5mm 50ppm CMOS 390In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 1210 (3225 metric) 25 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) IQXO-951 3225 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 50MHz 3.2x2.5mm 50ppm CMOS 499In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 1210 (3225 metric) 50 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) IQXO-951 3225 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 8MHz 2.5x2mm 50ppm CMOS 500In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 1008 (2520 metric) 8 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) IQXO-951 2520 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 16MHz 2.5x2mm 50ppm CMOS 490In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 1008 (2520 metric) 16 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) IQXO-951 2520 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 50MHz 2.5x2mm 50ppm CMOS 500In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 1008 (2520 metric) 50 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) IQXO-951 2520 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 24MHz 2x1.6mm 50ppm CMOS 494In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 0806 (2016 metric) 24 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) IQXO-951 2016 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 50MHz 2x1.6mm 50ppm CMOS 500In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 0806 (2016 metric) 50 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) IQXO-951 2016 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 100.0MHz 7.0 x 5.0 x 1.4mm 1.081In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 100 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 80.0MHz 7.0 x 5.0 x 1.4mm 1.977In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 80 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 10.0MHz 7.0 x 5.0 x 1.4mm 1.358In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 10 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 16.0MHz 7.0 x 5.0 x 1.4mm 1.676In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 16 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 16.0MHz 7.0 x 5.0 x 1.4mm 1.896In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 16 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 32.0MHz 7.0 x 5.0 x 1.4mm 1.520In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 32 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 8.0MHz 7.0 x 5.0 x 1.4mm 1.525In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 8 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 6.0MHz 7.0 x 5.0 x 1.4mm 1.388In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 6 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 24.0MHz 7.0 x 5.0 x 1.4mm 1.601In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 24 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 32.0MHz 7.0 x 5.0 x 1.4mm 1.449In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 32 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-72 Reel, Cut Tape, MouseReel