Pletronics Standard Clock Oscillators

Results: 617
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Pletronics Inc. Standard Clock Oscillators 60MHz 3.3V 25ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2820 (7050 metric) 60 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 62.208MHz 3.3V 25ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2820 (7050 metric) 62.208 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 62.5MHz 3.3V 25ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2820 (7050 metric) 62.5 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 65MHz 3.3V 25ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2820 (7050 metric) 65 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 66MHz 3.3V 25ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2820 (7050 metric) 66 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 8MHz 3.3V 25ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2820 (7050 metric) 8 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 8.192MHz 3.3V 25ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2820 (7050 metric) 8.192 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 9.8304MHz 3.3V 25ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2820 (7050 metric) 9.8304 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators CMOS 5X7 OSC 50PPM 2 .5V Non-Stocked
Min.: 1.000
Mult.: 1.000
Standard Oscillators 75 MHz 50 PPM 15 pF 2.25 V 2.97 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77DW
Pletronics Inc. Standard Clock Oscillators 24.576MHz 3.3V +/-50ppm -40C - 85C Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 24.576 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.9 mm (0.075 in) SM77H SV Reel, Cut Tape
Pletronics Inc. Standard Clock Oscillators 25MHz 3.3V +/-50ppm -40C - 85C Non-Stocked
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 25 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.9 mm (0.075 in) SM77H SV Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 1MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 2820 (7050 metric) 1 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 1.544MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 2820 (7050 metric) 1.544 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 1.8432MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 2820 (7050 metric) 1.8432 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 10MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2820 (7050 metric) 10 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 11.0592MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2820 (7050 metric) 11.0592 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 12MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2820 (7050 metric) 12 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 14.7456MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2820 (7050 metric) 14.7456 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 16MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2820 (7050 metric) 16 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 16.384MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2820 (7050 metric) 16.384 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 18.432MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2820 (7050 metric) 18.432 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 19.44MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2820 (7050 metric) 19.44 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 2.048MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2820 (7050 metric) 2.048 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 22.5792MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2820 (7050 metric) 22.5792 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 24MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 2820 (7050 metric) 24 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel, Cut Tape, MouseReel