ECS TCXO Oscillators

Results: 124
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ECS TCXO Oscillators 12MHz 3.3V 2.5ppm -40C +85C 760In Stock
2.000Expected 4/28/2026
Min.: 1
Mult.: 1
Reel: 1.000

TCXO SMD-4 12 MHz 2 PPM 15 pF 2.5 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm AEC-Q200 ESC-TXO-2520 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators OSC TCXO 10.000MHZ SMD TXO-2016 HCMOS 3.3V +/-2.5ppm -40 C to +85 C 248In Stock
1.000Expected 5/5/2026
Min.: 1
Mult.: 1
Reel: 1.000

TCXO SMD-4 10 MHz 2.5 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ESC-TXO-2016 Reel, Cut Tape
ECS TCXO Oscillators OSC TCXO 12.000MHZ SMD TXO-2016 HCMOS 3.3V +/-2.5ppm -40 C to +85 C 974In Stock
5.000Expected 5/12/2026
Min.: 1
Mult.: 1
Reel: 1.000

TCXO SMD-4 12 MHz 2.5 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ESC-TXO-2016 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators OSC TCXO 20.000MHZ SMD TXO-2016 HCMOS 3.3V +/-2.5ppm -40 C to +85 C 567In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TCXO SMD-4 20 MHz 2.5 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ESC-TXO-2016 Reel, Cut Tape
ECS TCXO Oscillators OSC TCXO 40.000MHZ SMD TXO-2016 HCMOS 3.3V +/-2.5ppm -40 C to +85 C 844In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TCXO SMD-4 40 MHz 2.5 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ESC-TXO-2016 Reel, Cut Tape
ECS TCXO Oscillators 12.000 MHz Multi-Volt +1.7 - 3.6V HCMOS TCXO +/-2.5 ppm -40 - +85C 2.0x1.6mm RoHS 101In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TCXO SMD-4 12 MHz 2 PPM 25 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-2016MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 12.288MHz 3.3V HCMOS 2.5ppm -30C +85C 747In Stock
1.000Expected 4/28/2026
Min.: 1
Mult.: 1
Reel: 1.000

TCXO SMD-4 12.288 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-3225 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 14.7456MHz HCMOS 2.5ppm -30C +85C 374In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TCXO SMD-4 14.7456 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-3225 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 27MHz 3.3V HCMOS 2.5ppm -30C +85C 136In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TCXO SMD-4 27 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-3225 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 10MHz 3.3V HCMOS 2.5ppm -30C +85C 573In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TCXO SMD-4 10 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm ECS-TXO-5032 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 14.7456MHz HCMOS 2.5ppm -30C +85C 681In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TCXO SMD-4 14.7456 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm ECS-TXO-5032 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO 38.4MHz +/-500ppb 1.7V 3.465V 2.5 mA -30 C 85 C 2.00mm x 1.60mm 536In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TCXO SMD-4 38.4 MHz 0.5 PPM 10 pF 2.7 V 3.465 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 24.000MHZ CMOS SMD ECS-TXO-2520MV 24MHz CMOS +1.7V - +3.6V +/-2.5ppm -30C - 85C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 306In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TCXO SMD-4 24 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.9 mm ECS-TXO-2520MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,20MHz,+/-2.5ppm,1.7V 3.465V,2mA,-40 C 85 C, 3.20mm x 2.50mm 148In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TCXO SMD-4 20 MHz 2.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm ECS-TXO-32CSMV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,27MHz,+/-1ppm,1.7V 3.465V,2.5mA,-40 C 85 C, 3.20mm x 2.50mm 306In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TCXO SMD-4 27 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-32CSMV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators OSC TCXO 50.000MHZ 3.3V HCMOS SM Enable/Disable HCMOS 3.3V +/-2.5ppm -30C - 85C 30mA - Surface Mount 6-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.067" (1.70mm) 11In Stock
Min.: 1
Mult.: 1

TCXO SMD-6 50 MHz 2.5 PPM 15 pF 2.97 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1.6 mm ETXO-H33CL Tray
ECS TCXO Oscillators OSC TCXO 125.000MHZ 3.3V HCMOS S Enable/Disable HCMOS 3.3V +/-2.5ppm -30C - 85C 30mA - Surface Mount 6-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.067" (1.70mm) 58In Stock
Min.: 1
Mult.: 1

TCXO SMD-6 125 MHz 2.5 PPM 15 pF 2.97 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1.6 mm ETXO-H33CL Tray
ECS TCXO Oscillators XTAL OSC TCXO 16.0000MHZ HCMOS 516In Stock
1.000Expected 4/21/2026
Min.: 1
Mult.: 1
Reel: 1.000

TCXO SMD-4 16 MHz 2.5 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-3225MV Reel, Cut Tape
ECS TCXO Oscillators XTAL OSC TCXO 20.0000MHZ HCMOS
3.671Expected 6/10/2026
Min.: 1
Mult.: 1
Reel: 1.000

TCXO SMD-4 20 MHz 2.5 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-3225MV Reel, Cut Tape
ECS TCXO Oscillators MultiVolt OSC TCXO 40.000MHZ CMOS SMD ECS-TXO-2520MV 40MHz CMOS +1.7V - +3.6V +/-2.5ppm -40C - 85C -Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 461In Stock
1.000Expected 5/5/2026
Min.: 1
Mult.: 1
Reel: 1.000

TCXO SMD-4 40 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm ECS-TXO-2520MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,32MHz,+/-0.5 ppm,1.7V 3.465V,2.5mA,-20 C 70 C, 2.50mm x 2.00mm 512In Stock
1.000Expected 2/13/2026
Min.: 1
Mult.: 1
Reel: 1.000

TCXO SMD-4 32 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.9 mm ECS-TXO-25CSMV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,32MHz,+/-1ppm,1.7V 3.465V,2.5mA,-20 C 70 C, 2.50mm x 2.00mm 235In Stock
1.000Expected 3/24/2026
Min.: 1
Mult.: 1
Reel: 1.000

TCXO SMD-4 32 MHz 1 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.9 mm ECS-TXO-25CSMV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,32MHz,+/-2ppm,1.7V 3.465V,2mA,-30 C 85 C, 2.50mm x 2.00mm 2.611In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TCXO SMD-4 32 MHz 2 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.9 mm ECS-TXO-25CSMV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,40MHz,+/-1ppm,1.7V 3.465V,2.5mA,-40 C 85 C, 2.50mm x 2.00mm 234In Stock
1.000Expected 3/3/2026
Min.: 1
Mult.: 1
Reel: 1.000

TCXO SMD-4 40 MHz 1 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm ECS-TXO-25CSMV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,40MHz,+/-1ppm,1.7V 3.465V,2.5mA,-40 C 85 C, 3.20mm x 2.50mm 50In Stock
1.000Expected 3/3/2026
Min.: 1
Mult.: 1
Reel: 1.000

TCXO SMD-4 40 MHz 1 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-32CSMV Reel, Cut Tape, MouseReel