Bourns CW2012A Series RF Inductors - SMD

Results: 76
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Length Width Height Core Material Series Packaging
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,8.2nH+/-10%,0.8A, 1.348In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Automotive Grade 0805 (2317 metric) 8.2 nH 10 % 800 mA 60 mOhms - 55 C + 125 C 70 4.7 GHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,10nH+/-5%,0.6A, 3.983In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Automotive Grade 0805 (2317 metric) 10 nH 5 % 600 mA 80 mOhms - 55 C + 125 C 70 4.2 GHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,12nH+/-5%,0.6A, 4.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Automotive Grade 0805 (2317 metric) 12 nH 5 % 600 mA 80 mOhms - 55 C + 125 C 80 4 GHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,15nH+/-5%,0.6A, 3.996In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Automotive Grade 0805 (2317 metric) 15 nH 5 % 600 mA 100 mOhms - 55 C + 125 C 80 3.4 GHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,18nH+/-5%,0.6A, 3.980In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Automotive Grade 0805 (2317 metric) 18 nH 5 % 600 mA 100 mOhms - 55 C + 125 C 80 3.3 GHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,1000nH+/-5%,0.17A, 3.976In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Automotive Grade 0805 (2317 metric) 1 uH 5 % 170 mA 2.6 Ohms - 55 C + 125 C 15 100 MHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,22nH+/-5%,0.6A, 3.866In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Automotive Grade 0805 (2317 metric) 22 nH 5 % 600 mA 120 mOhms - 55 C + 125 C 60 2.6 GHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,24nH+/-5%,0.6A, 3.970In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Automotive Grade 0805 (2317 metric) 24 nH 5 % 600 mA 120 mOhms - 55 C + 125 C 60 2 GHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,27nH+/-5%,0.6A, 3.998In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Automotive Grade 0805 (2317 metric) 27 nH 5 % 600 mA 120 mOhms - 55 C + 125 C 60 2.5 GHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,2nH+/-0.2nH,0.8A, 3.983In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Automotive Grade 0805 (2317 metric) 2 nH 0.2 nH 800 mA 30 mOhms - 55 C + 125 C 70 250 MHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,33nH+/-5%,0.6A, 3.980In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Automotive Grade 0805 (2317 metric) 33 nH 5 % 600 mA 130 mOhms - 55 C + 125 C 60 2.05 GHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,36nH+/-5%,0.6A, 3.990In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Automotive Grade 0805 (2317 metric) 36 nH 5 % 600 mA 130 mOhms - 55 C + 125 C 65 1.7 GHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,39nH+/-5%,0.6A, 3.933In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Automotive Grade 0805 (2317 metric) 39 nH 5 % 600 mA 150 mOhms - 55 C + 125 C 65 2 GHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,3.9nH+/-0.2nH,0.8A, 2.900In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Automotive Grade 0805 (2317 metric) 3.9 nH 0.2 nH 800 mA 40 mOhms - 55 C + 125 C 70 5.75 GHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,43nH+/-5%,0.6A, 3.990In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Automotive Grade 0805 (2317 metric) 43 nH 5 % 600 mA 150 mOhms - 55 C + 125 C 65 1.65 GHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,47nH+/-5%,0.6A, 3.998In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Automotive Grade 0805 (2317 metric) 47 nH 5 % 600 mA 170 mOhms - 55 C + 125 C 65 1.65 GHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,4.7nH+/-0.2nH,0.8A, 3.440In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Automotive Grade 0805 (2317 metric) 4.7 nH 0.2 nH 800 mA 40 mOhms - 55 C + 125 C 70 5.75 GHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,56nH+/-5%,0.6A, 3.998In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Automotive Grade 0805 (2317 metric) 56 nH 5 % 600 mA 190 mOhms - 55 C + 125 C 65 1.55 GHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,68nH+/-5%,0.5A, 3.892In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Automotive Grade 0805 (2317 metric) 68 nH 5 % 500 mA 220 mOhms - 55 C + 125 C 60 1.45 GHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,6.8nH+/-5%,0.8A, 3.995In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Automotive Grade 0805 (2317 metric) 6.8 nH 5 % 800 mA 60 mOhms - 55 C + 125 C 70 5.5 GHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,7.5nH+/-5%,0.8A, 3.920In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Automotive Grade 0805 (2317 metric) 7.5 nH 5 % 800 mA 60 mOhms - 55 C + 125 C 70 4.5 GHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,82nH+/-5%,0.4A, 3.896In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Automotive Grade 0805 (2317 metric) 82 nH 5 % 400 mA 400 mOhms - 55 C + 125 C 55 1.3 GHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,8.2nH+/-5%,0.8A, 3.980In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Automotive Grade 0805 (2317 metric) 8.2 nH 5 % 800 mA 60 mOhms - 55 C + 125 C 70 4.7 GHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,100nH+/-5%,0.4A, 3.937In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Automotive Grade 0805 (2317 metric) 100 nH 5 % 400 mA 520 mOhms - 55 C + 125 C 55 1.2 GHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,110nH+/-5%,0.4A, 3.976In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Automotive Grade 0805 (2317 metric) 110 nH 5 % 400 mA 520 mOhms - 55 C + 125 C 55 1.2 GHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel