Delevan 2500/R Series RF inductors - Leaded

Results: 169
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Height Diameter Core Material Series Packaging
Delevan RF inductors - Leaded 2mH, 3 %, 69mA Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 2 mH 3 % 69 mA 29 Ohms 65 2.1 MHz Standard PCB Mount 14.22 mm 5.46 mm 2500/R Reel
Delevan RF inductors - Leaded 2.2mH 3% 68mA Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 2.2 mH 3 % 68 mA 30 Ohms 70 2 MHz Standard PCB Mount 14.22 mm 5.46 mm 2500/R Reel
Delevan RF inductors - Leaded 2.2mH 5% 68mA Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 2.2 mH 5 % 68 mA 30 Ohms - 55 C + 105 C 70 2 MHz Standard PCB Mount 14.22 mm 5.46 mm Iron 2500/R Reel
Delevan RF inductors - Leaded 2.4mH 3% 67mA Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 2.4 mH 3 % 67 mA 31 Ohms 70 1.9 MHz Standard PCB Mount 14.22 mm 5.46 mm 2500/R Reel
Delevan RF inductors - Leaded 2.4mH 5% 67mA Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 2.4 mH 5 % 67 mA 31 Ohms 70 1.9 MHz Standard PCB Mount 14.22 mm 5.46 mm 2500/R Reel
Delevan RF inductors - Leaded 2.7mH 3% 65mA Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 2.7 mH 3 % 65 mA 33 Ohms 70 1.8 MHz Standard PCB Mount 14.22 mm 5.46 mm 2500/R Reel
Delevan RF inductors - Leaded 2.7mH 5% 65mA Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 2.7 mH 5 % 65 mA 33 Ohms 70 1.8 MHz Standard PCB Mount 14.22 mm 5.46 mm 2500/R Reel
Delevan RF inductors - Leaded 3mH, 3 %, 63mA Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 3 mH 3 % 63 mA 35 Ohms 70 1.7 MHz Standard PCB Mount 14.22 mm 5.46 mm 2500/R Reel
Delevan RF inductors - Leaded 3mH, 5 %, 63mA Molded Unshield Coil Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Molded Axial Unshielded 3 mH 5 % 63 mA 35 Ohms 70 1.7 MHz Standard PCB Mount 14.22 mm 5.46 mm 2500/R Reel, Cut Tape
Delevan RF inductors - Leaded 3.3mH, 3 %, 61mA Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 3.3 mH 3 % 61 mA 38 Ohms 70 1.6 MHz Standard PCB Mount 14.22 mm 5.46 mm 2500/R Reel
Delevan RF inductors - Leaded 3.6mH, 3 %, 59mA Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 3.6 mH 3 % 59 mA 40 Ohms 70 1.5 MHz Standard PCB Mount 14.22 mm 5.46 mm 2500/R Reel
Delevan RF inductors - Leaded 3.6mH, 5 %, 59mA Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 3.6 mH 5 % 59 mA 40 Ohms 70 1.5 MHz Standard PCB Mount 14.22 mm 5.46 mm 2500/R Reel
Delevan RF inductors - Leaded 3.9mH, 3 %, 62mA Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 3.9 mH 3 % 62 mA 44 Ohms 80 1.45 MHz Standard PCB Mount 18.8 mm 6.1 mm 2500/R Reel
Delevan RF inductors - Leaded 3.9mH, 5 %, 62mA Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 3.9 mH 5 % 62 mA 44 Ohms 80 1.45 MHz Standard PCB Mount 18.8 mm 6.1 mm 2500/R Reel
Delevan RF inductors - Leaded 4.3mH, 3 %, 60mA Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 4.3 mH 3 % 60 mA 46 Ohms 80 1.4 MHz Standard PCB Mount 18.8 mm 6.1 mm 2500/R Reel
Delevan RF inductors - Leaded 4.3mH, 5 %, 60mA Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 4.3 mH 5 % 60 mA 46 Ohms 80 1.4 MHz Standard PCB Mount 18.8 mm 6.1 mm 2500/R Reel
Delevan RF inductors - Leaded 4.7mH, 3 %, 59mA Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 4.7 mH 3 % 59 mA 48 Ohms 80 1.35 MHz Standard PCB Mount 18.8 mm 6.1 mm 2500/R Reel
Delevan RF inductors - Leaded 4.7mH, 5 %, 59mA Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 4.7 mH 5 % 59 mA 48 Ohms 80 1.35 MHz Standard PCB Mount 18.8 mm 6.1 mm 2500/R Reel
Delevan RF inductors - Leaded 5mH, 3 %, 58mA Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 5 mH 3 % 58 mA 50 Ohms 80 1.3 MHz Standard PCB Mount 18.8 mm 6.1 mm 2500/R Reel
Delevan RF inductors - Leaded 5mH, 5 %, 58mA Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 5 mH 5 % 58 mA 50 Ohms 80 1.3 MHz Standard PCB Mount 18.8 mm 6.1 mm 2500/R Reel
Delevan RF inductors - Leaded 5.1mH, 3 %, 58mA Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 5.1 mH 3 % 58 mA 50 Ohms 80 1.3 MHz Standard PCB Mount 18.8 mm 6.1 mm 2500/R Reel
Delevan RF inductors - Leaded 5.1mH, 5 %, 58mA Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 5.1 mH 5 % 58 mA 50 Ohms 80 1.3 MHz Standard PCB Mount 18.8 mm 6.1 mm 2500/R Reel
Delevan RF inductors - Leaded 5.6mH, 3 %, 56mA Molded Unshield Coil Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Molded Axial Unshielded 5.6 mH 3 % 56 mA 53 Ohms - 55 C + 105 C 80 1.25 MHz Standard PCB Mount 18.8 mm 6.1 mm Iron 2500/R Reel, Cut Tape
Delevan RF inductors - Leaded 5.6mH, 5 %, 56mA Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 5.6 mH 5 % 56 mA 53 Ohms 80 1.25 MHz Standard PCB Mount 18.8 mm 6.1 mm 2500/R Reel
Delevan RF inductors - Leaded 6.2mH, 3 %, 55mA Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 6.2 mH 3 % 55 mA 56 Ohms 80 1.2 MHz Standard PCB Mount 18.8 mm 6.1 mm 2500/R Reel