RFS Shielded Power Inductors

Coilcraft RFS Shielded Power Inductors are high current power inductors with an inductance range of 6.8µH to 10mH. These Coilcraft inductors offer current ratings up to 9.1A and are ideal for use in a variety of choke applications. RFS ferrite core inductors have an ambient temperature rating of -40°C to +85°C with Irms current or +85°C to +125°C with derated current.

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Mounting Style Length Height Diameter Core Material Series Packaging
Coilcraft Power Inductors - Leaded 270uH Shld 10% 1.5A 239mOhms 97In Stock
Min.: 1
Mult.: 1

Wirewound Radial 13.3 mm x 16 mm Shielded 270 uH 10 % 2.05 A 263 mOhms 2.2 A - 40 C + 85 C 1.66 MHz Standard PCB Mount 16 mm 13.3 mm Ferrite RFS1317 Tray
Coilcraft Power Inductors - Leaded 5.6 mH Shld 10% 320mA 4.03ohms 29In Stock
Min.: 1
Mult.: 1

Wirewound Radial 13.3 mm x 16 mm Shielded 5.6 mH 10 % 460 mA 4.03 Ohms 490 mA - 40 C + 85 C 320 kHz Standard PCB Mount 16 mm 13.3 mm Ferrite RFS1317 Tray
Coilcraft Power Inductors - Leaded 1 mH Shld 20% 460mA 1.89ohms 1In Stock
Min.: 1
Mult.: 1

Wirewound Radial 11 mm x 12.3 mm Shielded 1 mH 20 % 600 mA 1.89 Ohms 730 mA - 40 C + 85 C 1.3 MHz Standard PCB Mount 12.3 mm 11 mm Ferrite RFS1113 Tray
Coilcraft Power Inductors - Leaded 10uH Shld 20% 5.2A 20mOhms 38In Stock
Min.: 1
Mult.: 1

Wirewound Radial 11 mm x 12.3 mm Shielded 10 uH 20 % 7.2 A 20 mOhms 7.4 A - 40 C + 85 C 30.2 MHz Standard PCB Mount 12.3 mm 11 mm Ferrite RFS1113 Tray
Coilcraft Power Inductors - Leaded 100uH Shld 10% 2.65A 79mOhms 266In Stock
Min.: 1
Mult.: 1

Wirewound Radial 13.3 mm x 16 mm Shielded 100 uH 10 % 3.65 A 79 mOhms 3.6 A - 40 C + 85 C 3.45 MHz Standard PCB Mount 16 mm 13.3 mm Ferrite RFS1317 Tray
Coilcraft Power Inductors - Leaded 10 mH Shld 10% 370mA 6.5ohms 3In Stock
288Expected 3/20/2026
Min.: 1
Mult.: 1

Wirewound Radial 13.3 mm x 16 mm Shielded 10 mH 10 % 350 mA 6.55 Ohms 370 mA - 40 C + 85 C 254 kHz Standard PCB Mount 16 mm 13.3 mm Ferrite RFS1317 Tray
Coilcraft Power Inductors - Leaded 2.2 mH Shld 10% 450mA 2.01ohms 266In Stock
Min.: 1
Mult.: 1

Wirewound Radial 13.3 mm x 16 mm Shielded 2.2 mH 10 % 620 mA 2.01 Ohms 770 mA - 40 C + 85 C 496 kHz Standard PCB Mount 16 mm 13.3 mm Ferrite RFS1317 Tray
Coilcraft Power Inductors - Leaded 330uH Shld 10% 1.4A 286mOhms 263In Stock
Min.: 1
Mult.: 1

Wirewound Radial 13.3 mm x 16 mm Shielded 330 uH 10 % 1.9 A 286 mOhms 2 A - 40 C + 85 C 1.55 MHz Standard PCB Mount 16 mm 13.3 mm Ferrite RFS1317 Tray
Coilcraft Power Inductors - Leaded 3.9 mH Shld 10% 340mA 3.38ohms 74In Stock
Min.: 1
Mult.: 1

Wirewound Radial 13.3 mm x 16 mm Shielded 3.9 mH 10 % 490 mA 3.38 Ohms 570 mA - 40 C + 85 C 373 kHz Standard PCB Mount 16 mm 13.3 mm Ferrite RFS1317 Tray
Coilcraft Power Inductors - Leaded 680uH Shld 10% 860mA 617mOhms 675In Stock
Min.: 1
Mult.: 1

Wirewound Radial 13.3 mm x 16 mm Shielded 680 uH 10 % 1.2 A 617 mOhms 1.4 A - 40 C + 85 C 955 kHz Standard PCB Mount 16 mm 13.3 mm Ferrite RFS1317 Tray
Coilcraft Power Inductors - Leaded 82uH Shld 10% 2.75A 71mOhms 4In Stock
720Expected 3/20/2026
Min.: 1
Mult.: 1

Wirewound Radial 13.3 mm x 16 mm Shielded 82 uH 10 % 3.9 A 71 mOhms 4 A - 40 C + 85 C 5.03 MHz Standard PCB Mount 16 mm 13.3 mm Ferrite RFS1317 Tray
Coilcraft Power Inductors - Leaded 100uH Shld 10% 2.35A 91mOhms 593In Stock
Min.: 1
Mult.: 1

Wirewound Radial 13.7 mm x 11.7 mm Shielded 100 uH 10 % 3.25 A 91 mOhms 2.6 A - 40 C + 85 C 5.1 MHz Standard PCB Mount 11.7 mm 13.7 mm Ferrite RFS1412 Tray
Coilcraft Power Inductors - Leaded 1 mH Shld 10% 640mA 1.06ohms 199In Stock
Min.: 1
Mult.: 1

Wirewound Radial 13.7 mm x 11.7 mm Shielded 1 mH 10 % 860 mA 1.06 Ohms 840 mA - 40 C + 85 C 1.3 MHz Standard PCB Mount 11.7 mm 13.7 mm Ferrite RFS1412 Tray
Coilcraft Power Inductors - Leaded 22uH Shld 10% 4.05A 32mOhms 367In Stock
Min.: 1
Mult.: 1

Wirewound Radial 13.7 mm x 11.7 mm Shielded 22 uH 10 % 5.6 A 32 mOhms 5.7 A - 40 C + 85 C 13 MHz Standard PCB Mount 11.7 mm 13.7 mm Ferrite RFS1412 Tray
Coilcraft Power Inductors - Leaded 220uH Shld 10% 1.55A 200mOhms 139In Stock
Min.: 1
Mult.: 1

Wirewound Radial 13.7 mm x 11.7 mm Shielded 220 uH 10 % 2.35 A 200 mOhms 1.8 A - 40 C + 85 C 3.3 MHz Standard PCB Mount 16 mm 13.7 mm Ferrite RFS1412 Tray
Coilcraft Power Inductors - Leaded 33uH Shld 20% 3.2A 52mOhms
334Expected 3/6/2026
Min.: 1
Mult.: 1

Wirewound Radial 11 mm x 12.3 mm Shielded 33 uH 20 % 4.4 A 52 mOhms 4 A - 40 C + 85 C 8.8 MHz Standard PCB Mount 12.3 mm 11 mm Ferrite RFS1113 Tray
Coilcraft Power Inductors - Leaded 120uH Shld 10% 2.2A 110mOhms
720On Order
Min.: 1
Mult.: 1

Wirewound Radial 13.3 mm x 16 mm Shielded 120 uH 10 % 3.15 A 110 mOhms 3.2 A - 40 C + 85 C 3.18 MHz Standard PCB Mount 16 mm 13.3 mm Ferrite RFS1317 Tray
Coilcraft Power Inductors - Leaded 1.5 mH Shld 10% 590mA 1.36ohms
142Expected 2/27/2026
Min.: 1
Mult.: 1

Wirewound Radial 13.3 mm x 16 mm Shielded 1.5 mH 10 % 780 mA 1.36 Ohms 910 mA - 40 C + 85 C 599 kHz Standard PCB Mount 16 mm 13.3 mm Ferrite RFS1317 Tray
Coilcraft Power Inductors - Leaded 220uH Shld 10% 1.5A 239mOhms
432Expected 3/16/2026
Min.: 1
Mult.: 1

Wirewound Radial 13.3 mm x 16 mm Shielded 220 uH 10 % 2.05 A 239 mOhms 2.4 A - 40 C + 85 C 2.03 MHz Standard PCB Mount 16 mm 13.3 mm Ferrite RFS1317 Tray
Coilcraft Power Inductors - Leaded 33uH Shld 10% 3.55A 50mOhms
82Expected 3/13/2026
Min.: 1
Mult.: 1

Wirewound Radial 13.3 mm x 16 mm Shielded 33 uH 10 % 4.85 A 50 mOhms 6.4 A - 40 C + 85 C 18.18 MHz Standard PCB Mount 16 mm 13.3 mm Ferrite RFS1317 Tray
Coilcraft Power Inductors - Leaded 4.7 mH Shld 10% 330mA 3.68ohms
268On Order
Min.: 1
Mult.: 1

Wirewound Radial 13.3 mm x 16 mm Shielded 4.7 mH 10 % 460 mA 3.68 Ohms 540 mA - 40 C + 85 C 352 kHz Standard PCB Mount 16 mm 13.3 mm Ferrite RFS1317 Tray
Coilcraft Power Inductors - Leaded 6.8 mH Shld 10% 260mA 5.43ohms
209Expected 2/27/2026
Min.: 1
Mult.: 1

Wirewound Radial 13.3 mm x 16 mm Shielded 6.8 mH 10 % 380 mA 5.43 Ohms 450 mA - 40 C + 85 C 288 kHz Standard PCB Mount 16 mm 13.3 mm Ferrite RFS1317 Tray
Coilcraft Power Inductors - Leaded 15uH Shld 20% 4.8A 23mOhms Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Radial Shielded 15 uH 20 % 4.8 A 23 mOhms 5 A - 40 C + 85 C 19.8 MHz Standard PCB Mount 12.3 mm 11 mm Ferrite RFS1113 Tray
Coilcraft Power Inductors - Leaded 39uH Shld 20% 2.75A 64mOhms Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Radial Shielded 39 uH 20 % 2.75 A 64 mOhms 3.1 A - 40 C + 85 C 8.4 MHz Standard PCB Mount 12.3 mm 11 mm Ferrite RFS1113 Tray
Coilcraft Power Inductors - Leaded 47uH Shld 20% 2.3A 89mOhms Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Wirewound Radial 11 mm x 12.3 mm Shielded 47 uH 20 % 3.2 A 89 mOhms 3.3 A - 40 C + 85 C 7.9 MHz Standard PCB Mount 12.3 mm 11 mm Ferrite RFS1113 Tray