Automotive-Grade Products

TAIYO YUDEN Automotive-Grade Products consist of AEC-Q200 qualified and TS-16949 factory-certified multilayer ceramic capacitors (MLCCs), inductors, and ferrite beads that withstand the harsh conditions required of automotive applications.  Featuring long lifetimes and low failure rates, these high-reliability components are also suitable for industrial equipment and medical equipment. TAIYO YUDEN uses its own raw materials and advanced technologies for greater control and flexibility on the assembly line.

Results: 388
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TAIYO YUDEN Power Inductors - SMD 963-LSRNJ12575GL220M RPLCMT PN 12575 22uH 31.2mOhms 4050mAur 2.648In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Unshielded 22 uH 20 % 4.05 A 31.2 mOhms 5.56 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 7.5 mm Ferrite NS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSRNJ12575GL221M RPLCMT PN 12575 220uH 294mOhms 1350mAur 1.594In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Unshielded 220 uH 20 % 1.35 A 294 mOhms 1.81 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 7.5 mm Ferrite NS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSRNJ12575GL470M RPLCMT PN 12575 47uH 61.8mOhms 2950mAur 2.191In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Unshielded 47 uH 20 % 2.95 A 61.8 mOhms 3.76 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 7.5 mm Ferrite NS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND4040WKT330M RPLCMT PN 4040 33uH 20% 0.72ohms 2.342In Stock
Min.: 1
Mult.: 1
Reel: 700

Power Inductor 1616 (4040 metric) Unshielded 33 uH 20 % 800 mA 720 mOhms 1.7 A - 40 C + 125 C Standard 4 mm 4 mm 2 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSRNJ10155GL6R8N RPLCMT PN 10155 6.8uH 19.1mOhm 4980mAur 2.305In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Unshielded 6.8 uH 30 % 4.98 A 19.1 mOhms 6 A - 40 C + 125 C Standard 10.1 mm 10.1 mm 5.5 mm Ferrite NS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LAYPH06045DL151M RPLCMT PN 150uH 475mOhm 0.49A AEC-Q200 1.888In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 2524 (6360 metric) Shielded 150 uH 20 % 490 mA 475 mOhms 500 mA - 55 C + 150 C Standard 6.3 mm 6 mm 4.8 mm Ferrite AEC-Q200 EST Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LAYPH10040DL220M RPLCMT PN 22uH 20% 62mOhm 1.5A AEC-Q200 245In Stock
Min.: 1
Mult.: 1
Reel: 700

Power Inductor 3939 (1010 metric) Shielded 22 uH 20 % 1.5 A 62 mOhms 2.5 A - 55 C + 150 C Standard 10.1 mm 10 mm 4.3 mm Ferrite AEC-Q200 EST Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LAYPH10060DL100M RPLCMT PN 1060 10uH 20% 4.3A AEC-Q200 6In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 3939 (1010 metric) Shielded 10 uH 20 % 3 A 22 mOhms 4.3 A - 55 C + 150 C Standard 10.1 mm 10 mm 6.3 mm Ferrite AEC-Q200 EST Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LAYPH10060DL220M RPLCMT PN 1060 22uH 20% 2.8A AEC-Q200 92In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 3939 (1010 metric) Shielded 22 uH 20 % 2.1 A 44 mOhms 3.1 A - 55 C + 150 C Standard 10.1 mm 10 mm 6.3 mm Ferrite AEC-Q200 EST Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND1616KKT100M RPLCMT PN 1616 10uH 1120mOhms 2.517In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 0606 (1616 metric) Unshielded 10 uH 20 % 450 mA 1.12 Ohms 800 mA - 40 C + 125 C Standard 1.64 mm 1.64 mm 1 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND1616KKT1R0M RPLCMT PN 1616 1uH 140mOhmsur 342In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 0606 (1616 metric) Unshielded 1 uH 20 % 1.2 A 140 mOhms 2.75 A - 40 C + 125 C Standard 1.64 mm 1.64 mm 1 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCDND2020KKT100M RPLCMT PN 2020 10uH 690mOhms AEC-Q200 4.455In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 0808 (2020 metric) Unshielded 10 uH 20 % 630 mA 690 mOhms 900 mA - 40 C + 125 C Standard 2 mm 2 mm 1 mm Metal AEC-Q200 MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND3030KKT2R2M RPLCMT PN 3030 2.2uH 144mOhmsur 1.135In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1212 (3030 metric) Unshielded 2.2 uH 20 % 1.9 A 144 mOhms 3 A - 40 C + 125 C Standard 3 mm 3 mm 1 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND2020MKT1R0M RPLCMT PN 2020 1uH 64mOhmsur 960In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 0808 (2020 metric) Unshielded 1 uH 20 % 1.9 A 64 mOhms 2.9 A - 40 C + 125 C Standard 2 mm 2 mm 1.2 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND2020MKT2R2M RPLCMT PN 2020 2.2uH 109mOhmsur 687In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 0808 (2020 metric) Unshielded 2.2 uH 20 % 1.45 A 109 mOhms 2 A - 40 C + 125 C Standard 2 mm 2 mm 1.2 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCDND2020MKT2R2M RPLCMT PN 2020 2.2uH 109mOhms AEC-Q200 370In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 0808 (2020 metric) Unshielded 2.2 uH 20 % 1.45 A 109 mOhms 2 A - 40 C + 125 C Standard 2 mm 2 mm 1.2 mm Metal AEC-Q200 MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND2020MKT3R3M RPLCMT PN 2020 3.3uH 178mOhmsur 4.487In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 0808 (2020 metric) Unshielded 3.3 uH 20 % 1.15 A 178 mOhms 1.55 A - 40 C + 125 C Standard 2 mm 2 mm 1.2 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-SDND4040MKT1R0MM RPLCMT PN 4040 1uH 36mOhms 4.5Aur 1.403In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 1616 (4040 metric) Unshielded 1 uH 20 % 4.5 A 36 mOhms 6.2 A - 40 C + 125 C Standard 4 mm 4 mm 1.2 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND4040MKT1R5M RPLCMT PN 4040 1.5uH 65mOhmsur 469In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 1616 (4040 metric) Unshielded 1.5 uH 20 % 3.3 A 65 mOhms 5.4 A - 40 C + 125 C Standard 4 mm 4 mm 1.2 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-SDND4040MKT1R5MM RPLCMT PN 4040 1.5uH 65mOhmsur 336In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 1616 (4040 metric) Unshielded 1.5 uH 20 % 3.2 A 65 mOhms 5.6 A - 40 C + 125 C Standard 4 mm 4 mm 1.2 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND4040MKT4R7M RPLCMT PN 4040 4.7uH 140mOhmsur 517In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 1616 (4040 metric) Unshielded 4.7 uH 20 % 1.9 A 160 mOhms 3 A - 40 C + 125 C Standard 4 mm 4 mm 1.2 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCDND4040MKT6R8M RPLCMT PN 4040 6.8uH 0.23ohms AEC-Q200 292In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 1616 (4040 metric) Unshielded 6.8 uH 20 % 1.6 A 230 mOhms 2.2 A - 40 C + 125 C Standard 4 mm 4 mm 1.2 mm Metal AEC-Q200 MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND5050PKT100M RPLCMT PN 5050 10uH 225mOhmsur 81In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 1919 (4949 metric) Unshielded 10 uH 20 % 1.7 A 225 mOhms 2.6 A - 40 C + 125 C Standard 4.9 mm 4.9 mm 1.4 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND5050PKT2R2M RPLCMT PN 5050 2.2uH 55mOhms 3.6Aur 644In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 1919 (4949 metric) Unshielded 2.2 uH 20 % 3.6 A 55 mOhms 5 A - 40 C + 125 C Standard 4.9 mm 4.9 mm 1.4 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND5050PKT6R8M RPLCMT PN 5050 6.8uH 138mOhmsur 417In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 1919 (4949 metric) Unshielded 6.8 uH 20 % 2.2 A 138 mOhms 3.2 A - 40 C + 125 C Standard 4.9 mm 4.9 mm 1.4 mm Metal MD Reel, Cut Tape, MouseReel