ASPI-S Series Power Inductors - SMD

Results: 371
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
ABRACON Power Inductors - SMD IND 1.615In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.3 mm x 7.3 mm x 4.5 mm Shielded 180 uH 20 % 420 mA 980 mOhms - 40 C + 85 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1.00 uH 0.000 A 40.00 mOhm 2.874In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 6.6 mm x 4.45 mm Shielded 1 uH 20 % 3 A 40 mOhms - 40 C + 85 C Standard 6.6 mm 4.45 mm 2.92 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1500.00 uH 0.000 A 4200.00 mOhm 2.395In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 6.6 mm x 4.45 mm Shielded 1.5 mH 20 % 120 mA 4.2 Ohms - 40 C + 85 C Standard 6.6 mm 4.45 mm 2.92 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 10.00 uH 0.900 A 165.00 mOhm 4.923In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 4 mm x 4 mm x 2 mm Shielded 10 uH 20 % 900 mA 165 mOhms 1.6 A - 40 C + 125 C 26 MHz Standard 4 mm 4 mm 2 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1.502In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.3 mm x 7.3 mm x 4.5 mm Shielded 10 uH 20 % 1.84 A 49 mOhms - 40 C + 85 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape
ABRACON Power Inductors - SMD FIXED IND 6.8UH 3.6A 24 MOHM SMD 586In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 8 mm x 8 mm x 4.2 mm Shielded 6.8 uH 30 % 3.6 A 320 mOhms 4.55 A - 40 C + 125 C 20 MHz Standard 8 mm 8 mm 4.2 mm Ferrite ASPI-S Reel, Cut Tape
ABRACON Power Inductors - SMD 10 UH 20% 96.841In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 4 mm x 4 mm x 3 mm Shielded 10 uH 20 % 1.5 A 100 mOhms 1.95 A - 40 C + 125 C 21 MHz Standard 4 mm 4 mm 3 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD Wire Wound Magnetically Shielded SMD Power Inductor 12.943In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 4 mm x 4 mm x 3 mm Shielded 15 uH 20 % 1.11 A 190 mOhms 1.65 A - 40 C + 125 C 16 MHz Standard 4 mm 4 mm 3 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 22 UH 20% 14.582In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 4 mm x 4 mm x 3 mm Shielded 22 uH 20 % 1.3 A 225 mOhms 1.3 A - 40 C + 125 C 10 MHz Standard 4 mm 4 mm 3 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 2.2 UH 30% 39.980In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 4 mm x 4 mm x 3 mm Shielded 2.2 uH 30 % 4.9 A 30 mOhms 4.9 A - 40 C + 125 C 52 MHz Standard 4 mm 4 mm 3 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 33 UH 20% 14.600In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 4 mm x 4 mm x 3 mm Shielded 33 uH 20 % 1.1 A 330 mOhms 1.1 A - 40 C + 125 C 10 MHz Standard 4 mm 4 mm 3 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 4.7 UH 20% 18.712In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 4 mm x 4 mm x 3 mm Shielded 4.7 uH 20 % 2.9 A 60 mOhms 2.9 A - 40 C + 125 C 31 MHz Standard 4 mm 4 mm 3 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 22.00 uH 0.700 A 110.00 mOhm 4.059In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 6.6 mm x 4.45 mm Shielded 22 uH 20 % 700 mA 110 mOhms - 40 C + 85 C Standard 6.6 mm 4.45 mm 2.92 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 330.00 uH 0.200 A 1400.00 mOhm 3.438In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 6.6 mm x 4.45 mm Shielded 330 uH 20 % 200 mA 1.4 Ohms - 40 C + 85 C Standard 6.6 mm 4.45 mm 2.92 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 47.00 uH 0.500 A 230.00 mOhm 3.357In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 6.6 mm x 4.45 mm Shielded 47 uH 20 % 500 mA 230 mOhms - 40 C + 85 C Standard 6.6 mm 4.45 mm 2.92 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 100 UH 20% 5.099In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 8 mm x 8 mm x 4.2 mm Shielded 100 uH 20 % 1 A 320 mOhms 1.15 A - 40 C + 125 C 4.2 MHz Standard 8 mm 8 mm 4.2 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 27 UH 20% 14.739In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 8 mm x 8 mm x 4.2 mm Shielded 27 uH 20 % 2 A 320 mOhms 2.15 A - 40 C + 125 C 9.2 MHz Standard 8 mm 8 mm 4.2 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 100 UH 20% 250In Stock
4.000Expected 4/14/2026
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 4 mm x 4 mm x 3 mm Shielded 100 uH 20 % 600 mA 1.15 Ohms 600 mA - 40 C + 125 C 5.6 MHz Standard 4 mm 4 mm 3 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 12 UH 20% 5.870In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 4 mm x 4 mm x 3 mm Shielded 12 uH 20 % 1.3 A 135 mOhms 1.7 A - 40 C + 125 C 18 MHz Standard 4 mm 4 mm 3 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 2.236In Stock
4.000Expected 5/26/2026
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 4 mm x 4 mm x 3 mm Shielded 120 uH 20 % 550 mA 1.35 Ohms 550 mA - 40 C + 125 C 5.4 MHz Standard 4 mm 4 mm 3 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 619In Stock
6.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 4 mm x 4 mm x 3 mm Shielded 1 uH 30 % 5.26 A 14 mOhms 5.26 A - 40 C + 125 C 70 MHz Standard 4 mm 4 mm 3 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1.984In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 4 mm x 4 mm x 3 mm Shielded 1.2 uH 30 % 5.8 A 15 mOhms 5.8 A - 40 C + 125 C 80 MHz Standard 4 mm 4 mm 3 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 849In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 4 mm x 4 mm x 3 mm Shielded 1.8 uH 30 % 5.4 A 25 mOhms - 40 C + 125 C 60 MHz Standard 4 mm 4 mm 3 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 3.3 UH 20% 7.038In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 4 mm x 4 mm x 3 mm Shielded 3.3 uH 20 % 3.3 A 40 mOhms 3.3 A - 40 C + 125 C 38 MHz Standard 4 mm 4 mm 3 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 47 UH 20% 3.150In Stock
2.000Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 4 mm x 4 mm x 3 mm Shielded 47 uH 20 % 950 mA 445 mOhms 950 mA - 40 C + 125 C 8.4 MHz Standard 4 mm 4 mm 3 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel