MLJ Series RF Inductors - SMD

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
TDK RF Inductors - SMD 160nH 0.12ohm 750mA 5% 330MHz 4.277In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NFC Inductor 0603 (1608 metric) Shielded 160 nH 5 % 700 mA 160 mOhms 750 mA - 55 C + 125 C 15 450 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 160nH 0.12ohms 750mA 10% 330MHz 5.322In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NFC Inductor 0603 (1608 metric) Shielded 160 nH 10 % 700 mA 160 mOhms 750 mA - 55 C + 125 C 15 450 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0.18uH 5% 0.2ohms 600mA 8.193In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NFC Inductor 0603 (1608 metric) Shielded 180 nH 5 % 650 mA 200 mOhms 700 mA - 55 C + 125 C 15 440 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 220nH 0.2ohms 700mA 5% 290MHz 4.373In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NFC Inductor 0603 (1608 metric) Shielded 220 nH 5 % 600 mA 260 mOhms 700 mA - 55 C + 125 C 15 400 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 220nH 0.2ohms 700mA 10% 290MHz 837In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NFC Inductor 0603 (1608 metric) Shielded 220 nH 10 % 600 mA 260 mOhms 700 mA - 55 C + 125 C 15 400 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 270nH 0.22ohms 650mA 10% 260MHz 7.022In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NFC Inductor 0603 (1608 metric) Shielded 270 nH 10 % 550 mA 290 mOhms 650 mA - 55 C + 125 C 15 350 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 330nH 0.24ohms 650mA 5% 230MHz 4.911In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NFC Inductor 0603 (1608 metric) Shielded 330 nH 5 % 500 mA 320 mOhms 650 mA - 55 C + 125 C 15 320 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 330nH 0.24ohms 650mA 10% 230MHz 4.647In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NFC Inductor 0603 (1608 metric) Shielded 330 nH 10 % 500 mA 320 mOhms 650 mA - 55 C + 125 C 15 320 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 390nH 0.28ohms 600mA 5% 210MHz 5.445In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NFC Inductor 0603 (1608 metric) Shielded 390 nH 5 % 450 mA 370 mOhms 600 mA - 55 C + 125 C 15 290 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 390nH 0.28ohms 600mA 10% 210MHz 868In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NFC Inductor 0603 (1608 metric) Shielded 390 nH 10 % 450 mA 370 mOhms 600 mA - 55 C + 125 C 15 290 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 560nH 0.4ohms 550mA 10% 170MHz 24In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NFC Inductor 0603 (1608 metric) Shielded 560 nH 10 % 400 mA 520 mOhms 550 mA - 55 C + 125 C 15 230 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 470nH 0.38ohms 600mA 10% 190MHz
13.906Expected 4/27/2026
Min.: 1
Mult.: 1
Reel: 4.000

NFC Inductor 0603 (1608 metric) Shielded 470 nH 10 % 400 mA 500 mOhms 600 mA - 55 C + 125 C 15 260 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLJ Reel, Cut Tape, MouseReel