SLF Series Power Inductors - SMD

Results: 144
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
TDK Power Inductors - SMD 3.3uH 194In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.1 mm x 10.1 mm x 4.5 mm Shielded 3.3 uH 30 % 3.7 A 16.1 mOhms 7.1 A - 40 C + 125 C Standard 10.1 mm 10.1 mm 4.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 10uH 132In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.1 mm x 10.1 mm x 6.5 mm Shielded 10 uH 20 % 3.8 A 18.5 mOhms 4.1 A - 40 C + 105 C Standard 10.1 mm 10.1 mm 6.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2uH 60In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.1 mm x 10.1 mm x 6.5 mm Shielded 2.2 uH 30 % 6.3 A 8.4 mOhms 8.9 A - 40 C + 105 C Standard 10.1 mm 10.1 mm 6.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD SMD 4.2uH 5.5amps 188In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 6.5 mm Shielded 4.2 uH 30 % 5.5 A 11.2 mOhms 11 A - 40 C + 105 C Standard 12.5 mm 12.5 mm 6.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD SMD 220uH 1.3amps 2In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 7.5 mm Shielded 220 uH 20 % 1.3 A 258 mOhms 1.9 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD SMD 47uH 2.7amps 286In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 7.5 mm Shielded 47 uH 20 % 3 A 52.8 mOhms 4.2 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD SMD 68uH 2.0amps 36In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 7.5 mm Shielded 68 uH 20 % 2.4 A 77.8 mOhms 3.4 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-101M-H 779In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 6 mm x 6 mm x 2.5 mm Shielded 100 uH 20 % 470 mA 500 mOhms 330 mA - 40 C + 105 C Standard 6 mm 6 mm 2.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H 2.316In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 6 mm x 6 mm x 2.5 mm Shielded 6.8 uH 20 % 1.5 A 44.2 mOhms 1.3 A - 40 C + 105 C Standard 6 mm 6 mm 2.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-4R7M-H 204In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 6 mm x 6 mm x 4.5 mm Shielded 4.7 uH 30 % 3.2 A 26.5 mOhms 2.4 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD SMD 150uH 0.37amps 192In Stock
1.000Expected 3/2/2026
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm x 3.2 mm Shielded 150 uH 20 % 370 mA 650 mOhms - 40 C + 105 C Standard 7 mm 7 mm 3.2 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD SMD 220uH 0.29amps 157In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm x 3.2 mm Shielded 220 uH 20 % 290 mA 1.05 Ohms - 40 C + 105 C Standard 7 mm 7 mm 3.2 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD SMD 3.3uH 1.9amps 28In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm x 3.2 mm Shielded 3.3 uH 20 % 1.9 A 23 mOhms - 40 C + 105 C Standard 7 mm 7 mm 3.2 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD SMD 1000uH 0.14amps 1.089In Stock
1.000Expected 3/3/2026
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm x 4.5 mm Shielded 1 mH 20 % 250 mA 2.28 Ohms 140 mA - 40 C + 105 C Standard 7 mm 7 mm 4.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-470M-H 156In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm x 3.2 mm Shielded 33 uH 20 % 750 mA 160 mOhms - 40 C + 105 C Standard 7 mm 7 mm 3.2 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-470M-H 457In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm x 3.2 mm Shielded 47 uH 20 % 670 mA 240 mOhms - 40 C + 105 C Standard 7 mm 7 mm 3.2 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-220M-H 715In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm x 5.5 mm Shielded 15 uH 20 % 2.2 A 50.8 mOhms 2.1 A - 40 C + 105 C Standard 7 mm 7 mm 5.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD SMD 10uH 2.5amps 233In Stock
1.000Expected 8/13/2026
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.1 mm x 10.1 mm x 4.5 mm Shielded 10 uH 20 % 2.5 A 36.4 mOhms 3.9 A - 40 C + 125 C Standard 10.1 mm 10.1 mm 4.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD SMD 100uH 1.0amps 334In Stock
2.500On Order
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.1 mm x 10.1 mm x 4.5 mm Shielded 100 uH 20 % 1.1 A 200 mOhms 1.2 A - 40 C + 125 C Standard 10.1 mm 10.1 mm 4.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD SMD 150uH 0.79amps 21In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.1 mm x 10.1 mm x 4.5 mm Shielded 150 uH 20 % 810 mA 350 mOhms 1 A - 40 C + 125 C Standard 10.1 mm 10.1 mm 4.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD SMD 1500uH 0.22amps 955In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.1 mm x 10.1 mm x 4.5 mm Shielded 1.5 mH 20 % 260 mA 3.4 Ohms 300 mA - 40 C + 125 C Standard 10.1 mm 10.1 mm 4.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD SMD 220uH 0.65amps 2.347In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.1 mm x 10.1 mm x 4.5 mm Shielded 220 uH 20 % 700 mA 470 mOhms 800 mA - 40 C + 125 C Standard 10.1 mm 10.1 mm 4.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD SMD 47uH 1.4amps 883In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.1 mm x 10.1 mm x 4.5 mm Shielded 47 uH 20 % 1.5 A 100 mOhms 1.8 A - 40 C + 125 C Standard 10.1 mm 10.1 mm 4.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD SMD 470uH 0.47amps 17In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.1 mm x 10.1 mm x 4.5 mm Shielded 470 uH 20 % 470 mA 1.03 Ohms 600 mA - 40 C + 125 C Standard 10.1 mm 10.1 mm 4.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 68uH 1.3 A 168mOhms 466In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.1 mm x 10.1 mm x 4.5 mm Shielded 68 uH 20 % 1.3 A 168 mOhms 1.4 A - 40 C + 125 C Standard 10.1 mm 10.1 mm 4.5 mm Ferrite SLF Reel, Cut Tape, MouseReel