TYS Series Power Inductors - SMD

Results: 190
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Laird Technologies Power Inductors - SMD 10uH 20% -40C +125C 18.383In Stock
20.000Expected 5/26/2026
Min.: 1
Mult.: 1
Reel: 2.500

High Power Inductor 5 mm x 2 mm x 5 mm Shielded 10 uH 20 % 1.55 A 143 mOhms 1.7 A - 40 C + 125 C 24 MHz Standard 5 mm 5 mm 2 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 10uH 20% -40C +125C 7.717In Stock
Min.: 1
Mult.: 1
Reel: 1.500

High Power Inductor 5 mm x 4 mm x 5 mm Shielded 10 uH 20 % 2.3 A 62 mOhms 2.7 A - 40 C + 125 C 20 MHz Standard 5 mm 5 mm 4 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 100uH 20% -40C +125C 10.313In Stock
Min.: 1
Mult.: 1
Reel: 1.500

High Power Inductor 5 mm x 4 mm x 5 mm Shielded 100 uH 20 % 700 mA 672 mOhms 750 mA - 40 C + 125 C 4.7 MHz Standard 5 mm 5 mm 4 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 47uH 20% -40C +125C 12.299In Stock
Min.: 1
Mult.: 1
Reel: 1.500

High Power Inductor 5 mm x 4 mm x 5 mm Shielded 47 uH 20 % 1 A 326 mOhms 1.1 A - 40 C + 125 C 6.7 MHz Standard 5 mm 5 mm 4 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 100uH 20% -40C +125C 7.920In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 6 mm x 2.8 mm x 6 mm Shielded 100 uH 20 % 700 mA 650 mOhms 650 mA - 40 C + 125 C 7.1 MHz Standard 6 mm 6 mm 2.8 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 33uH 20% -40C +125C 7.999In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 6 mm x 2.8 mm x 6 mm Shielded 33 uH 20 % 1.22 A 240.5 mOhms 1.35 A - 40 C + 125 C 12 MHz Standard 6 mm 6 mm 2.8 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 10uH 20% -40C +125C 11.417In Stock
Min.: 1
Mult.: 1
Reel: 1.500

High Power Inductor 6 mm x 4.5 mm x 6 mm Shielded 10 uH 20 % 2.45 A 62.4 mOhms 3.2 A - 40 C + 125 C 15 MHz Standard 6 mm 6 mm 4.5 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 22uH 20% -40C +125C 7.569In Stock
6.000Expected 5/25/2026
Min.: 1
Mult.: 1
Reel: 1.500

High Power Inductor 6 mm x 4.5 mm x 6 mm Shielded 22 uH 20 % 1.8 A 115.7 mOhms 2.05 A - 40 C + 125 C 10 MHz Standard 6 mm 6 mm 4.5 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 33uH 20% -40C +125C 16.843In Stock
Min.: 1
Mult.: 1
Reel: 1.500

High Power Inductor 6 mm x 4.5 mm x 6 mm Shielded 33 uH 20 % 1.45 A 178.1 mOhms 1.65 A - 40 C + 125 C 7.8 MHz Standard 6 mm 6 mm 4.5 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 6.8uH 20% -40C +125C 8.970In Stock
Min.: 1
Mult.: 1
Reel: 1.500

High Power Inductor 6 mm x 4.5 mm x 6 mm Shielded 6.8 uH 20 % 3 A 40.3 mOhms 3.9 A - 40 C + 125 C 20 MHz Standard 6 mm 6 mm 4.5 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 10uH 20% -40C +125C 10.503In Stock
Min.: 1
Mult.: 1
Reel: 1.000

High Power Inductor 8 mm x 4 mm x 8 mm Shielded 10 uH 20 % 3.3 A 37.7 mOhms 3.6 A - 40 C + 125 C 15 MHz Standard 8 mm 8 mm 4 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 150uH 20% -40C +125C 10.635In Stock
Min.: 1
Mult.: 1
Reel: 1.000

High Power Inductor 8 mm x 4 mm x 8 mm Shielded 150 uH 20 % 850 mA 533 mOhms 1.1 A - 40 C + 125 C 3.5 MHz Standard 8 mm 8 mm 4 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 22uH 20% -40C +125C 1.242In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 2 mm x 1.2 mm x 2.5 mm Shielded 22 uH 20 % 380 mA 1.82 Ohms 590 mA - 40 C + 125 C 20 MHz Standard 2.5 mm 2 mm 1.2 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 2.2uH 30% -40C +125C 6.343In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor Shielded 2.2 uH 30 % 1.6 A 60 mOhms 1.6 A - 40 C + 125 C 86 MHz Standard 3 mm 3 mm 1.5 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 47uH 20% -40C +125C 72In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 3 mm x 1.5 mm x 3 mm Shielded 47 uH 20 % 350 mA 1.63 Ohms 350 mA - 40 C + 125 C 14 MHz Standard 3 mm 3 mm 1.5 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 6.8uH 20% -40C +125C 13In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 3 mm x 1.5 mm x 3 mm Shielded 6.8 uH 20 % 850 mA 260 mOhms 850 mA - 40 C + 125 C 39 MHz Standard 3 mm 3 mm 1.5 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 10uH 20% -40C +125C 6.170In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Power Inductor 4 mm x 1.8 mm x 4 mm Shielded 10 uH 20 % 840 mA 192 mOhms 1.3 A - 40 C + 125 C 24 MHz Standard 4 mm 4 mm 1.8 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 1.0uH 30% -40C +125C 2.685In Stock
12.000Expected 7/7/2026
Min.: 1
Mult.: 1
Reel: 3.000

High Power Inductor 4 mm x 1.8 mm x 4 mm Shielded 1 uH 30 % 2 A 32.5 mOhms 4.8 A - 40 C + 125 C 80 MHz Standard 4 mm 4 mm 1.8 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 22uH 20% -40C +125C 152In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Power Inductor 4 mm x 1.8 mm x 4 mm Shielded 22 uH 20 % 590 mA 468 mOhms 800 mA - 40 C + 125 C 16 MHz Standard 4 mm 4 mm 1.8 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 33uH 20% -40C +125C 1.103In Stock
3.000Expected 3/30/2026
Min.: 1
Mult.: 1
Reel: 3.000

High Power Inductor 4 mm x 1.8 mm x 4 mm Shielded 33 uH 20 % 490 mA 689 mOhms 650 mA - 40 C + 125 C 12 MHz Standard 4 mm 4 mm 1.8 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 6.8uH 20% -40C +125C 197In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Power Inductor 4 mm x 1.8 mm x 4 mm Shielded 6.8 uH 20 % 1.05 A 143 mOhms 1.45 A - 40 C + 125 C 29 MHz Standard 4 mm 4 mm 1.8 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 100uH 20% -40C +125C 475In Stock
12.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 4 mm x 3 mm x 4 mm Shielded 100 uH 20 % 450 mA 1.5 Ohms 600 mA - 40 C + 125 C 5.6 MHz Standard 4 mm 4 mm 3 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 120uH 20% -40C +125C 5.950In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 4 mm x 3 mm x 4 mm Shielded 120 uH 20 % 420 mA 1.76 Ohms 550 mA - 40 C + 125 C 5.4 MHz Standard 4 mm 4 mm 3 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 22uH 20% -40C +125C 5.833In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 4 mm x 3 mm x 4 mm Shielded 22 uH 20 % 1 A 292.5 mOhms 1.3 A - 40 C + 125 C 10 MHz Standard 4 mm 4 mm 3 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 2.2uH 30% -40C +125C 1.285In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 4 mm x 3 mm x 4 mm Shielded 2.2 uH 30 % 2.95 A 39 mOhms 4.9 A - 40 C + 125 C 52 MHz Standard 4 mm 4 mm 3 mm Ferrite TYS Reel, Cut Tape, MouseReel