SIMID 1210-T RF Inductors - SMD

Results: 207
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 1 UH 5%, Non-Stocked Lead-Time 12 Weeks
Min.: 8.000
Mult.: 8.000
Reel: 8.000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 1 UH 10%, Non-Stocked Lead-Time 6 Weeks
Min.: 8.000
Mult.: 8.000
Reel: 8.000

1210 (3225 metric) 1 uH 10 % 400 mA 600 mOhms 30 Standard AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 10 UH 5% Non-Stocked Lead-Time 12 Weeks
Min.: 8.000
Mult.: 8.000
Reel: 8.000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 10 UH 10% Non-Stocked Lead-Time 6 Weeks
Min.: 8.000
Mult.: 8.000
Reel: 8.000

1210 (3225 metric) 10 uH 10 % 150 mA 2.1 Ohms 27 Standard AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 100 UH 5%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 100 uH 5 % 60 mA 11 Ohms - 55 C + 125 C 20 8 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 100 UH 5% Non-Stocked Lead-Time 6 Weeks
Min.: 8.000
Mult.: 8.000
Reel: 8.000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 8.000
Mult.: 8.000
Reel: 8.000

1210 (3225 metric) 100 uH 10 % 60 mA 11 Ohms 20 Standard AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,12 UH 5% Non-Stocked Lead-Time 6 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 2.000

1210 (3225 metric) Unshielded 120 nH 5 % 450 mA 150 mOhms + 85 C 30 900 MHz Standard 3.2 mm 2.5 mm 2 mm Ceramic/Ferrite AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,12 UH 5% Non-Stocked Lead-Time 12 Weeks
Min.: 8.000
Mult.: 8.000
Reel: 8.000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.12UH 10%, AECQ200 Non-Stocked Lead-Time 6 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 2.000

1210 (3225 metric) 120 nH 10 % 450 mA 150 mOhms 30 Standard AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,12 UH 10% Non-Stocked Lead-Time 6 Weeks
Min.: 8.000
Mult.: 8.000
Reel: 8.000

1210 (3225 metric) 120 nH 10 % 450 mA 150 mOhms 30 Standard AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 1.2UH 5%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 2.000

1210 (3225 metric) Unshielded 1.2 uH 5 % 390 mA 700 mOhms - 55 C + 125 C 30 250 MHz Standard 3.2 mm 2.5 mm 2.1 mm Ferrite AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 1,2 UH 5% Non-Stocked Lead-Time 12 Weeks
Min.: 8.000
Mult.: 8.000
Reel: 8.000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 1.2UH 10%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 2.000

1210 (3225 metric) 1.2 uH 10 % 390 mA 700 mOhms 30 Standard AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 1,2 UH 10% Non-Stocked Lead-Time 6 Weeks
Min.: 8.000
Mult.: 8.000
Reel: 8.000

1210 (3225 metric) 1.2 uH 10 % 390 mA 700 mOhms 30 Standard AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 12 UH 5%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 2.000

1210 (3225 metric) 12 uH 5 % 140 mA 2.5 Ohms 27 Standard AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 12 UH 5% Non-Stocked Lead-Time 12 Weeks
Min.: 8.000
Mult.: 8.000
Reel: 8.000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 12 UH 10% Non-Stocked Lead-Time 6 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 2.000

1210 (3225 metric) Unshielded 12 uH 10 % 140 mA 2.5 Ohms + 85 C 27 25 MHz Standard 3.2 mm 2.5 mm 2 mm Ceramic/Ferrite AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 12 UH 10% Non-Stocked Lead-Time 12 Weeks
Min.: 8.000
Mult.: 8.000
Reel: 8.000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 120 UH 10%,AECQ200 Non-Stocked Lead-Time 6 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 2.000

1210 (3225 metric) 120 uH 10 % 640 mOhms - 55 C + 125 C Standard 3.2 mm 2.5 mm 2 mm AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,15 UH 5% Non-Stocked Lead-Time 6 Weeks
Min.: 8.000
Mult.: 8.000
Reel: 8.000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD 150nH 450mA 10% 3.2x2.5mm SMD Non-Stocked Lead-Time 6 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 2.000

1210 (3225 metric) 150 nH 10 % 450 mA 180 mOhms 30 700 MHz Standard 3.2 mm 2.5 mm 2 mm AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,15 UH 10% Non-Stocked Lead-Time 6 Weeks
Min.: 8.000
Mult.: 8.000
Reel: 8.000

1210 (3225 metric) 150 nH 10 % 450 mA 180 mOhms 30 Standard AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 1.5UH 5%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 2.000

1210 (3225 metric) 1.5 uH 5 % 370 mA 700 mOhms 30 Standard AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 1,5 UH 5% Non-Stocked Lead-Time 12 Weeks
Min.: 8.000
Mult.: 8.000
Reel: 8.000

AEC-Q200 B82422 Reel