TYS Series Power Inductors - SMD

Results: 190
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Laird Technologies Power Inductors - SMD 33uH 20% -40C +125C 114In Stock
4.000Expected 3/23/2026
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 4 mm x 3 mm x 4 mm Shielded 33 uH 20 % 840 mA 429 mOhms 1.1 A - 40 C + 125 C 10 MHz Standard 4 mm 4 mm 3 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 47uH 20% -40C +125C 2.993In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 4 mm x 3 mm x 4 mm Shielded 47 uH 20 % 720 mA 637 mOhms 950 mA - 40 C + 125 C 8.4 MHz Standard 4 mm 4 mm 3 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 4.7uH 20% -40C +125C 982In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 4 mm x 3 mm x 4 mm Shielded 4.7 uH 20 % 2 A 78 mOhms 2.9 A - 40 C + 125 C 31 MHz Standard 4 mm 4 mm 3 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 68uH 20% -40C +125C 3.544In Stock
8.000Expected 3/11/2026
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 4 mm x 3 mm x 4 mm Shielded 68 uH 20 % 520 mA 1.13 Ohms 720 mA - 40 C + 125 C 7 MHz Standard 4 mm 4 mm 3 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 15uH 20% -40C +125C 260In Stock
Min.: 1
Mult.: 1
Reel: 2.500

High Power Inductor 5 mm x 2 mm x 5 mm Shielded 15 uH 20 % 1.25 A 215 mOhms 1.35 A - 40 C + 125 C 20 MHz Standard 5 mm 5 mm 2 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 2.2uH 30% -40C +125C 3.696In Stock
Min.: 1
Mult.: 1
Reel: 2.500

High Power Inductor 5 mm x 2 mm x 5 mm Shielded 2.2 uH 30 % 2.9 A 41.6 mOhms 3.2 A - 40 C + 125 C 57 MHz Standard 5 mm 5 mm 2 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 15uH 20% -40C +125C 4.286In Stock
6.000Expected 3/11/2026
Min.: 1
Mult.: 1
Reel: 1.500

High Power Inductor 5 mm x 4 mm x 5 mm Shielded 15 uH 20 % 2 A 103 mOhms 2 A - 40 C + 125 C 13 MHz Standard 5 mm 5 mm 4 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 1.5uH 30% -40C + 125C 1.675In Stock
Min.: 1
Mult.: 1
Reel: 1.500

High Power Inductor 5 mm x 4 mm x 5 mm Shielded 1.5 uH 30 % 4.3 A 18 mOhms 6.3 A - 40 C + 125 C 85 MHz Standard 5 mm 5 mm 4 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 2.2uH 30% -40C +125C 5.600In Stock
Min.: 1
Mult.: 1
Reel: 1.500

High Power Inductor 5 mm x 4 mm x 5 mm Shielded 2.2 uH 30 % 3.8 A 22.8 mOhms 4.9 A - 40 C + 125 C 50 MHz Standard 5 mm 5 mm 4 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 33uH 20% -40C +125C 66In Stock
Min.: 1
Mult.: 1
Reel: 1.500

High Power Inductor 5 mm x 4 mm x 5 mm Shielded 33 uH 20 % 1.2 A 226 mOhms 1.3 A - 40 C + 125 C 9.1 MHz Standard 5 mm 5 mm 4 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 68uH 20% -40C +125C 2.138In Stock
Min.: 1
Mult.: 1
Reel: 1.500

High Power Inductor 5 mm x 4 mm x 5 mm Shielded 68 uH 20 % 800 mA 480 mOhms 900 mA - 40 C + 125 C 5.7 MHz Standard 5 mm 5 mm 4 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 1.0uH 30% -40C +125C 2.688In Stock
Min.: 1
Mult.: 1
Reel: 2.500

High Power Inductor 6 mm x 2 mm x 6 mm Shielded 1 uH 30 % 3.5 A 26 mOhms 4.15 A - 40 C + 125 C 100 MHz Standard 6 mm 6 mm 2 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 4.7uH 20% -40C +125C 2.979In Stock
Min.: 1
Mult.: 1
Reel: 2.500

High Power Inductor 6 mm x 2 mm x 6 mm Shielded 4.7 uH 30 % 2 A 75.4 mOhms 3 A - 40 C + 125 C 41 MHz Standard 6 mm 6 mm 2 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 10uH 20% -40C +125C 804In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 6 mm x 2.8 mm x 6 mm Shielded 10 uH 20 % 1.95 A 93.6 mOhms 2.04 A - 40 C + 125 C 23 MHz Standard 6 mm 6 mm 2.8 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 1.0uH 30% -40C +125C 6.907In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 6 mm x 2.8 mm x 6 mm Shielded 1 uH 30 % 5.2 A 13 mOhms 5.75 A - 40 C + 125 C 70 MHz Standard 6 mm 6 mm 2.8 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 1.5uH 30% -40C +125C 3.411In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 6 mm x 2.8 mm x 6 mm Shielded 1.5 uH 30 % 4.58 A 16.9 mOhms 6 A - 40 C + 125 C 65 MHz Standard 6 mm 6 mm 2.8 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 4.7uH 30% -40C +125C 3.346In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 6 mm x 2.8 mm x 6 mm Shielded 4.7 uH 30 % 3.08 A 39 mOhms 3 A - 40 C + 125 C 35 MHz Standard 6 mm 6 mm 2.8 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 68uH 20% -40C +125C 6.700In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 6 mm x 2.8 mm x 6 mm Shielded 68 uH 20 % 860 mA 468 mOhms 800 mA - 40 C + 125 C 7.7 MHz Standard 6 mm 6 mm 2.8 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 15uH 20% -40C +125C 3.410In Stock
Min.: 1
Mult.: 1
Reel: 1.500

High Power Inductor 6 mm x 4.5 mm x 6 mm Shielded 15 uH 20 % 2.05 A 88.4 mOhms 2.5 A - 40 C + 125 C 12 MHz Standard 6 mm 6 mm 4.5 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 2.2uH 30% -40C +125C 434In Stock
6.000Expected 5/26/2026
Min.: 1
Mult.: 1
Reel: 1.500

High Power Inductor 6 mm x 4.5 mm x 6 mm Shielded 2.2 uH 30 % 4.6 A 18.2 mOhms 6.75 A - 40 C + 125 C 52 MHz Standard 6 mm 6 mm 4.5 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 4.5uH 20% -40C +125C 3.240In Stock
Min.: 1
Mult.: 1
Reel: 1.500

High Power Inductor 6 mm x 4.5 mm x 6 mm Shielded 4.5 uH 20 % 3.3 A 33.8 mOhms 4.97 A - 40 C + 125 C 24 MHz Standard 6 mm 6 mm 4.5 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 68uH 20% -40C +125C 5.889In Stock
Min.: 1
Mult.: 1
Reel: 1.500

High Power Inductor 6 mm x 4.5 mm x 6 mm Shielded 68 uH 20 % 1 A 375.7 mOhms 1.2 A - 40 C + 125 C 6.4 MHz Standard 6 mm 6 mm 4.5 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 22uH 20% -40C +125C 4.346In Stock
Min.: 1
Mult.: 1
Reel: 1.000

High Power Inductor 8 mm x 4 mm x 8 mm Shielded 22 uH 20 % 2.1 A 89.7 mOhms 2.4 A - 40 C + 125 C 9.5 MHz Standard 8 mm 8 mm 4 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 2.0uH 30% -40C +125C 839In Stock
Min.: 1
Mult.: 1
Reel: 1.000

High Power Inductor 8 mm x 4 mm x 8 mm Shielded 2 uH 30 % 5.15 A 15.6 mOhms 9.25 A - 40 C + 125 C 43 MHz Standard 8 mm 8 mm 4 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 330uH 20% -40C +125C 3.480In Stock
Min.: 1
Mult.: 1
Reel: 1.000

High Power Inductor 8 mm x 4 mm x 8 mm Shielded 330 uH 20 % 640 mA 1.16 Ohms 680 mA - 40 C + 125 C 2.8 MHz Standard 8 mm 8 mm 4 mm Ferrite TYS Reel, Cut Tape, MouseReel