SIMID 1210-T RF Inductors - SMD

Results: 207
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
EPCOS / TDK RF Inductors - SMD 33nH 450mA 10% 3.2x2.5mm SMD Non-Stocked Lead-Time 6 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 2.000

1210 (3225 metric) 33 nH 10 % 450 mA 180 mOhms 25 1.7 GHz Standard 3.2 mm 2.5 mm 2 mm AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,033 UH 10% Non-Stocked Lead-Time 12 Weeks
Min.: 8.000
Mult.: 8.000
Reel: 8.000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.039UH 5%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 2.000

1210 (3225 metric) 39 nH 5 % 450 mA 190 mOhms 25 Standard AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,039 UH 5% Non-Stocked Lead-Time 12 Weeks
Min.: 8.000
Mult.: 8.000
Reel: 8.000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.039UH 10%, AECQ200 Non-Stocked Lead-Time 6 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 2.000

1210 (3225 metric) 39 nH 10 % 450 mA 190 mOhms 25 Standard AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,039 UH 10% Non-Stocked Lead-Time 12 Weeks
Min.: 8.000
Mult.: 8.000
Reel: 8.000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,047 UH 5% Non-Stocked Lead-Time 6 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 2.000

1210 (3225 metric) Unshielded 47 nH 5 % 450 mA 200 mOhms + 85 C 26 1.3 GHz Standard 3.2 mm 2.5 mm 2 mm Ceramic/Ferrite AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,047 UH 5% Non-Stocked Lead-Time 12 Weeks
Min.: 8.000
Mult.: 8.000
Reel: 8.000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD 47nH 450mA 10% 3.2x2.5mm SMD Non-Stocked Lead-Time 6 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 2.000

1210 (3225 metric) 47 nH 10 % 450 mA 200 mOhms - 55 C + 125 C 26 1.3 GHz Standard 3.2 mm 2.5 mm 2 mm AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,047 UH 10% Non-Stocked Lead-Time 12 Weeks
Min.: 8.000
Mult.: 8.000
Reel: 8.000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.056UH 5%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 2.000

1210 (3225 metric) 56 nH 5 % 450 mA 210 mOhms 26 Standard AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,056 UH 5% Non-Stocked Lead-Time 12 Weeks
Min.: 8.000
Mult.: 8.000
Reel: 8.000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,056 UH 10% Non-Stocked Lead-Time 6 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 2.000

1210 (3225 metric) Unshielded 56 nH 10 % 450 mA 210 mOhms + 85 C 26 1.1 GHz Standard 3.2 mm 2.5 mm 2 mm Ceramic/Ferrite AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,056 UH 10% Non-Stocked Lead-Time 12 Weeks
Min.: 8.000
Mult.: 8.000
Reel: 8.000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.068UH 5%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 2.000

1210 (3225 metric) 68 nH 5 % 450 mA 230 mOhms 27 Standard AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,068 UH 5% Non-Stocked Lead-Time 12 Weeks
Min.: 8.000
Mult.: 8.000
Reel: 8.000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD 68nH 450mA 10% 3.2x2.5mm SMD Non-Stocked Lead-Time 6 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 2.000

1210 (3225 metric) 68 nH 10 % 450 mA 230 mOhms 27 1 GHz Standard 3.2 mm 2.5 mm 2 mm AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,068 UH 10% Non-Stocked Lead-Time 12 Weeks
Min.: 8.000
Mult.: 8.000
Reel: 8.000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,082 UH 5% Non-Stocked Lead-Time 6 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 2.000

1210 (3225 metric) Unshielded 82 nH 5 % 450 mA 260 mOhms + 85 C 27 1 GHz Standard 3.2 mm 2.5 mm 2 mm Ceramic/Ferrite AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,082 UH 5% Non-Stocked Lead-Time 12 Weeks
Min.: 8.000
Mult.: 8.000
Reel: 8.000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,082 UH 10% Non-Stocked Lead-Time 6 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 2.000

1210 (3225 metric) Unshielded 82 nH 10 % 450 mA 260 mOhms + 85 C 27 1 GHz Standard 3.2 mm 2.5 mm 2 mm Ceramic/Ferrite AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,082 UH 10% Non-Stocked Lead-Time 12 Weeks
Min.: 8.000
Mult.: 8.000
Reel: 8.000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 3,3 UH 10% Non-Stocked Lead-Time 26 Weeks
Min.: 8.000
Mult.: 8.000
Reel: 8.000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 150 UH 5%, AEC-Q200 Non-Stocked

150 uH 320 mOhms Standard AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 150uH 10% Non-Stocked

1210 (3225 metric) 150 uH 640 mOhms Standard AEC-Q200 B82422T Reel