Delevan Power Inductors - Leaded

Results: 1.730
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Series Packaging
Delevan Power Inductors - Leaded 18000 uH 500In Stock
Min.: 1
Mult.: 1
Reel: 500

Axial 18 mH 15 % 90 mA 40 Ohms Standard PCB Mount 18.8 mm 6.1 mm 2474/R Reel, Cut Tape
Delevan Power Inductors - Leaded 10 uH 10% 345In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 10 uH 10 % 6.44 A 16 mOhms 5.2 A - 55 C + 125 C Standard PCB Mount 22.86 mm 11.55 mm Ferrite 4590/R Bulk
Delevan Power Inductors - Leaded 100 uH 10% 432In Stock
Min.: 1
Mult.: 1

Molded Axial Unshielded 100 uH 10 % 2.82 A 84 mOhms 5.2 A - 55 C + 125 C 1 kHz Standard PCB Mount 22.86 mm 11.55 mm Ferrite 4590/R Bulk
Delevan Power Inductors - Leaded 10000 uH 10% 234In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 10 mH 10 % 300 mA 7.3 Ohms 180 mA - 55 C + 125 C Standard PCB Mount 22.86 mm 11.55 mm Ferrite 4590/R Bulk
Delevan Power Inductors - Leaded 100000 uH 10% 279In Stock
Min.: 1
Mult.: 1

Molded Axial Unshielded 100 mH 10 % 90 mA 76 Ohms 60 mA - 55 C + 125 C 1 kHz Standard PCB Mount 22.86 mm 11.55 mm Ferrite 4590/R Bulk
Delevan Power Inductors - Leaded 2200 uH 10% 141In Stock
Min.: 1
Mult.: 1

Molded Axial Unshielded 2.2 mH 10 % 615 mA 1.76 Ohms 380 mA - 55 C + 125 C 1 kHz Standard PCB Mount 22.86 mm 11.55 mm Ferrite 4590/R Bulk
Delevan Power Inductors - Leaded 22000 uH 10% 321In Stock
Min.: 1
Mult.: 1

Molded Axial Unshielded 22 mH 10 % 190 mA 18 Ohms 120 mA - 55 C + 125 C 1 kHz Standard PCB Mount 22.86 mm 11.55 mm Ferrite 4590/R Bulk
Delevan Power Inductors - Leaded 27 uH 10% 82In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 27 uH 10 % 5.15 A 25 mOhms 3.2 A - 55 C + 125 C Standard PCB Mount 22.86 mm 11.55 mm Ferrite 4590/R Bulk
Delevan Power Inductors - Leaded 270 uH 10% 228In Stock
Min.: 1
Mult.: 1

Molded Axial Unshielded 270 uH 10 % 1.72 A 226 mOhms 1.1 A - 55 C + 125 C 1 kHz Standard PCB Mount 22.86 mm 11.55 mm Ferrite 4590/R Bulk
Delevan Power Inductors - Leaded 33 uH 10% 38In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 33 uH 10 % 4.87 A 28 mOhms 2.9 A - 55 C + 125 C Standard PCB Mount 22.86 mm 11.55 mm Ferrite 4590/R Bulk
Delevan Power Inductors - Leaded 4.7 uH 10% 213In Stock
Min.: 1
Mult.: 1

Molded Axial Unshielded 4.7 uH 10 % 9.11 A 8 mOhms 7.5 A - 55 C + 125 C 1 kHz Standard PCB Mount 22.86 mm 11.55 mm Ferrite 4590/R Bulk
Delevan Power Inductors - Leaded 220uH 10% .168ohm 59In Stock
Min.: 1
Mult.: 1

Power Line Choke Radial Unshielded 220 uH 10 % 2.42 A 168 mOhms 4.6 A - 55 C + 125 C Standard PCB Mount 20.57 mm 16 mm Ferrite DC630R Bulk
Delevan Power Inductors - Leaded 47uH 10% .062ohm 83In Stock
Min.: 1
Mult.: 1

Power Line Choke Radial 47 uH 10 % 3.98 A 62 mOhms Standard PCB Mount 20.57 mm 16 mm DC630R Bulk
Delevan Power Inductors - Leaded 5.6uH 20% .007ohm 65In Stock
Min.: 1
Mult.: 1

Power Line Choke Radial Unshielded 5.6 uH 20 % 11.7 A 7 mOhms 29 A - 55 C + 125 C Standard PCB Mount 20.57 mm 16 mm Ferrite DC630R Bulk
Delevan Power Inductors - Leaded 150 uH 100In Stock
Min.: 1
Mult.: 1

Power Line Choke Radial Unshielded 150 uH 10 % 4 A 98 mOhms 8.9 A - 55 C + 125 C 1 kHz PCB Mount 20.7 mm 19.6 mm DC780R Bulk
Delevan Power Inductors - Leaded 220 uH 71In Stock
Min.: 1
Mult.: 1

Power Line Choke Radial Unshielded 220 uH 10 % 2.8 A 150 mOhms 7.4 A - 55 C + 125 C Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780R Bulk
Delevan Power Inductors - Leaded 330 uH 78In Stock
Min.: 1
Mult.: 1

Power Line Choke Radial Unshielded 330 uH 10 % 1.6 A 305 mOhms 6 A - 55 C + 125 C 1 kHz PCB Mount 20.7 mm 19.6 mm Ferrite DC780R Bulk
Delevan Power Inductors - Leaded 47 uH 13In Stock
Min.: 1
Mult.: 1
No
Axial Unshielded 47 uH 15 % 1.84 A 104 mOhms 930 mA - 55 C + 125 C PCB Mount 18.8 mm 6.1 mm Ferrite 2474/R Bulk
Delevan Power Inductors - Leaded 22uH MOLDED AXIAL 9In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Choke Axial Unshielded 22 uH 15 % 1.61 A 152 mOhms 1.61 A - 55 C + 125 C 1 kHz Standard PCB Mount 14.48 mm 5.72 mm Ferrite 2256/R Reel, Cut Tape
Delevan Power Inductors - Leaded 2.7 uH 23In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded Axial Unshielded 2.7 uH 15 % 5.03 A 14 mOhms 3.9 A - 55 C + 125 C Standard PCB Mount 18.8 mm 6.1 mm Ferrite 2474/R Reel, Cut Tape
Delevan Power Inductors - Leaded 3.3 uH 96In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded Axial Unshielded 2.7 uH 15 % 4.7 A 16 mOhms 3.9 A - 55 C + 125 C Standard PCB Mount 18.8 mm 6.1 mm Ferrite 2474/R Reel, Cut Tape
Delevan Power Inductors - Leaded 3.9 uH 25In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded Axial Unshielded 3.9 uH 15 % 4.56 A 17 mOhms 3.2 A - 55 C + 125 C Standard PCB Mount 18.8 mm 6.1 mm Ferrite 2474/R Reel, Cut Tape
Delevan Power Inductors - Leaded 6.8 uH 16In Stock
Min.: 1
Mult.: 1

Axial Unshielded 6.8 uH 15 % 3.69 A 26 mOhms 2.5 A - 55 C + 125 C PCB Mount 18.8 mm 6.1 mm Ferrite 2474/R Bulk
Delevan Power Inductors - Leaded 18 uH 100In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded Axial Unshielded 18 uH 15 % 2.84 A 44 mOhms 1.5 A - 55 C + 125 C Standard PCB Mount 18.8 mm 6.1 mm Ferrite 2474/R Reel, Cut Tape
Delevan Power Inductors - Leaded 27 uH 107In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded Axial Unshielded 27 uH 15 % 2.25 A 70 mOhms 1.2 A - 55 C + 125 C Standard PCB Mount 18.8 mm 6.1 mm Ferrite 2474/R Reel, Cut Tape