Power Inductors - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 0.15uH 20% 16ohm 7.7A 5.832In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Thin Film Power Inductor Shielded 150 nH 20 % 5.5 A 16 mOhms 7.7 A - 55 C + 150 C Flexible (Soft) 2 mm 1.6 mm 1 mm Metal AEC-Q200 TFM-ALMA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.1uH 20% 14mohm 8.5A 29.162In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Thin Film Power Inductor Shielded 100 nH 20 % 5.9 A 14 mOhms 8.5 A - 55 C + 150 C Flexible (Soft) 2 mm 1.6 mm 1 mm Metal AEC-Q200 TFM-ALMA Reel, Cut Tape, MouseReel