PISG Series Power Inductors - SMD

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron Power Inductors - SMD 10uH 20% 504In Stock
750Expected 5/7/2026
Min.: 1
Mult.: 1
Reel: 750

Power Inductor Shielded 10 uH 20 % 1.2 A 160 mOhms 1.1 A - 40 C + 125 C 35 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite AEC-Q200 PISG Reel, Cut Tape, MouseReel
Fastron Power Inductors - SMD 0.1A 1000uH 20% 310In Stock
Min.: 1
Mult.: 1
Reel: 750

Power Inductor Shielded 1 mH 20 % 70 mA 13.8 Ohms 100 mA - 40 C + 150 C 2 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite AEC-Q200 PISG Reel, Cut Tape
Fastron Power Inductors - SMD 1.5A 4.7uH 20%
453Expected 3/27/2026
Min.: 1
Mult.: 1
Reel: 750

Power Inductor Shielded 4.7 uH 20 % 1.5 A 90 mOhms 1.5 A - 40 C + 150 C 50 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite AEC-Q200 PISG Reel, Cut Tape
Fastron Power Inductors - SMD 0.4A 100uH 20% Non-Stocked Lead-Time 9 Weeks
Min.: 750
Mult.: 750
Reel: 750

Power Inductor Shielded 100 uH 20 % 300 mA 1 Ohms 400 mA - 40 C + 150 C 9 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite AEC-Q200 PISG Reel
Fastron Power Inductors - SMD 0.9A 15uH 20% Non-Stocked Lead-Time 9 Weeks
Min.: 750
Mult.: 750
Reel: 750

Power Inductor Shielded 15 uH 20 % 1.1 A 230 mOhms 900 mA - 40 C + 150 C 30 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite AEC-Q200 PISG Reel
Fastron Power Inductors - SMD 0.27A 150uH 20% Non-Stocked Lead-Time 9 Weeks
Min.: 750
Mult.: 750
Reel: 750

Power Inductor Shielded 150 uH 20 % 250 mA 2 Ohms 270 mA - 40 C + 150 C 6 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite AEC-Q200 PISG Reel
Fastron Power Inductors - SMD 2.9A 1uH 20% Non-Stocked Lead-Time 9 Weeks
Min.: 750
Mult.: 750
Reel: 750

Power Inductor Shielded 1 uH 20 % 2.9 A 50 mOhms 2.9 A - 40 C + 150 C 130 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite AEC-Q200 PISG Reel
Fastron Power Inductors - SMD 2.6A 1.5uH 20% Non-Stocked Lead-Time 9 Weeks
Min.: 750
Mult.: 750
Reel: 750

Power Inductor Shielded 1.5 uH 20 % 2.8 A 60 mOhms 2.6 A - 40 C + 150 C 115 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite AEC-Q200 PISG Reel
Fastron Power Inductors - SMD 0.7A 22uH 20% Non-Stocked Lead-Time 9 Weeks
Min.: 750
Mult.: 750
Reel: 750

Power Inductor Shielded 22 uH 20 % 800 mA 370 mOhms 700 mA - 40 C + 150 C 20 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite AEC-Q200 PISG Reel
Fastron Power Inductors - SMD 0.22A 220uH 20% Non-Stocked Lead-Time 9 Weeks
Min.: 750
Mult.: 750
Reel: 750

Power Inductor Shielded 220 uH 20 % 200 mA 3.11 Ohms 220 mA - 40 C + 150 C 5.5 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite AEC-Q200 PISG Reel
Fastron Power Inductors - SMD 0.65A 27uH 20% Non-Stocked Lead-Time 9 Weeks
Min.: 750
Mult.: 750
Reel: 750

Power Inductor Shielded 27 uH 20 % 700 mA 510 mOhms 650 mA - 40 C + 150 C 15 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite AEC-Q200 PISG Reel
Fastron Power Inductors - SMD 2.3A 2.2uH 20% Non-Stocked Lead-Time 9 Weeks
Min.: 750
Mult.: 750
Reel: 750

Power Inductor Shielded 2.2 uH 20 % 2.4 A 70 mOhms 2.3 A - 40 C + 150 C 90 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite AEC-Q200 PISG Reel
Fastron Power Inductors - SMD 0.58A 33uH 20% Non-Stocked Lead-Time 9 Weeks
Min.: 750
Mult.: 750
Reel: 750

Power Inductor Shielded 33 uH 20 % 600 mA 510 mOhms 580 mA - 40 C + 150 C 15 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite AEC-Q200 PISG Reel
Fastron Power Inductors - SMD 0.18A 330uH 20% Non-Stocked Lead-Time 9 Weeks
Min.: 750
Mult.: 750
Reel: 750

Power Inductor Shielded 330 uH 20 % 160 mA 3.8 Ohms 180 mA - 40 C + 150 C 5 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite AEC-Q200 PISG Reel
Fastron Power Inductors - SMD 2A 3.3uH 20% Non-Stocked Lead-Time 9 Weeks
Min.: 750
Mult.: 750
Reel: 750

Power Inductor Shielded 3.3 uH 20 % 2 A 80 mOhms 2 A - 40 C + 150 C 70 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite AEC-Q200 PISG Reel
Fastron Power Inductors - SMD 0.5A 47uH 20% Non-Stocked Lead-Time 9 Weeks
Min.: 750
Mult.: 750
Reel: 750

Power Inductor Shielded 47 uH 20 % 500 mA 640 mOhms 500 mA - 40 C + 150 C 14 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite AEC-Q200 PISG Reel
Fastron Power Inductors - SMD 0.16A 470uH 20% Non-Stocked Lead-Time 9 Weeks
Min.: 750
Mult.: 750
Reel: 750

Power Inductor Shielded 470 uH 20 % 150 mA 5.06 Ohms 160 mA - 40 C + 150 C 4 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite AEC-Q200 PISG Reel
Fastron Power Inductors - SMD 0.4A 56uH 20% Non-Stocked Lead-Time 9 Weeks
Min.: 750
Mult.: 750
Reel: 750

Power Inductor Shielded 56 uH 20 % 400 mA 860 mOhms 400 mA - 40 C + 150 C 11 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite AEC-Q200 PISG Reel
Fastron Power Inductors - SMD 0.15A 560uH 20% Non-Stocked Lead-Time 9 Weeks
Min.: 750
Mult.: 750
Reel: 750

Power Inductor Shielded 560 uH 20 % 150 mA 9 Ohms 150 mA - 40 C + 150 C 3 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite AEC-Q200 PISG Reel
Fastron Power Inductors - SMD 0.4A 68uH 20% Non-Stocked Lead-Time 9 Weeks
Min.: 750
Mult.: 750
Reel: 750

Power Inductor 4.45 mm x 2.92 mm x 6.6 mm Shielded 68 uH 20 % 400 mA 860 mOhms 400 mA - 40 C + 150 C 11 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite AEC-Q200 PISG Reel
Fastron Power Inductors - SMD 0.14A 680uH 20% Non-Stocked Lead-Time 9 Weeks
Min.: 750
Mult.: 750
Reel: 750

Power Inductor Shielded 680 uH 20 % 120 mA 9.2 Ohms 140 mA - 40 C + 150 C 3 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite AEC-Q200 PISG Reel
Fastron Power Inductors - SMD 1.2A 6.8uH 20% Non-Stocked Lead-Time 9 Weeks
Min.: 750
Mult.: 750
Reel: 750

Power Inductor Shielded 6.8 uH 20 % 1.4 A 130 mOhms 1.2 A - 40 C + 150 C 45 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite AEC-Q200 PISG Reel