TDK RF Inductors - SMD

Results: 4.278
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD 47uH 0.85ohms 90mA +/-10% 3.326In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Shielded 47 uH 10 % 90 mA 850 mOhms - 40 C + 105 C Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLFV-EFT Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 120nH 300mohms 550mA Wound Fer AEC-Q200 1.874In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 2.5 mm x 2 mm x 1.8 mm Unshielded 120 nH 5 % 550 mA 300 mOhms - 40 C + 105 C 30 700 MHz Standard 2.5 mm 2 mm 1.8 mm Ferrite AEC-Q200 NLV25-EFD Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 180nH 400mohms 460mA Wound Fer AEC-Q200 90In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 2.5 mm x 2 mm x 1.8 mm Unshielded 180 nH 5 % 475 mA 400 mOhms - 40 C + 105 C 30 500 MHz Standard 2.5 mm 2 mm 1.8 mm Ferrite AEC-Q200 NLV25-EFD Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.18UH 5%, AEC-Q200 5.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 180 nH 5 % 360 mA 380 mOhms - 55 C + 145 C 25 800 MHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 01005, 0.9nH +-0.3nH S-HQ SMD RF IND 19.810In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Unshielded 900 pH 0.3 nH 600 mA 150 mOhms - 55 C + 125 C 20 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape
TDK RF Inductors - SMD 01005, 1.7nH +-0.1nH S-HQ SMD RF IND 18.480In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Unshielded 1.7 nH 0.1 nH 400 mA 400 mOhms - 55 C + 125 C 10 14.22 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 20nH S-HQ SMD RF IND 6.271In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 20 nH 2 % 260 mA 1.1 Ohms - 55 C + 125 C 20 3.1 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 24nH S-HQ AEC Q200 RF IND 4.862In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 24 nH 2 % 230 mA 1.2 Ohms - 55 C + 125 C 20 2.8 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 51nH S-HQ SMD RF IND 1.222In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 51 nH 5 % 190 mA 1.8 Ohms - 55 C + 125 C 22 1.8 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 91nH S-HQ SMD RF IND 3.030In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 91 nH 5 % 160 mA 2.3 Ohms - 55 C + 125 C 23 1.4 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 120nH S-HQ AEC Q200 RF IND 8.345In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 120 nH 5 % 140 mA 2.7 Ohms - 55 C + 125 C 22 1.2 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 01005 0.3nH Hi-Q SMD RF IND 19.490In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 300 pH 0.2 nH 350 mA 100 mOhms - 55 C + 125 C 20 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD - 19.948In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 2 nH 0.3 nH 200 mA 600 mOhms - 55 C + 125 C 2 12.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape
TDK RF Inductors - SMD - 19.337In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 6.8 nH 5 % 140 mA 1.6 Ohms - 55 C + 125 C 2 6.9 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 1.3nH Hi-Q SMD RF IND 14.600In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 1.3 nH 0.1 nH 800 mA 80 mOhms - 55 C + 125 C 14 13.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 2.5nH Hi-Q SMD RF IND 4.660In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 2.5 nH 0.2 nH 500 mA 200 mOhms - 55 C + 125 C 14 9.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 43nH Hi-Q SMD RF IND 9.929In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 43 nH 3 % 110 mA 2.9 Ohms - 55 C + 125 C 10 2 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 1.0nH StdQ SMD RF IND 12.697In Stock
15.000Expected 4/13/2026
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 1 nH 0.2 nH 600 mA 100 mOhms - 55 C + 125 C 4 14.4 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 150nH StdQ AEC Q200 RF IND 14.260In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 150 nH 3 % 50 mA 8 Ohms - 55 C + 125 C 5 770 MHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.5nH StdQ AEC Q200 RF IND 7.992In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 1.5 nH 0.2 nH 1 A 100 mOhms - 55 C + 125 C 7 9.6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 4.7uH 0.8ohms 285mA 2.5x2.0mm AEC-Q200 1.500In Stock
Min.: 1
Mult.: 1
Reel: 2.000
Wirewound 1008 (2520 metric) Unshielded 4.7 uH 20 % 285 mA 800 mOhms - 40 C + 105 C 20 Standard 2.5 mm 2 mm 1.9 mm Ferrite AEC-Q200 NLCV25-EFD Reel, Cut Tape
TDK RF Inductors - SMD 1000uH 22.5ohms 20mA +/-10% 1.330In Stock
4.000Expected 2/16/2026
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Shielded 1 mH 10 % 20 mA 22.5 Ohms - 40 C + 105 C Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLFV-EFT Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 100nH 800mohms 280mA Wound Ferrite 1.825In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 2.5 mm x 2 mm x 1.8 mm Unshielded 100 nH 5 % 280 mA 800 mOhms - 40 C + 105 C 20 800 MHz Standard 2.5 mm 2 mm 1.8 mm Ferrite NLV25-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 120nH 220mohms 450mA Wound Fer AEC-Q200 1.392In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 120 nH 5 % 450 mA 220 mOhms - 40 C + 105 C 30 500 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 NLV32-EFD Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SUGGESTED ALTERNATE MLG1005S39NJTD25 9.750In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 39 nH 5 % 200 mA 1 Ohms - 55 C + 125 C 6 3.1 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic AEC-Q200 MLK1005 Reel, Cut Tape, MouseReel