RMCF Series Thick Film Resistors - SMD

Results: 9.212
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
SEI Stackpole Thick Film Resistors - SMD 200Ohms 2512 1W 1% Std Power AEC-Q200 32.864In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel RMCF 200 Ohms 1 W 1 % 100 PPM / C - 55 C + 155 C 200 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 4.64KOhms 1210 0.5W 1% Std Power AEC-Q200 3.990In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel RMCF 4.64 kOhms 500 mW (1/2 W) 1 % - 55 C + 155 C 200 V 1210 3225 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 604Ohms 2512 1W 1% Std Power 3.790In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel RMCF 604 Ohms 1 W 1 % 100 PPM / C - 55 C + 155 C 200 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 22.1 MOhms 0805 0.125W 1% Std Power 1.563In Stock
5.000Expected 3/23/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RMCF 22.1 MOhms 125 mW (1/8 W) 1 % 200 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 0.2 mm (0.008 in) 0.5 mm (0.02 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 487KOhms 01005 0.03W 1% Std Power 9.900In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RMCF 487 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 155 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose Wrap-Around Termination
SEI Stackpole Thick Film Resistors - SMD 274Ohms 0603 0.1W 1% Std Power AEC-Q200 23.785In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RMCF 274 Ohms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 33Ohms 2010 0.75W 1% Std Power 7.940In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel RMCF 33 Ohms 750 mW (3/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 2010 5025 5 mm (0.197 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 750Ohms 0603 0.1W 1% Std Power AEC-Q200 13.082In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RMCF 750 Ohms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 0.5Ohms 1206 0.25W 0.01 Std Power 11.837In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RMCF 500 mOhms 250 mW (1/4 W) 1 % 200 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 40.2KOhms 2010 0.75W 1% Std Power 7.900In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel RMCF 40.2 kOhms 750 mW (3/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 2010 5025 5 mm (0.197 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 402Ohms 0402 0.0625W 1% Std Power AEC-Q200 1.353.779In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RMCF 402 Ohms 63 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 22MOhms 0805 0.125W 1% Std Power AEC-Q200 76.642In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RMCF 22 MOhms 125 mW (1/8 W) 1 % 200 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 0.2 mm (0.008 in) 0.5 mm (0.02 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 22MOhms 0603 0.1W 5% Std Power AEC-Q200 59.487In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RMCF - 55 C + 155 C
SEI Stackpole Thick Film Resistors - SMD 240KOhms 0201 0.05W 1% Std Power 34.162In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Reel, Cut Tape, MouseReel RMCF 240 Ohms 50 mW (1/20 W) 1 % 200 PPM / C - 55 C + 155 C 25 V 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) General Purpose Wrap-Around Termination
SEI Stackpole Thick Film Resistors - SMD 107KOhms 0201 0.05W 1% Std Power 20.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RMCF 107 kOhms 50 mW (1/20 W) 1 % 200 PPM / C - 55 C + 155 C 25 V 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) General Purpose Wrap-Around Termination
SEI Stackpole Thick Film Resistors - SMD 10.7KOhms 0201 0.05W 1% Std Power 9.325In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RMCF 10.7 kOhms 50 mW (1/20 W) 1 % 200 PPM / C - 55 C + 155 C 25 V 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) General Purpose Wrap-Around Termination
SEI Stackpole Thick Film Resistors - SMD 121Ohms 0201 0.05W 1% Std Power 19.820In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RMCF 121 Ohms 50 mW (1/20 W) 1 % 200 PPM / C - 55 C + 155 C 25 V 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) General Purpose Wrap-Around Termination
SEI Stackpole Thick Film Resistors - SMD 12.1KOhms 0201 0.05W 1% Std Power 17.020In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RMCF 12.1 kOhms 50 mW (1/20 W) 1 % 200 PPM / C - 55 C + 155 C 25 V 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) General Purpose Wrap-Around Termination
SEI Stackpole Thick Film Resistors - SMD 150KOhms 0201 0.05W 1% Std Power 59.650In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RMCF 150 kOhms 50 mW (1/20 W) 1 % 200 PPM / C - 55 C + 155 C 25 V 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) General Purpose Wrap-Around Termination
SEI Stackpole Thick Film Resistors - SMD 150Ohms 0201 0.05W 1% Std Power 24.354In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RMCF 150 Ohms 50 mW (1/20 W) 1 % 200 PPM / C - 55 C + 155 C 25 V 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) General Purpose Wrap-Around Termination
SEI Stackpole Thick Film Resistors - SMD 15KOhms 0201 0.05W 1% Std Power 110.046In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RMCF 15 kOhms 50 mW (1/20 W) 1 % 200 PPM / C - 55 C + 155 C 25 V 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) General Purpose Wrap-Around Termination
SEI Stackpole Thick Film Resistors - SMD 15.8KOhms 0201 0.05W 1% Std Power 17.029In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RMCF 15.8 kOhms 50 mW (1/20 W) 1 % 200 PPM / C - 55 C + 155 C 25 V 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) General Purpose Wrap-Around Termination
SEI Stackpole Thick Film Resistors - SMD 15.8Ohms 0201 0.05W 0.01 Std Power 49.302In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RMCF 15.8 Ohms 50 mW (1/20 W) 1 % 200 PPM / C - 55 C + 155 C 25 V 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) General Purpose Wrap-Around Termination
SEI Stackpole Thick Film Resistors - SMD 174KOhms 0201 0.05W 1% Std Power 18.468In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RMCF 174 kOhms 50 mW (1/20 W) 1 % 200 PPM / C - 55 C + 155 C 25 V 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) General Purpose Wrap-Around Termination
SEI Stackpole Thick Film Resistors - SMD 191KOhms 0201 0.05W 1% Std Power 28.124In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RMCF 191 kOhms 50 mW (1/20 W) 1 % 200 PPM / C - 55 C + 155 C 25 V 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) General Purpose Wrap-Around Termination