Thick Film Resistors - SMD

Results: 194
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
SEI Stackpole Thick Film Resistors - SMD 100KOhms 2512 1W 1% Std Power AEC-Q200 46.711In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel RMCF 100 kOhms 1 W 1 % 100 PPM / C - 55 C + 155 C 200 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 68Ohms 2512 1W 1% Std Power AEC-Q200 50.796In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel RMCF 68 Ohms 1 W 1 % 100 PPM / C - 55 C + 155 C 200 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 2Ohms 2512 1W 5% Std Power AEC-Q200 107.590In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel RMCF 2 Ohms 1 W 5 % 400 PPM / C - 55 C + 155 C 200 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 470Ohms 2512 1W 1% Std Power AEC-Q200 67.833In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel RMCF 470 Ohms 1 W 1 % 100 PPM / C - 55 C + 155 C 200 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 33Ohms 2512 1W 5% Std Power AEC-Q200 124.588In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel RMCF 33 Ohms 1 W 5 % 200 PPM / C - 55 C + 155 C 200 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 2.4KOhms 2512 1W 5% Std Power AEC-Q200 46.862In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel RMCF 2.4 kOhms 1 W 5 % 200 PPM / C - 55 C + 155 C 200 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 39Ohms 2512 1W 1% Std Power AEC-Q200 38.008In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel RMCF 39 Ohms 1 W 1 % 100 PPM / C - 55 C + 155 C 200 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 10KOhms 0402 0.0625W 1% Std Power AEC-Q200 1.844.704In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RMCF 10 kOhms 63 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 10KOhms 0805 0.125W 1% Std Power AEC-Q200 719.823In Stock
929.500Expected 3/2/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RMCF 10 kOhms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 0.2 mm (0.008 in) 0.5 mm (0.02 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 10KOhms 1206 0.25W 1% Std Power AEC-Q200 479.517In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RMCF 10 kOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 2.21Ohms 1206 0.25W 1% Std Power AEC-Q200 471.950In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RMCF 2.21 Ohms 250 mW (1/4 W) 1 % 200 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 100Ohms 2010 0.75W 1% Std Power AEC-Q200 53.166In Stock
8.000Expected 4/13/2026
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel RMCF 100 Ohms 750 mW (3/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 2010 5025 5 mm (0.197 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 1.2KOhms 2010 0.75W 5% Std Power AEC-Q200 72.023In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel RMCF 1.2 kOhms 750 mW (3/4 W) 5 % 200 PPM / C - 55 C + 155 C 200 V 2010 5025 5 mm (0.197 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 560Ohms 2010 0.75W 5% Std Power AEC-Q200 74.208In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel RMCF 560 Ohms 750 mW (3/4 W) 5 % 200 PPM / C - 55 C + 155 C 200 V 2010 5025 5 mm (0.197 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 10Ohms 2512 1W 1% Std Power AEC-Q200 64.255In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel RMCF 10 Ohms 1 W 1 % 100 PPM / C - 55 C + 155 C 200 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 1Ohms 2512 1W 1% Std Power AEC-Q200 76.158In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel RMCF 1 Ohms 1 W 1 % 400 PPM / C - 55 C + 155 C 200 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 2Ohms 2512 1W 1% Std Power AEC-Q200 44.204In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel RMCF 2 Ohms 1 W 1 % 400 PPM / C - 55 C + 155 C 200 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 100Ohms 2512 1W 5% Std Power AEC-Q200 64.859In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel RMCF 100 Ohms 1 W 5 % 200 PPM / C - 55 C + 155 C 200 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 1KOhms 2512 1W 5% Std Power AEC-Q200 75.036In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel RMCF 1 kOhms 1 W 5 % 200 PPM / C - 55 C + 155 C 200 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 2KOhms 2512 1W 5% Std Power AEC-Q200 64.695In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel RMCF 2 kOhms 1 W 5 % 200 PPM / C - 55 C + 155 C 200 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 0Ohms 2512 1W Jumper Std Power AEC-Q200 64.821In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel RMCF 0 Ohms 1 W - 55 C + 155 C 200 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 100KOhms 0201 0.05W 1% Std Power 291.789In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RMCF 100 kOhms 50 mW (1/20 W) 1 % 200 PPM / C - 55 C + 155 C 25 V 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) General Purpose Wrap-Around Termination
SEI Stackpole Thick Film Resistors - SMD 100Ohms 0201 0.05W 1% Std Power 147.909In Stock
140.000Expected 3/2/2026
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RMCF 100 Ohms 50 mW (1/20 W) 1 % 200 PPM / C - 55 C + 155 C 25 V 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) General Purpose Wrap-Around Termination
SEI Stackpole Thick Film Resistors - SMD 10KOhms 0201 0.05W 1% Std Power 43.664In Stock
150.000Expected 6/8/2026
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RMCF 10 kOhms 50 mW (1/20 W) 1 % 200 PPM / C - 55 C + 155 C 25 V 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) General Purpose Wrap-Around Termination
SEI Stackpole Thick Film Resistors - SMD 10Ohms 0201 0.05W 1% Std Power 41.178In Stock
140.000Expected 3/30/2026
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RMCF 10 Ohms 50 mW (1/20 W) 1 % 200 PPM / C - 55 C + 155 C 25 V 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) General Purpose Wrap-Around Termination