FC Series High Frequency/RF Resistors

Results: 531
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Frequency Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Length Width Height Packaging
Vishay / Thin Film High Frequency/RF Resistors 221ohms 0.5% 25ppm Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 500
Reel: 500

FC 221 Ohms 200 mW (1/5 W) 0.5 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 2.032 mm 1.27 mm 0.381 mm Reel
Vishay / Thin Film High Frequency/RF Resistors 221ohms 0.5% 25PPM Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 1

FC 221 Ohms 200 mW (1/5 W) 0.5 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 2.032 mm 1.27 mm 0.381 mm Waffle
Vishay High Frequency/RF Resistors FC0805 25PPM 50 0.1% T T1 e4 Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000
FC 50 Ohms 200 mW (1/5 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 2.032 mm 1.27 mm 0.381 mm Reel
Vishay / Thin Film High Frequency/RF Resistors FC0805 50PPM 150 1% T T1 E4 Non-Stocked
Min.: 3.000
Mult.: 3.000

FC 150 Ohms 200 mW (1/5 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 50 V 2.032 mm 1.27 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0805 100PPM 51 2% B T1 Non-Stocked Lead-Time 13 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000
FC 51 Ohms 200 mW (1/5 W) 2 % 100 PPM / C 40 GHz - 55 C + 155 C 50 V 2.032 mm 1.27 mm 0.381 mm Reel
Vishay High Frequency/RF Resistors 100 OHM .1% 25PPM 2/6W Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000

FC 100 Ohms 330 mW 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 75 V 3.2 mm 1.6 mm 0.381 mm
Vishay High Frequency/RF Resistors FC1206 25PPM 10 0.1% S T1 e1 Non-Stocked Lead-Time 13 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000
FC 10 Ohms 330 mW 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 75 V 3.2 mm 1.6 mm 0.381 mm Reel
Vishay / Thin Film High Frequency/RF Resistors FC1206 25PPM 130 1% B TS Non-Stocked
Min.: 2.500
Mult.: 2.500
FC 130 Ohms 330 mW (1/3 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 75 V 3.2 mm 1.6 mm 0.381 mm
Vishay High Frequency/RF Resistors FC1206 25PPM 150 1% G T1 e4 Non-Stocked Lead-Time 13 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000
FC 150 Ohms 330 mW 1 % 25 PPM / C 40 GHz - 55 C + 155 C 75 V 3.2 mm 1.6 mm 0.381 mm Reel
Vishay High Frequency/RF Resistors FC1206 25PPM 50 0.1% S T1 e1 Non-Stocked Lead-Time 13 Weeks
Min.: 1.000
Mult.: 1.000
FC 50 Ohms 330 mW 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 75 V 3.2 mm 1.6 mm 0.381 mm
Vishay High Frequency/RF Resistors FC1206 25PPM 50 0.1% TBS T1 e Non-Stocked
Min.: 1.000
Mult.: 1.000
FC 50 Ohms 330 mW 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 75 V 3.2 mm 1.6 mm 0.381 mm
Vishay High Frequency/RF Resistors FC1206 25PPM 75 1% T T1 e4 Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
FC 75 Ohms 330 mW 1 % 25 PPM / C 40 GHz - 55 C + 155 C 75 V 3.2 mm 1.6 mm 0.381 mm Reel
Vishay / Thin Film High Frequency/RF Resistors FC1206 100PPM 1K 0.1% S WS e1 Non-Stocked
Min.: 2.500
Mult.: 2.500

FC 1 kOhms 330 mW (1/3 W) 0.1 % 100 PPM / C 40 GHz - 55 C + 155 C 75 V 3.2 mm 1.6 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors FC1206 100PPM 50 1% S BS e1 Non-Stocked
Min.: 2.500
Mult.: 2.500

FC 50 Ohms 330 mW (1/3 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 75 V 3.2 mm 1.6 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors FC1206 100PPM 681 0.1% S WS e1 Non-Stocked
Min.: 2.500
Mult.: 2.500

FC 681 Ohms 330 mW (1/3 W) 0.1 % 100 PPM / C 40 GHz - 55 C + 155 C 75 V 3.2 mm 1.6 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors FC1206 100PPM 866 0.1% S WS e1 Non-Stocked
Min.: 2.500
Mult.: 2.500

FC 866 Ohms 330 mW (1/3 W) 0.1 % 100 PPM / C 40 GHz - 55 C + 155 C 75 V 3.2 mm 1.6 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors 0.05W 51.1ohms 0.5% 25ppm 30V Non-Stocked Lead-Time 13 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000
No
FC 51.1 Ohms 50 mW (1/20 W) 0.5 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay / Thin Film High Frequency/RF Resistors 0.05W 174ohms 0.5% 50ppm 30V Non-Stocked Lead-Time 13 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000
No
FC 174 Ohms 50 mW (1/20 W) 0.5 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay / Thin Film High Frequency/RF Resistors 100ohms 0.1% 25ppm Non-Stocked Lead-Time 13 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000
No
FC 100 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay / Thin Film High Frequency/RF Resistors 100ohms 0.1% 25PPM Non-Stocked Lead-Time 13 Weeks
Min.: 2.500
Mult.: 1
No
FC 100 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Waffle
Vishay / Thin Film High Frequency/RF Resistors 100ohms 0.1% 25PPM Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 1
No
FC 100 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Waffle
Vishay / Thin Film High Frequency/RF Resistors 100ohms .5% 25ppm Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500
No
FC 100 Ohms 50 mW (1/20 W) 0.5 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay / Thin Film High Frequency/RF Resistors 100ohms 0.5% 25PPM Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 1
No
FC 100 Ohms 50 mW (1/20 W) 0.5 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Waffle
Vishay / Thin Film High Frequency/RF Resistors 25ppm 100ohms 1% B T0 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 100
No
FC 100 Ohms 50 mW (1/20 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 132ohms .1% 25ppm Non-Stocked Lead-Time 13 Weeks
Min.: 100
Mult.: 100
No
FC 132 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Waffle