SMM0204 Series MELF Resistors

Results: 936
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - mm Diameter Length Qualification Packaging
Vishay / Draloric MELF Resistors 1/4watt 332Kohms 1% 50ppm 5.697In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 332 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 0.47ohms 5% 100ppm 4.310In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 470 mOhms 250 mW (1/4 W) 5 % 100 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4W 100ohms 5% 100ppm 5.446In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 100 Ohms 250 mW (1/4 W) 5 % 100 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4W 1ohm 5% 100ppm 6.600In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 1 Ohms 250 mW (1/4 W) 5 % 100 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt .22ohms 5% 100ppm 8.209In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 220 mOhms 250 mW (1/4 W) 5 % 100 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 0.33ohms 5% 100ppm 2.079In Stock
3.000Expected 3/26/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 330 mOhms 250 mW (1/4 W) 5 % 100 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 0.56ohms 5% 100ppm 990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 560 mOhms 250 mW (1/4 W) 5 % 100 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 0.68ohms 5% 100ppm 7.327In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 680 mOhms 250 mW (1/4 W) 5 % 100 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors SMM0204 50 1M0 1% B0 8.980In Stock
10.000Expected 3/26/2026
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 1 MOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 100ohms 1% 50ppm 13 25.980In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 100 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 1Kohms 1% 50ppm 13" 20.271In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 1 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 1Kohms 1% 50ppm 5.418In Stock
9.000Expected 3/12/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 1 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 10Kohms .5% 50ppm 9.096In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 10 kOhms 250 mW (1/4 W) 0.5 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 10Kohms 1% 50ppm 13 5.458In Stock
27.000On Order
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 10 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 10Kohms 1% 50ppm 21.167In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 10 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 100Kohms 1% 50ppm 13" 10.426In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 100 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 10Mohms 1% 50ppm 13 15.310In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 10 MOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 10Mohms 1% 50ppm 5.445In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 10 MOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 10ohms 1% 50ppm 2.252In Stock
6.000Expected 3/12/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 10 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 100ohms 1% 50ppm 9.107In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 100 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 1Kohms .5% 50ppm 1.320In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 1 kOhms 250 mW (1/4 W) 0.5 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 1Mohms 1% 50ppm 17.448In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 1 MOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 1ohms 1% 50ppm 9.327In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 1 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 110ohms 1% 50ppm 3.097In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 110 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors Thin Film Mini-MELF 1.1kOhms, 1%, 50PPM 1.858In Stock
10.000Expected 6/9/2026
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 1.1 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel