SMM0204 Series MELF Resistors

Results: 936
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - mm Diameter Length Qualification Packaging
Vishay / Draloric MELF Resistors 1/4watt 1.3Kohms 1% 50ppm 5.610In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 1.3 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 13Kohms 1% 50ppm 8.198In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 13 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 130Kohms 1% 50ppm 3.077In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 130 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 13ohms 1% 50ppm 5.646In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 13 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 133ohms 1% 50ppm 5.790In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 133 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors SMM0204 50 1K33 1% B3 2.752In Stock
Min.: 1
Mult.: 1

SMM0204 1.33 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm Tape
Vishay / Draloric MELF Resistors 1/4watt 13.7kOhms 1% 50ppm 359In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 13.7 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 14Kohms 1% 50ppm 1.829In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 14 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 147ohms 1% 50ppm 1.655In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 147 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 14.7Kohms 1% 50ppm 2.240In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 14.7 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 150ohms 1% 50ppm 13 17.689In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 150 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 150ohms 1% 50ppm 15.348In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 150 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 1.5Kohms 1% 50ppm 13" 13.891In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 1.5 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 1.5Kohms 1% 50ppm 8.238In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 1.5 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 15Kohms 1% 50ppm 13 14.649In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 15 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 15Kohms 1% 50ppm 6.558In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 15 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 150Kohms 1% 50ppm 13" 555In Stock
10.000Expected 6/11/2026
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 150 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 150Kohms 1% 50ppm 4.248In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 150 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 1.5Mohms 1% 50ppm 4.800In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 1.5 MOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 1.5ohms 1% 50ppm 2.978In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 1.5 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 15ohms 1% 50ppm 13 11.464In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 15 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 15ohms 1% 50ppm 6.910In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 15 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 1.54Kohms 1% 50ppm 3.008In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 1.54 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 160ohms 1% 50ppm 13 13.267In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 160 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 160ohms 1% 50ppm 712In Stock
3.000Expected 6/11/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 160 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel