SEI Stackpole Current Sense Resistors - SMD

Results: 3.657
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
SEI Stackpole Current Sense Resistors - SMD 3637 6mOhms 1% 3W Kelvin Term AEC-Q200 1.952In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSSK 6 mOhms 3 W 1 % 50 PPM / C 3637 (Reversed) 9194 (Reversed) 9.14 mm (0.36 in) 9.6 mm (0.378 in) 0.73 mm (0.029 in) - 55 C + 170 C Metal Alloy 4 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.005Ohms 1206 1W 50 ppm 1% Metal Plate 12.335In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSNL 5 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.02Ohms 2728 4W 25ppm 1% Hi Power AEC-Q200 8.012In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSSH 20 mOhms 4 W 1 % 15 PPM / C 2728 (Reversed) 6871 (Reversed) 6.71 mm (0.264 in) 7.19 mm (0.283 in) 0.99 mm (0.039 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.03Ohms 2512 2W 200ppm 1% Narr Term AEC-Q200 18.168In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSRN 30 mOhms 3 W 1 % 200 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.05Ohms 2010 1W 200 ppm 1% Narrow Term 11.396In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSRN 50 mOhms 1 W 1 % 250 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.068Ohms 2512 2W 200ppm 1% Narr Term AEC-Q200 17.777In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSRN 68 mOhms 3 W 1 % 200 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.249Ohms 1206 0.125W 200ppm 1% Thick Curr Sens AEC-Q200 185In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSR 249 mOhms 125 mW (1/8 W) 1 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.33Ohms 1206 0.5W 100ppm 1% Thick Curr Sens AEC-Q200 5.160In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSR 330 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.02Ohms 2010 1.5W 50ppm 1% Metal Plat 2.825In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel CSNL 20 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.12Ohms 2512 2W 200ppm 1% Narr Term AEC-Q200 3.660In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSRN 120 mOhms 3 W 1 % 200 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.001Ohms 0612 1% 1W Kelvin Term AEC-Q200 5.428In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSSK 1 mOhms 1 W 1 % 100 PPM/C 0612 1632 1.65 mm (0.065 in) 3.05 mm (0.12 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy Flexible (Soft) SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.01Ohms 2512 5W 1% 50ppm HiPow Shunt AEC-Q200 5.644In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSSU 10 mOhms 5 W 1 % 50 PPM / C 2512 6330 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.58 mm (0.023 in) - 55 C + 155 C Metal Alloy Standard SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.002Ohms 2512 5W 1% 50ppm HiPow Shunt AEC-Q200 7.377In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSSU 2 mOhms 5 W 1 % 50 PPM / C 2512 6330 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.75 mm (0.03 in) - 55 C + 155 C Metal Alloy Standard SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.003Ohms 2512 5W 1% 50ppm HiPow Shunt AEC-Q200 7.843In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSSU 3 mOhms 5 W 1 % 50 PPM / C 2512 6330 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.75 mm (0.03 in) - 55 C + 155 C Metal Alloy Standard SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.004Ohms 2512 5W 1% 50ppm HiPow Shunt AEC-Q200 7.907In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSSU 4 mOhms 5 W 1 % 50 PPM / C 2512 6330 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.75 mm (0.03 in) - 55 C + 155 C Metal Alloy Standard SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.005Ohms 2512 5W 1% 50ppm HiPow Shunt AEC-Q200 7.090In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSSU 5 mOhms 5 W 1 % 50 PPM / C 2512 6330 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.75 mm (0.03 in) - 55 C + 155 C Metal Alloy Standard SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.003Ohms 1W 0805 50ppm 1% Hi Power AEC-Q200 10.082In Stock
5.000Expected 6/22/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSSH 3 mOhms 1 W 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.3 mm (0.051 in) 0.35 mm (0.014 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.004Ohms 1W 0805 50ppm 1% Hi Power AEC-Q200 5.066In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSSH 4 mOhms 1 W 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.3 mm (0.051 in) 0.35 mm (0.014 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.006Ohms 1W 0805 50ppm 1% Hi Power AEC-Q200 9.654In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSSH 6 mOhms 1 W 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.3 mm (0.051 in) 0.35 mm (0.014 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.008Ohms 1W 0805 50ppm 1% Hi Power AEC-Q200 9.902In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSSH 8 mOhms 1 W 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.3 mm (0.051 in) 0.35 mm (0.014 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.005Ohms 0612 1% 1W Kelvin Term AEC-Q200 1.053In Stock
16.000Expected 4/13/2026
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSSK 5 mOhms 1 W 1 % 100 PPM/C 0612 1632 1.65 mm (0.065 in) 3.05 mm (0.12 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy Flexible (Soft) SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.001Ohms 2512 5W 1% 50ppm HiPow Shunt AEC-Q200 3.240In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSSU 1 mOhms 5 W 1 % 50 PPM / C 2512 6330 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.75 mm (0.03 in) - 55 C + 155 C Metal Alloy Standard SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.0003Ohms 1216 1% 5W Kelvin Term Shunt 2.100In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel HCSK 300 uOhms 10 W 1 % 75 PPM/C 1511 3830 3.81 mm (0.15 in) 3 mm (0.118 in) 1.75 mm (0.069 in) - 55 C + 170 C Standard SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0Ohms Jumper 0402 20A AEC-Q200 Met Element High Current 5.878In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel MCJ 0 Ohms 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Standard SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0Ohms Jumper 0805 70.7A AEC-Q200 Met Element High Current 3.493In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel MCJ 0 Ohms 0805 2012 2.05 mm (0.081 in) 1.3 mm (0.051 in) 0.45 mm (0.018 in) - 55 C + 170 C Standard SMD/SMT