Susumu RG Series Thin Film Resistors - SMD

Results: 18.836
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating
Susumu Thin Film Resistors - SMD 1/4W 40.2K Ohms 0.1% 1206 25ppm 5.964In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RG 40.2 kOhms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 200 V
Susumu Thin Film Resistors - SMD 1/8W 7.5K Ohms 0.1% 0805 25ppm 14.577In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RG 7.5 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 150 V
Susumu Thin Film Resistors - SMD 1/8W 390 Ohms 0.02% 0805 5ppm 613In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RG 390 Ohms 0.02 % 5 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 150 V
Susumu Thin Film Resistors - SMD 1/4W 2.2K Ohms 0.5% 1206 25ppm 13.353In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RG 2.2 kOhms 0.5 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 200 V
Susumu Thin Film Resistors - SMD 1/4W 5.1K Ohms 0.5% 1206 25ppm 12.995In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RG 5.1 kOhms 0.5 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 200 V
Susumu Thin Film Resistors - SMD 1/10W 12.4K Ohm 0.1% 0603 25ppm 28.612In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RG 12.4 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 100 V
Susumu Thin Film Resistors - SMD 1/10W 3.74K Ohm 0.1% 0603 25ppm 14.105In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RG 3.74 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 100 V
Susumu Thin Film Resistors - SMD 1/8W 820 Ohms 0.1% 0805 25ppm 14.384In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RG 820 Ohms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 150 V
Susumu Thin Film Resistors - SMD 1/10W 43K Ohms 0.1% 0603 25ppm 12.909In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RG 43 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 100 V
Susumu Thin Film Resistors - SMD 1/10W 7.68K Ohm 0.1% 0603 25ppm 24.965In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RG 7.68 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 100 V
Susumu Thin Film Resistors - SMD 1/10W 1.13K Ohm .02% 0603 5ppm 804In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RG 1.13 kOhms 0.02 % 5 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 100 V
Susumu Thin Film Resistors - SMD 1/8W 390K Ohms 0.1% 0805 10ppm 3.725In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RG 390 kOhms 0.1 % 10 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 150 V
Susumu Thin Film Resistors - SMD 1/4W 5.1K Ohms 0.1% 1206 25ppm 6.645In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RG 5.1 kOhms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 200 V
Susumu Thin Film Resistors - SMD 1/4W 8.06K Ohms 0.1% 1206 25ppm 6.305In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RG 8.06 kOhms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 200 V
Susumu Thin Film Resistors - SMD 1/16W 1.78K Ohm 0.1% 0402 25ppm 11.012In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RG 1.78 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 75 V
Susumu Thin Film Resistors - SMD 1/8W 390K Ohms 0.1% 0805 25ppm 15.391In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RG 390 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 150 V
Susumu Thin Film Resistors - SMD 1/8W 91K Ohms 0.1% 0805 25ppm 13.035In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RG 91 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 150 V
Susumu Thin Film Resistors - SMD 1/16W 402 Ohms 0.1% 0402 25ppm 12.292In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RG 402 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 75 V
Susumu Thin Film Resistors - SMD 1/16W 2.7K Ohm 0.02% 0402 5ppm 793In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RG 2.7 kOhms 0.02 % 5 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 75 V
Susumu Thin Film Resistors - SMD 1/10W 4.3K Ohms 0.1% 0603 25ppm 17.818In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RG 4.3 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 100 V
Susumu Thin Film Resistors - SMD 1/8W 1.33K Ohm 0.1% 0805 25ppm 12.877In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RG 1.33 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 150 V
Susumu Thin Film Resistors - SMD 1/8W 48.7K Ohms 0.1% 0805 25ppm 21.142In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RG 48.7 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 150 V
Susumu Thin Film Resistors - SMD 1/8W 820 Ohms 0.02% 0805 5ppm 782In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RG 820 Ohms 0.02 % 5 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 150 V
Susumu Thin Film Resistors - SMD 1/4W 221K Ohms 0.1% 1206 25ppm 6.288In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RG 221 kOhms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 200 V
Susumu Thin Film Resistors - SMD 1/4W 51.1K Ohms 0.1% 1206 25ppm 9.772In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RG 51.1 kOhms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 200 V