Bulk Precision Potentiometers

Results: 694
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Termination Style Product Type Mounting Style Linearity Orientation Number of Turns Number of Gangs Resistance Shaft Diameter Shaft Length Voltage Rating Element Type Shaft Type Tolerance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Precision Potentiometers PRECISION POT-7/8" 22MM 1 TURN CP 162In Stock
Min.: 1
Mult.: 1

6539 Bulk


Vishay / Sfernice Precision Potentiometers ECS 78 R B A 502 e4 102In Stock
Min.: 1
Mult.: 1

ECS Bulk
ETI Systems Precision Potentiometers 2W 20Kohms 5% 67In Stock
Min.: 1
Mult.: 1

MW22B Solder Lug Precision Potentiometers Rotary Metal Panel Mount 0.25 % 10 Turn 1 Gang 20 kOhms 0.25 in 0.82 in Wirewound Slotted 5 % - 55 C + 105 C Bulk
Bourns Precision Potentiometers 1 13/16" 44MM 200uH 10T WW PREC POT 52In Stock
Min.: 1
Mult.: 1

3400 Solder Lug Precision Potentiometers Rotary Metal Panel Mount 0.15 % 10 Turn 2 Gang 200 Ohms 6.34 mm 20.64 mm Wirewound Slotted 3 % + 1 C + 125 C Bulk
Bourns Precision Potentiometers 1-13/16"2KOHMS 0.15% WW 10TURNS 30In Stock
Min.: 1
Mult.: 1

3400 Solder Lug Precision Potentiometers Rotary Metal Panel Mount 0.15 % 10 Turn 2 Gang 2 kOhms 6.34 mm 20.64 mm Wirewound Slotted 3 % + 1 C + 125 C Bulk


Vishay / Sfernice Precision Potentiometers ECS 78 R B A 103 e4 94In Stock
Min.: 1
Mult.: 1

ECS Bulk
Bourns Precision Potentiometers 1-13/16"1KOHMS 0.15% WW 10TURNS 18In Stock
Min.: 1
Mult.: 1

3400 Solder Lug Precision Potentiometers Rotary Metal Panel Mount 0.15 % 10 Turn 2 Gang 1 kOhms 6.34 mm 20.64 mm Wirewound Slotted 3 % + 1 C + 125 C Bulk
Vishay / Spectrol Precision Potentiometers 1-13/16" WW 5Kohms 10 turn Bushing Mt 9In Stock
Min.: 1
Mult.: 1

860 Solder Turret Precision Potentiometers Rotary Metal Panel Mount 0.25 % 10 Turn 1 Gang 5 kOhms 0.2497 in 0.812 in Wirewound Round / Plain 1 % - 55 C + 125 C Bulk
Bourns Precision Potentiometers 5K 22mm 10% 48In Stock
Min.: 1
Mult.: 1

6537 Solder Turret Precision Potentiometers Rotary Metal Servo Mount 1 Turn 1 Gang 5 kOhms 12.7 mm Conductive Plastic Round / Plain 10 % Bulk
Nidec Components Precision Potentiometers 355 degree electrical angle, 1.5 W, 5 kOhm resistance, sensing single turn wirewound, .1% linearity, 50.8mm diameter, wirewrap leads 35In Stock
Min.: 1
Mult.: 1

J Solder Turret Precision Potentiometers Long Life, Low Noise Potentiometer Servo Mount 0.1 % Horizontal 1 Turn 1 Gang 5 kOhms 6 mm 20 mm Wirewound Round / Plain 5 % - 55 C + 85 C Bulk
Bourns Precision Potentiometers 1K 51mm 1Turn Bushing Mnt 9In Stock
Min.: 1
Mult.: 1

6674 Solder Turret Precision Potentiometers Rotary Metal Panel Mount 1 Turn 1 Gang 1 kOhms 6.342 mm 22.23 mm Conductive Plastic Slotted 10 % Bulk
Vishay / Spectrol Precision Potentiometers 7/8"RD 20KOHMS Bush.Mt Metal Housed 162In Stock
Min.: 1
Mult.: 1

157 Solder Turret Precision Potentiometers Rotary Metal Panel Mount Continuous 1 Gang 20 kOhms 3.17 mm 12.7 mm Conductive Plastic Round / Plain 20 % - 55 C + 125 C Bulk
Vishay / Spectrol Precision Potentiometers 1/2" WW 10Kohms Bushing Mount 20In Stock
Min.: 1
Mult.: 1

162 Solder Turret Precision Potentiometers Rotary Metal Panel Mount 0.3 % 10 Turn 1 Gang 10 kOhms 2.37 mm 17.45 mm 140 V Wirewound Slotted 5 % - 55 C + 125 C Bulk
Vishay / Spectrol Precision Potentiometers 1K 5% 7/8" WIREWOUND POT 91In Stock
Min.: 1
Mult.: 1

535 Solder Lug Precision Potentiometers Rotary Metal Panel Mount 5 Turn 1 Gang 1 kOhms 6 mm 20.62 mm 38.7 V Wirewound Slotted 20 % - 55 C + 125 C Bulk
Vishay / Spectrol Precision Potentiometers 2K 5% 7/8" WIREWOUND POT 88In Stock
Min.: 1
Mult.: 1

535 Solder Lug Precision Potentiometers Rotary Metal Panel Mount 5 Turn 1 Gang 2 kOhms 6 mm 20.62 mm 54.8 V Wirewound Slotted 20 % - 55 C + 125 C Bulk
ETI Systems Precision Potentiometers 10K 10Turn 0.4" Wirewound 55In Stock
Min.: 1
Mult.: 1

MW10B Solder Lug Precision Potentiometers Rotary Metal Panel Mount 10 Turn 1 Gang 10 kOhms 0.125 in 1 in 500 V Wirewound Round / Plain 3 % - 55 C + 105 C Bulk
Vishay / Spectrol Precision Potentiometers 7/8" 3 Turns 1Kohms 5% Lin .2% 127In Stock
Min.: 1
Mult.: 1

PC Pin Potentiometers Shaft Mount 3 Turn 1 Gang Round / Plain - 55 C + 125 C Bulk
Nidec Components Precision Potentiometers 355 degree electrical angle, 1.5 W, 2 kOhm resistance, sensing single turn wirewound, .1% linearity, 50.8mm diameter, wirewrap leads 26In Stock
Min.: 1
Mult.: 1

J Solder Turret Precision Potentiometers Long Life, Low Noise Potentiometer Servo Mount 0.1 % Horizontal 1 Turn 1 Gang 2 kOhms 6 mm 20 mm Wirewound Round / Plain 5 % - 55 C + 85 C Bulk
Vishay / Spectrol Precision Potentiometers 7/8" 10 Turns 50Kohms 5% Lin .2% 80In Stock
Min.: 1
Mult.: 1

534 Solder Lug Potentiometers Rotary Metal Panel Mount 10 Turn 1 Gang Smooth / Slotted Bulk
Vishay / Spectrol Precision Potentiometers 7/8" WW 1Kohms 10 Turns 81In Stock
Min.: 1
Mult.: 1

536 Solder Lug Precision Potentiometers Rotary Plastic Panel Mount 0.25 % 10 Turn 1 Gang 1 kOhms 0.25 in 0.5 in Wirewound Slotted 5 % - 55 C + 125 C Bulk
Vishay / Spectrol Precision Potentiometers 1/2" WW 20Kohms Single Bushing Mt 142In Stock
Min.: 1
Mult.: 1

140 Solder Turret Precision Potentiometers Rotary Metal Panel Mount 1 % 1 Turn 1 Gang 20 kOhms 0.1248 in 0.7 in 200 V Wirewound Slotted 5 % - 55 C + 125 C Bulk
Bourns Precision Potentiometers 5K 15% 72In Stock
Min.: 1
Mult.: 1

6539 Solder Turret Precision Potentiometers Rotary Metal Servo Mount 1 Turn 1 Gang 5 kOhms 12.7 mm Conductive Plastic Round / Plain 15 % Bulk
Bourns Precision Potentiometers 5K 51mm 1Turn Bushing Mnt 39In Stock
Min.: 1
Mult.: 1

6674 Solder Turret Precision Potentiometers Rotary Metal Panel Mount 1 Turn 1 Gang 5 kOhms 6.342 mm 22.23 mm Conductive Plastic Slotted 10 % Bulk
Bourns Precision Potentiometers 2K 22mm 10% 74In Stock
Min.: 1
Mult.: 1

6538 Solder Turret Precision Potentiometers Rotary Metal Servo Mount 1 Turn 1 Gang 2 kOhms 12.7 mm Conductive Plastic Round / Plain 10 % Bulk
ETI Systems Precision Potentiometers 5K/5K DUAL GANGED 2In Stock
Min.: 1
Mult.: 1

MW22B Solder Lug Precision Potentiometers Rotary Metal Panel Mount 0.25 % 10 Turn 2 Gang 5 kOhms 0.25 in 0.82 in Wirewound Slotted 5 % - 55 C + 105 C Bulk