EPCOS / TDK Thermistors - NTC

Results: 780
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors K504/10k/A9 2% NTC Therm Databook
2.200On Order
Min.: 1
Mult.: 1

NTC Probe, K500, Heating systems, Copper case 3625 K 10 kOhms 2 % PCB Mount Wire Lead - 20 C + 150 C 6.8 mm 48 mm 6.8 mm 23 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3988
2.888Expected 4/10/2026
Min.: 1
Mult.: 1

B57863S 3988 K 10 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 30k 3964
6.442On Order
Min.: 1
Mult.: 1

NTC element, Mini sensor 3964 K 30 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 220k 4600 3%
3.816Expected 3/31/2026
Min.: 1
Mult.: 1

NTC, Leaded NTC, lead spacing, M891 4600 K 220 kOhms 200 mW 5 % PCB Mount Radial - 40 C + 125 C 3.5 mm 36 mm 3.5 mm 3 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors G540/ 100 K/ 1% NTC Thermistor
1.973Expected 4/21/2026
Min.: 1
Mult.: 1

NTC, glass element 4092 K 100 kOhms 18 mW 1 % PCB Mount Radial - 55 C + 250 C 0.8 mm 65 mm 0.8 mm 1.4 mm AEC-Q100 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors ICL S36, R25=20ohm , Imax=10A , Max Enegry=500J
96Expected 4/13/2026
Min.: 1
Mult.: 1

S36 20 Ohms 25 W 25 % PCB Mount Radial + 55 C + 170 C 39 mm 12 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors ICL S36, R25=3ohm , Imax=30A , Max Enegry=750J
96Expected 4/13/2026
Min.: 1
Mult.: 1

S36 3 Ohms 25 W 25 % PCB Mount Radial + 55 C + 170 C 39 mm 12 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10k 4300 3%
2.000Expected 3/31/2026
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 4300 K 10 kOhms 450 mW 10 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 150 Ohms 3200 3%
1.990Expected 5/7/2026
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 3200 K 150 Ohms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR ICL S 234/33,M
975Expected 3/26/2026
Min.: 1
Mult.: 1

B572324S Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0805 47K H62 B-4000 NTC Thermistor
3.973Expected 3/23/2026
Min.: 1
Mult.: 1
Reel: 4.000

Standard 3940 K, 3980 K, 4000 K 47 kOhms 210 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 100k 4450 3%
2.000Expected 6/18/2026
Min.: 1
Mult.: 1

NTC, Leaded NTC, lead spacing, M891 4450 K 100 kOhms 200 mW 5 % PCB Mount Radial - 40 C + 125 C 3.5 mm 36 mm 3.5 mm 3 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors G1560/10k/F 5 NTC Thermistor
328Expected 3/23/2026
Min.: 1
Mult.: 1

NTC, glass element 3625 K 10 kOhms 50 mW 1 % Off-Board Wire Lead - 55 C + 200 C 2.3 mm 67 mm 2.3 mm 4.1 mm AEC-Q100 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 875/10 K/J1 5% NTC Thermistor
1.000Expected 5/18/2026
Min.: 1
Mult.: 1

NTC, Leaded NTC, lead spacing 3988 K 10 kOhms 60 mW 5 % PCB Mount Radial - 55 C + 155 C 2.5 mm 46 mm 2.5 mm 5.5 mm AEC-Q200 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors Aluminum Pipe Clip-on NTC Sensor AEC-Q200
100Expected 8/24/2026
Min.: 1
Mult.: 1

NTC, Clip on, Pipe, NTC sensor 3988 K 10 kOhms 60 mW 1 % Off-Board Wire Lead - 40 C + 150 C 28 mm AEC-Q200 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10K OHM 3% 5.000Stock Available
Min.: 1
Mult.: 1

B57551G1 3492 K 10 kOhms 32 mW 3 % Off-Board Radial - 55 C + 200 C 1.8 mm 73.3 mm 1.8 mm 6 mm AEC-Q200 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3980 1.5% 150mW Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000

B57025 3980 K 32.654 kOhms 150 mW 2 % Off-Board Wire Lead - 40 C + 80 C 6.5 mm 3240 mm 6.5 mm 25 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 5K OHM 2% Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000

B57020M2 5 kOhms 2 % Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 144 Ohms 4170k 5% Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 1.500

NTC Probe, Screw type, M3 thread 4170 K 2.394 kOhms 180 mW 5 % Clamp Mount Pressure Contacts - 55 C + 125 C Disc 6.8 mm 1.2 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors K 164/10/J 5% NTC Thermistor Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 2.000

NTC Leadless, washer shape 10 Ohms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 2 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors K 164/100/K52 10% NTC Thermistor Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

NTC Element, M891, leaded NTC 100 Ohms 450 mW 10 % PCB Mount Radial - 55 C + 125 C 5.5 mm 2 mm Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors K164/1 K/J2 5% Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

B57164K 1 kOhms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 2 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors K 164/1 K/J52 5.0% NTC Thermistor Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

NTC Element, M891, leaded NTC 3730 K 1 kOhms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors K164/10 K/K52 10% NTC Thermistor Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

NTC Element, M891, leaded NTC 10 kOhms 450 mW 10 % PCB Mount Radial - 55 C + 125 C 5.5 mm 2 mm Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR K 164/10 K/M53 20 % Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

NTC Element, M891, leaded NTC 10 kOhms 450 mW 20 % PCB Mount Radial - 55 C + 125 C 5.5 mm 2 mm Reel