EPCOS / TDK Thermistors - NTC

Results: 874
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 1k 3730 3% 2.311In Stock
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 3730 K 1 kOhms 450 mW 10 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10k 4300 3% 3.740In Stock
Min.: 1
Mult.: 1

B57164K 4300 K 10 kOhms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 100k 4600 3% 895In Stock
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 4600 K 100 kOhms 450 mW 10 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 150 Ohms 3200 3% 1.397In Stock
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 3200 K 150 Ohms 450 mW 10 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 1.5k 3900 3% 891In Stock
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 3900 K 1.5 kOhms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 15k 4250 3% 3.126In Stock
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 4250 K 15 kOhms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR K164 /22 /J52 5% 1.085In Stock
Min.: 1
Mult.: 1
Reel: 1.500

NTC Element, M891, leaded NTC 2900 K 22 Ohms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 220 Ohms 3200 3% 668In Stock
Min.: 1
Mult.: 1

B57164K 3200 K 220 Ohms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 220 Ohms 3200 3% 2.205In Stock
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 3200 K 220 Ohms 450 mW 10 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 2.2k 3900 3% 1.299In Stock
2.000Expected 4/30/2026
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 3900 K 2.2 kOhms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 2.2k 3900 3% 1.898In Stock
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 3900 K 2.2 kOhms 450 mW 10 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 22k 4300 3% 1.803In Stock
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 4300 K 22 kOhms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 33 Ohms 2900 3% 12In Stock
2.000Expected 4/16/2026
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 2900 K 33 Ohms 450 mW 10 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 330 Ohms 3450 3% 1.497In Stock
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 3450 K 330 Ohms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 330k 5000 3% 2.000In Stock
Min.: 1
Mult.: 1
NTC Element, M891, leaded NTC 330 kOhms 450 mW 10 % PCB Mount Radial - 55 C + 125 C 5.5 mm 2 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 47 Ohms 3000 3% 1.837In Stock
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 3000 K 47 Ohms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 47 Ohms 3000 3% 1.947In Stock
Min.: 1
Mult.: 1
NTC Element, M891, leaded NTC 3000 K 47 Ohms 450 mW 10 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 470 Ohms 3450 3% 1.009In Stock
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 3450 K 470 Ohms 450 mW 10 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 4.7k 3950 3% 3.589In Stock
Min.: 1
Mult.: 1
NTC Element, M891, leaded NTC 3950 K 4.7 kOhms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 4.7k 3950 3% 1.162In Stock
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 3950 K 4.7 kOhms 450 mW 10 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 470Kohms 5000 5% 2.062In Stock
Min.: 1
Mult.: 1

B57164K 5000 K 470 kOhms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 470 Ohms 5000 3% 1.000In Stock
Min.: 1
Mult.: 1
NTC Element, M891, leaded NTC 470 kOhms 450 mW 10 % PCB Mount Radial - 55 C + 125 C 5.5 mm 2 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 68 Ohms 3050 3% 1.224In Stock
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 3050 K 68 Ohms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 68 Ohms 3050 3% 1.486In Stock
Min.: 1
Mult.: 1
NTC Element, M891, leaded NTC 68 Ohms 450 mW 10 % PCB Mount Radial - 55 C + 125 C 5.5 mm 2 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 6.8k 4200 3% 2.874In Stock
8.000Expected 4/10/2026
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 4200 K 6.8 kOhms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk