TDK Thermistors - NTC

Results: 1.196
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
TDK NTC (Negative Temperature Coefficient) Thermistors 6.8Kohm 5% 0402 160In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NTCG 4100 K 6.8 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 100kOhm 0.5% AEC-Q200 6.705In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NTCG 4327 K 100 kOhms 125 mW 0.5 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 100Kohm 0.5% Thermistor 142In Stock
10.000Expected 3/9/2026
Min.: 1
Mult.: 1
Reel: 10.000

NTCG 4308 K 100 kOhms 100 mW 0.5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 100K OHM, 1%, 0402 15.629In Stock
10.000Expected 5/4/2026
Min.: 1
Mult.: 1
Reel: 10.000

NTCG 4250 K 100 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 100Kohm 3% Thermistor 17.515In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NTCG 4250 K 100 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 100Kohm 3% AEC-Q200 125C 8.320In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NTCG 4327 K 100 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 100K OHM, 1%, 0402 9.090In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NTCG 4485 K 100 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 100K OHM, 3%, 0402 14.184In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NTCG 4550 K 100 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 100Kohm 5% 0402 15.451In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NTCG 4550 K 100 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 100Kohm 5% AEC-Q200 150C 8.893In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NTCG 4550 K 100 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 100K OHM 5% NTC AEC-Q200 125C 723In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NTCG 4550 K 100 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 150Kohm 5% 0402 9.968In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NTCG 4550 K 150 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 22K OHM, 3%, 0402 14.657In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NTCG 4550 K 22 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 22K OHM 5% NTC AEC-Q200 125C 3.239In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NTCG 4550 K 22 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 33K OHM 5% 8.906In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NTCG 4550 K 33 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 47Kohm 5% AEC-Q200 150C 9.920In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NTCG 4573 K 47 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 1 mOhm, 3%, 0402 8.359In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NTCG 4550 K 1 mOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 220K OHM, 3%, 0402 21.856In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NTCG 4550 K 220 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 220Kohm 5% Thermistor 2.305In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NTCG 4750 K 220 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 330K OHM, 3%, 0402 9.219In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NTCG 4550 K 330 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 470K OHM, 3%, 0402 13.843In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NTCG 4550 K 470 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 100 OHM, 3%, 0603 4.175In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCG 3250 K 100 Ohms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 100ohm 5% Thermistor 8.146In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCG 3250 K 100 Ohms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 30 OHM, 5%, 0603 6.182In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCG 3250 K 30 Ohms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 40 OHM, 3%, 0603 3.140In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCG 3250 K 40 Ohms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel