TDK Thermistors - NTC

Results: 1.196
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
TDK NTC (Negative Temperature Coefficient) Thermistors 100K OHM 5% 3.600In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCG 4485 K 100 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 100Kohm 5% AEC-Q200 150C 3.940In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCG 4573 K 100 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors Case EIA 0603 B= 3% ,15O 5% 5.019In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCG 4550 K 150 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 150K OHM 5% NTC AEC-Q200 125C 480In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCG 4550 K 150 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 22K OHM 5% NTC AEC-Q200 125C 4.033In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCG 4550 K 22 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors Case EIA 0603 B= 3% ,33kO 5% 8.213In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCG 4550 K 33 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 47K OHM, 3%, 0603 2.845In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCG 4550 K 47 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 47Kohm 5% AEC-Q200 150C 555In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCG 4573 K 47 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 470Kohm 3% AEC-Q200 150C 7.995In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCG 4749 K 470 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 470Kohm 3% AEC-Q200 125C 7.447In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCG 4749 K 470 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 1000K OHM, 3%, 0603 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCG 4750 K 1 mOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 1000Kohm 5% Thermistor 3.850In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCG 4750 K 1 mOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 220K OHM, 3%, 0603 1.517In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCG 4750 K 220 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 470K OHM, 3%, 0603 114In Stock
4.000Expected 4/27/2026
Min.: 1
Mult.: 1
Reel: 4.000

NTCG 4750 K 470 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 10K OHM, 5%, 0805 9.331In Stock
Min.: 1
Mult.: 1
Reel: 2.000

NTCG 3650 K 10 kOhms 200 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 10Kohm 5% AEC-Q200 150C 3.172In Stock
Min.: 1
Mult.: 1
Reel: 2.000

NTCG 3650 K 10 kOhms 250 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 10Kohm 5% Thermistor AEC-Q200 6.328In Stock
Min.: 1
Mult.: 1
Reel: 2.000

NTCG 3650 K 10 kOhms 200 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 47K OHM, 5%, 0805 1.374In Stock
Min.: 1
Mult.: 1
Reel: 2.000

NTCG 4000 K 47 kOhms 200 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 47Kohm 5% AEC-Q200 150C 666In Stock
Min.: 1
Mult.: 1
Reel: 2.000

NTCG 4000 K 47 kOhms 250 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 47Kohm 5% AEC-Q200 125C 2.102In Stock
Min.: 1
Mult.: 1
Reel: 2.000

NTCG 4000 K 47 kOhms 200 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 100K OHM, 5%, 0805 4.876In Stock
Min.: 1
Mult.: 1
Reel: 2.000

NTCG 4150 k 100 kOhms 200 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 100Kohm 5% AEC-Q200 150C 921In Stock
2.000Expected 3/23/2026
Min.: 1
Mult.: 1
Reel: 2.000

NTCG 4150 K 100 kOhms 250 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 100Kohm 5% AEC-Q200 125C 2.799In Stock
Min.: 1
Mult.: 1
Reel: 2.000

NTCG 4150 K 100 kOhms 200 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 10K OHM 3% 181In Stock
1.000Expected 5/26/2026
Min.: 1
Mult.: 1

NTCGP 3435 K 10 kOhms 22.4 mW 3 % Off-Board Wire Lead - 40 C + 105 C 5 mm 300 mm 5 mm 15 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,1%,0402,150C,AEC-Q200,ECO 2.424In Stock
20.000Expected 2/25/2026
Min.: 1
Mult.: 1
Reel: 10.000

NTCGS 3435 K 10 kOhms 125 mW 1 % SMD/SMT SMD/SMT - 55 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel