TDK Thermistors - NTC

Results: 1.193
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors G1550/ 10 K/ 3% NTC Thermistor 16In Stock
Min.: 1
Mult.: 1

NTC, glass element 3478 K, 3450 K, 3492 K 10 kOhms 32 mW 3 % PCB Mount Radial - 55 C + 200 C 1.3 mm 71 mm 1.3 mm 2.2 mm AEC-Q100 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10kOhm 1% 154In Stock
1.000Expected 3/17/2026
Min.: 1
Mult.: 1

NTC, glass element 3492 K 10 kOhms 32 mW 1 % Off-Board Radial - 55 C + 200 C 1.8 mm 73.3 mm 1.8 mm 6 mm AEC-Q200 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR G1560 / 100K / 3% 217In Stock
Min.: 1
Mult.: 1

NTC, glass element 4092 K 100 kOhms 50 mW 3 % PCB Mount Radial - 55 C + 300 C 2.3 mm 67 mm 2.3 mm 4.1 mm AEC-Q100 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10kOhm 1% 1In Stock
Min.: 1
Mult.: 1

NTC, glass element 3492 K 10 kOhms 50 mW 1 % Off-Board Wire Lead - 55 C + 200 C 3 mm 71.2 mm 3 mm 7 mm AEC-Q200 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3988 1% 60mW 415In Stock
Min.: 1
Mult.: 1

K800 3988 K 10 kOhms 60 mW 1 % Off-Board Wire Lead - 30 C + 100 C 6 mm 870 mm 6 mm 30 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 2.1k 3560 1% 799In Stock
Min.: 1
Mult.: 1
NTC, Leaded NTC, lead spacing 2.1 kOhms 60 mW 1 % PCB Mount Radial - 55 C + 155 C 2.5 mm 7 mm 2.5 mm AEC-Q200 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 881/10 K/F1 1% NTC Thermistor 692In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC, lead spacing 3980 K 10 kOhms 100 mW 1 % PCB Mount Radial - 55 C + 155 C 3.5 mm 36 mm 3.5 mm 4 mm AEC-Q200 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3460 1% 385In Stock
1.000Expected 4/2/2026
Min.: 1
Mult.: 1

NTC, Leaded NTC, lead spacing 3460 K 10 kOhms 100 mW 1 % PCB Mount Radial - 55 C + 155 C 3.5 mm 36 mm 3.5 mm 4 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 1.5K OHM, 5%, 0805 206In Stock
Min.: 1
Mult.: 1
Reel: 2.000
NTCG 3100 K 1.5 kOhms 200 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 2.2K OHM, 5%, 0805 4.095In Stock
Min.: 1
Mult.: 1
Reel: 2.000

NTCG 3300 K 2.2 kOhms 200 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm Reel, Cut Tape
EPCOS / TDK B57230V2103H260
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor 0402 10K H60 B-3455 NICA 5.368In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Standard 3455 K 10 kOhms 150 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm Reel, Cut Tape, MouseReel
EPCOS / TDK B57442V5103H062
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0805 10K J62 B-3650 2.993In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard SMD/SMT SMD/SMT 0805 (2012 metric) AEC-Q200 Reel, Cut Tape
EPCOS / TDK B57621C5472K062
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 4K7 K62 B-3520 NTC Thermistor 1206 2.849In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard 3520 K 4.7 kOhms 300 mW 10 % PCB Mount SMD/SMT - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 33k 4300 3% 1.800In Stock
Min.: 1
Mult.: 1
NTC Element, M891, leaded NTC 33 kOhms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 2 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors K301/10k/A1 SW15x21 NTC Thrm AMP-Modu 2% 39In Stock
Min.: 1
Mult.: 1

NTC Washing machines, NTC Dish washer, Stainless steel case 3460 K 3 kOhms 375 mW 2 % PCB Mount Radial - 55 C + 125 C 4.8 mm 13 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0805 33K 5% B-4000 NTC 725In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Automotive 4000 K 33 kOhms 210 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3988 157In Stock
Min.: 1
Mult.: 1

NTC element, Mini sensor 3988 K 10 kOhms 60 mW 2 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 2.2K OHM 3% NTC 1.989In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NTCG 4100 K 2.2 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors Case EIA 0201 B= 1% ,10kO 1%
30.000Expected 6/15/2026
Min.: 1
Mult.: 1
Reel: 15.000

NTCG 3435 K 10 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 10K OHM, 1%, 0603
106.890On Order
Min.: 1
Mult.: 1
Reel: 4.000

NTCG 3435 K 10 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 10K OHM, 1%, 0603
39.979Expected 3/25/2026
Min.: 1
Mult.: 1
Reel: 4.000

NTCG 3435 K 10 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10K OHM 1% NTC AEC-Q200 125C
43.630Expected 3/30/2026
Min.: 1
Mult.: 1
Reel: 4.000

NTCG 3435 K 10 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors Bondable NTC,100kOhm/+-1%, 4050K
9.600On Order
Min.: 400
Mult.: 400

NTCWS 4050 K 100 kOhms 1 % SMD/SMT - 40 C + 125 C 0.31 mm 0.31 mm 0.25 mm Tray
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors K504/10k/A9 2% NTC Therm Databook
2.200On Order
Min.: 1
Mult.: 1

NTC Probe, K500, Heating systems, Copper case 3625 K 10 kOhms 2 % PCB Mount Wire Lead - 20 C + 150 C 6.8 mm 48 mm 6.8 mm 23 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3988
2.888Expected 4/28/2026
Min.: 1
Mult.: 1

B57863S 3988 K 10 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk