TDK Thermistors - NTC

Results: 1.192
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
TDK NTC (Negative Temperature Coefficient) Thermistors NTC radial lead (axial U-bend), 3x1.8f, 49.2k/3%, 4000K Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

NTCD 4000 K 49.2 kOhms 10 mW 3 % PCB Mount Radial - 40 C + 250 C 1.8 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 4.961kOhm 3% B25/85:3392K+-2% Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

NTCDS 3480 K 4.961 kOhms 20 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 2 mm 28 mm 2 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 9.395kOhm 3% B25/85:3392K+-2% Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

NTCDS 3940 K 9.395 kOhms 20 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 2 mm 28 mm 2 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 30kOhm 3% B25/85:4000K+-2% Lead-Time 8 Weeks
Min.: 1
Mult.: 1

NTCDS 4000 K 30 kOhms 10 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 1.8 mm 28 mm 1.8 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 49.2kOhm 3% B25/85:4000K+-2% Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

NTCDS 4000 K 49.2 kOhms 20 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 2 mm 28 mm 2 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 5kOhm 3% B25/85:4000K+-2% Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

NTCDS 4000 K 5 kOhms 10 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 1.8 mm 28 mm 1.8 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 50kOhm 3% B25/85:4000K+-2% Lead-Time 8 Weeks
Min.: 1
Mult.: 1

NTCDS 4000 K 50 kOhms 20 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 2 mm 28 mm 2 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors NTC radial lead (axial U-bend+coating), 3x1.8f, 100k/3%, 3850K Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

NTCD 3850 K 100 kOhms 20 mW 3 % PCB Mount Radial - 40 C + 160 C 2.3 mm 16 mm 4.7 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 10K OHM, 5%, 0201 Non-Stocked Lead-Time 12 Weeks
Min.: 15.000
Mult.: 15.000
Reel: 15.000

NTCG 3435 K 10 kOhms 5 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel
TDK NTC (Negative Temperature Coefficient) Thermistors Case EIA 0201 B= 1% ,47kO 3% Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 15.000

NTCG 4100 K 47 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 47K OHM, 5%, 0201 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 15.000

NTCG 47 kOhms 5 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 10K OHM, 5%, 0201 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 15.000

NTCG 4100 K 10 kOhms 5 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 100K OHM, 2%, 0201 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 15.000

NTCG 4250 K 100 kOhms 2 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 100K OHM, 3%, 0201 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 15.000

NTCG 4250 K 100 kOhms 3 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors Case EIA 0201 B= 1% ,100kO 5% Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 15.000

NTCG 4250 K 100 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors Case EIA 0201 B= 1% ,68kO 1% Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 15.000

NTCG 4250 K 68 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 68K OHM, 5%, 0201 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 15.000

NTCG 68 kOhms 5 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 100K OHM, 5%, 0201 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 15.000

NTCG 100 kOhms 5 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 40 OHM, 3%, 0402 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

NTCG 3250 K 40 Ohms 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 10K OHM, 2%, 0402 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

NTCG 3435 K 10 kOhms 2 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 10K OHM, 3%, 0402 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

NTCG 3435 K 10 kOhms 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors Case EIA 0402 B= 1% 47kOhm 1% Non-Stocked Lead-Time 12 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

NTCG 4050 K to 4137 K 47 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 47K OHM, 2%, 0402 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

NTCG 4085 K 47 kOhms 2 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 47K OHM, 3%, 0402 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

NTCG 4085 K 47 kOhms 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 68Kohm 1% Thermistor AEC-Q200 Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

NTCG 4085 K 68 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel