Standard Series Thermistors - NTC

Results: 76
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 4K7 H60 B-3650 NTC Thermistor 2.841In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Standard 3635 K 4.7 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 1K H60 B-4000 NTC Thermistor 1.145In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Standard 3980 K 1 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 1.0K 5% B-4000 NTC 7.552In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Standard 4000 K 1 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 22K OHM 3% 2.961In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Standard 4000 K 2.2 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor 0603 2K2 J60 B-4000 2.608In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Standard 4000 K 2.2 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 47K 5% B-4000 NTC 3.402In Stock
4.000Expected 5/22/2026
Min.: 1
Mult.: 1
Reel: 4.000

Standard 4000 K 47 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10K 1% B-3455 NTC 45.602In Stock
40.000Expected 4/7/2026
Min.: 1
Mult.: 1
Reel: 4.000

Standard 3455 K 10 kOhms 180 mW 1 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0603 10K H60 B-3455 NICA 5.725In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Standard 3455 K 10 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10K 5% B-3455 NTC 8.470In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Standard 3455 K 10 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0603 10K H60 B-3455 NICA 3.228In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Standard 3455 K 10 kOhms 180 mW 3 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10K OHM 5% 4.897In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Standard 4000 K 10 kOhms 180 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10K 5% B-4000 NTC 6.317In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Standard 4000 K 10 kOhms 180 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 22K 5% B-4480 NTC 5.169In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Standard 4386 K 22 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 470K 3% B-4480 NTC 996In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Standard 4480 K 470 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 470K 5% B-4480 NTC 6.504In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Standard 4480 K 470 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0603 100K H60 B-4480 3.285In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Standard 4480 K 100 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0805 1K H62 B-4000 NTC Thermistor 2.042In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard 4000 K 1 kOhms 210 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0805 15K J62 B-4000 NTC Thermistor 2.922In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard 4000 K 15 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0805 22K 5% B-4000 NTC 8.286In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard 3940 K, 3980 K, 4000 K 22 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0805 3K3 H62 B-4000 NTC Thermistor 904In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard 3940 K, 3980 K, 4000 K 3.3 kOhms 210 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0805 3K3 J62 B-4000 NTC Thermistor 2.998In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard 3940 K, 3980 K, 4000 K 3.3 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0805 33K J62 B-4000 NTC Thermistor 1.358In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Standard 3940 K, 3980 K, 4000 K 33 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0805 47K J62 B-4000 NTC Thermistor 6.988In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Standard 3940 K, 3980 K, 4000 K 47 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0805 10K J62 B-3650 2.279In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard 3650 K 10 kOhms 210 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm AEC-Q200 Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0805 100K 5% B-4480 NTC 4.168In Stock
9.000Expected 2/24/2026
Min.: 1
Mult.: 1
Reel: 3.000

Standard 4386 K, 4455 K, 4480 K 100 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel