EPCOS / TDK Varistors

Results: 1.682
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
EPCOS / TDK Varistors 275VAC 10% 3225mm 19.123In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 3225 (8063 metric) 275 VAC 350 VDC 430 V 710 V 400 A 8.6 J 50 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 300VAC 10% 3225mm 7.818In Stock
32.000Expected 3/23/2026
Min.: 1
Mult.: 1

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 3225 (8063 metric) 300 VAC 385 VDC 470 V 775 V 400 A 9.6 J 45 pF - 40 C + 85 C Blister Pack
EPCOS / TDK Varistors 50VAC 10% 3225mm 11.439In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 3225 (1210 metric) 50 VAC 65 VDC 82 V 135 V 400 A 1.8 J 300 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 175VAC 10% 3225mm 5.670In Stock
Min.: 1
Mult.: 1

Automotive Standard MLVs PCB Mount SMD/SMT 175 VAC 225 VDC 175 V 455 V 400 A 5.6 J 75 pF - 40 C + 85 C Blister Pack
EPCOS / TDK Varistors 150VAC 10% 4032mm 6.187In Stock
Min.: 1
Mult.: 1

Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 150 VAC 200 VDC 150 V 395 V 1.2 kA 11 J 170 pF - 40 C + 85 C Blister Pack
EPCOS / TDK Varistors 25VAC 10% 4032mm 8.238In Stock
Min.: 1
Mult.: 1

Standard High Surge MLVs PCB Mount SMD/SMT 4032 (10280 metric) 25 VAC 31 VDC 31 V 77 V 250 A 1.6 J 1400 pF - 40 C + 85 C Blister Pack
EPCOS / TDK Varistors 300VAC 10% 4032mm 7.671In Stock
Min.: 1
Mult.: 1

CeraDiodes High Speed MLVs PCB Mount SMD/SMT 4032 (10280 metric) 300 VAC 385 VDC 470 V 775 V 1.2 kA 23 J 90 pF - 40 C + 85 C Blister Pack
EPCOS / TDK Varistors 175VAC 10% 4032mm 9.822In Stock
Min.: 1
Mult.: 1

Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 225 VDC 270 V 455 V 1.2 kA 13 J 150 pF - 40 C + 85 C Blister Pack
EPCOS / TDK Varistors CA06P4S17TLCG 7.477In Stock
Min.: 1
Mult.: 1
Reel: 3.000

- MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 25 V 50 V 30 A 75 mJ 75 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 0612 350V 3pF 11.058In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CeraDiodes High Speed MLVs PCB Mount SMD/SMT 0612 (1632 metric) 16 VDC 80 V 350 V 3 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 130VAC 10% 32mm High E 168In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 32mm MOVs Chassis Mount Screw 130 VAC 170 VDC 205 V 340 V 32 mm 25 kA 210 J 4400 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 230VAC 10% 32mm High E 365In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 32mm MOVs PCB Mount SMD/SMT 230 VAC 300 VDC 360 V 595 V 32 mm 25 kA 300 J 2500 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 250VAC 10% 32mm High E 286In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 32mm MOVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 32 mm 25 kA 330 J 2200 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 275VAC 10% 32mm High E 994In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 32mm MOVs PCB Mount SMD/SMT 275 VAC 350 VDC 430 V 710 V 32 mm 25 kA 360 J 2000 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 320VAC 10% 32mm High E 127In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 32mm MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 510 V 840 V 32 mm 25 kA 430 J 1700 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 680VAC 10% 32mm High E 233In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 32mm MOVs PCB Mount SMD/SMT 680 VAC 895 VDC 1.1 kV 1.815 kV 40 mm 25 kA 760 J 830 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 150VAC 10% 32mm High E 119In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 32mm MOVs Chassis Mount Screw 150 VAC 200 VDC 240 V 395 V 32 mm 25 kA 240 J 3700 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 130VAC 10% 40mm High E 280In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 150 VAC 170 VDC 205 V 340 V 40 mm 40 kA 310 J 5600 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 230VAC 10% 40mm High E 90In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 230 VAC 300 VDC 360 V 595 V 32 mm 40 kA 460 J 3200 pF - 40 C + 85 C Bulk
EPCOS / TDK Varistors 250VAC 10% 40mm High E 159In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 250 VAC 320 VDC 390 V 650 V 40 mm 40 kA 490 J 2900 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 275VAC 10% 40mm High E 280In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 275 VAC 350 VDC 430 V 710 V 40 mm 40 kA 550 J 2700 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 320VAC 10% 40mm High E 95In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 320 VAC 420 VDC 510 V 840 V 40 mm 40 kA 640 J 2300 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 385VAC 10% 40mm High E 120In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 385 VAC 505 VDC 620 V 1.025 kV 40 mm 40 kA 800 J 1900 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 420VAC 10% 40mm High E 271In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 420 VAC 560 VDC 680 V 1.12 kV 40 mm 40 kA 910 J 1800 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 460VAC 10% 40mm High E 337In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 460 VAC 615 VDC 750 V 1.24 kV 40 mm 40 kA 1 kJ 1600 pF - 40 C + 105 C Bulk