EPCOS / TDK Varistors

Results: 1.682
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
EPCOS / TDK Varistors 550VAC 10% 40mm High E 329In Stock
120Expected 3/9/2026
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 550 VAC 745 VDC 910 V 1.5 kV 40 mm 40 kA 960 J 1400 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 1000VAC 10% 60mm High E 105In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 60 mm 7 kA 3 kJ 1600 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 275VAC 10% 60mm High E 64In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 275 VAC 350 VDC 430 V 710 V 60 mm 70 kA 860 J 6600 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 385VAC 10% 60mm High E 29In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 385 VAC 505 VDC 620 V 1.025 kV 60 mm 70 kA 1.2 kJ 4600 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 460VAC 10% 60mm High E 128In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 460 VAC 615 VDC 750 V 1.24 kV 60 mm 70 kA 1.65 kJ 3900 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 550VAC 10% 60mm High E 143In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 550 VAC 745 VDC 910 V 1.5 kV 60 mm 70 kA 1.5 kJ 3300 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 680VAC 10% 60mm High E 127In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 680 VAC 895 VDC 1.1 kV 1.815 kV 60 mm 70 kA 1.8 kJ 2600 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 1100VAC 10% 80mm High E 72In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 60 mm 100 kA 6 kJ 3200 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 150VAC 10% 80mm High E 22In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 395 V 80 mm 100 kA 800 J 0.023 uF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 275VAC 10% 80mm High E 57In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 275 VAC 350 VDC 430 V 710 V 80 mm 100 kA 1.4 kJ 0.013 uF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 320VAC 10% 80mm High E 56In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 510 V 840 V 80 mm 100 kA 1.6 kJ 0.011 uF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 460VAC 10% 80mm High E 25In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 460 VAC 615 VDC 750 V 1.24 kV 80 mm 100 kA 2.5 kJ 7700 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 550VAC 10% 80mm High E 33In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 550 VAC 745 VDC 910 V 1.5 kV 80 mm 100 kA 3.1 kJ 6500 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 680VAC 10% 80mm High E 78In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 680 VAC 895 VDC 1.1 kV 1.815 kV 80 mm 100 kA 3.6 kJ 5200 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 7mm, 250Vac, 10%, Compact Series 8.756In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 1.2 kA 19 J 120 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 11VAC 10% 5mm StandarD 2.211In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 5 mm 100 A 300 mJ 1750 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 14VAC 10% 5mm StandarD 4.200In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 5 mm 100 A 400 mJ 1450 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 140VAC 10% 5mm StandarD 5.606In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 5 mm 400 A 4.5 J 95 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 150VAC 10% 5mm StandarD 2.711In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 5 mm 400 A 4.9 J 115 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 17VAC 10% 5mm StandarD 5.470In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 5 mm 100 A 500 mJ 1200 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 230VAC 10% 5mm StandarD 380In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 5 mm 400 A 7.2 J 70 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 25VAC 10% 5mm StandarD 48In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 5 mm 100 A 700 mJ 850 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 250VAC 10% 5mm StandarD 2.640In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 5 mm 400 A 8.2 J 65 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 30VAC 10% 5mm StandarD 480In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 5 mm 100 A 900 mJ 720 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 35VAC 10% 5mm StandarD 320In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 5 mm 100 A 1.1 J 620 pF - 40 C + 105 C Reel, Cut Tape