Panasonic Varistors

Results: 1.393
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Varistors 14mm D type 270volts 10KA 190J 1000pF 3.281In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 16.5 mm 10 kA 190 J 1000 pF - 40 C + 85 C Bulk
Panasonic Varistors 14mm D type 430volts 10KA 303J 800pF 2.165In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 10 kA 303 J 800 pF - 40 C + 85 C Bulk
Panasonic Varistors 430VDC 1W 7500A L/S=10mm Long LD 1.503In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 7.5 kA 303 J 800 pF - 40 C + 125 C Bulk
Panasonic Varistors 14mm D type 510volts 10KA 382J 700pF 46In Stock
12.000Expected 5/13/2026
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 16.5 mm 10 kA 382 J 700 pF - 40 C + 85 C Bulk
Panasonic Varistors 510VDC 1W 7500A L/S=10mm Long LD 1.130In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 16.5 mm 7.5 kA 382 J 700 pF - 40 C + 125 C Bulk
Panasonic Varistors 14mm D type 560volts 10KA 382J 700pF 2.220In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 16.5 mm 10 kA 382 J 700 pF - 40 C + 85 C Bulk
Panasonic Varistors 560VDC 1W 7500A L/S=10mm Long LD 245In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 16.5 mm 7.5 kA 382 J 700 pF - 40 C + 125 C Bulk
Panasonic Varistors 14mm D type 620volts 7.5KA 382J 650pF 18In Stock
4.000Expected 6/16/2026
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 17.5 mm 7.5 kA 382 J 650 pF - 40 C + 85 C Bulk
Panasonic Varistors 680VDC 1W 7500A L/S=10mm Long LD 1.640In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 17.5 mm 7.5 kA 382 J 600 pF - 40 C + 125 C Bulk
Panasonic Varistors 14mm D type 750volts 7.5KA 420J 530pF 1.124In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 17.5 mm 7.5 kA 420 J 530 pF - 40 C + 85 C Bulk
Panasonic Varistors ZNR Surge Absorbers SMD Type, HF Series 290In Stock
800On Order
Min.: 1
Mult.: 1
Reel: 800

ERZ-HF MOVs PCB Mount SMD/SMT 16 VDC 23.2 V 35 V - 40 C + 125 C AEC-Q200 Reel, Cut Tape
Panasonic Varistors 100V 600A ZNR SUR ABSORBER 5MM 1.672In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 5 mm 800 A 4 J 400 pF - 40 C + 85 C
Panasonic Varistors 150V 600A ZNR SUR ABSORBER 5MM 1.793In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 260 V 5 mm 800 A 6.5 J 300 pF - 40 C + 85 C
Panasonic Varistors 18V 250A 2.695In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 40 V 5 mm 250 A 600 mJ 1600 pF - 40 C + 85 C Bulk
Panasonic Varistors 14V 1A CLAMP 2.129In Stock
3.000Expected 4/14/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 48 V 5 mm 250 A 0.7 J 1500 pF - 40 C + 85 C Bulk
Panasonic Varistors 220V 600A ZNR SUR ABSORBER 5MM 4.226In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 380 V 5 mm 800 A 9 J 110 pF - 40 C + 85 C
Panasonic Varistors 200V 5A CLAMP 2.266In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 415 V 5 mm 800 A 10.5 J 100 pF - 40 C + 85 C Bulk
Panasonic Varistors 27V 125A ZNR SUR ABSORBER 5MM 3.086In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 60 V 5 mm 250 A 900 mJ 1450 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 2.489In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 475 V 5 mm 800 A 11 J 90 pF - 40 C + 85 C
Panasonic Varistors 20V 1A CLAMP 4.807In Stock
7.000On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 73 V 5 mm 250 A 1.1 J 1400 pF - 40 C + 85 C Bulk
Panasonic Varistors 330V 600A ZNR SUR ABSORBER 5MM 1.734In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 570 V 5 mm 800 A 13 J 80 pF - 40 C + 85 C
Panasonic Varistors 390V 600A ZNR SUR ABSORBER 5MM 7.059In Stock
6.000On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 675 V 5 mm 800 A 17 J 80 pF - 40 C + 85 C
Panasonic Varistors 275V 5A CLAMP 275In Stock
2.000Expected 3/23/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 745 V 5 mm 800 A 13.5 J 70 pF - 40 C + 85 C Bulk
Panasonic Varistors 56V 125A ZNR SUR ABSORBER 5MM 4.205In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 123 V 5 mm 250 A 1.8 J 600 pF - 40 C + 85 C
Panasonic Varistors 45V 1A CLAMP 5.654In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 150 V 5 mm 250 A 2.2 J 580 pF - 40 C + 85 C Bulk