Panasonic Varistors

Results: 1.393
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Varistors ZNR Transient/Surge Absorb 104x281x141mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 484 VAC 1 kV 1.52 kV 25 kA 1.36 kJ 2300 pF - 40 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x156x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 528 VAC 746 VDC 1.1 kV 1.57 kV 25 kA 1.46 kJ 2100 pF - 40 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x284x141mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 528 VAC 1.1 kV 1.57 kV 25 kA 1.46 kJ 2100 pF - 40 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x202x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount 660 VAC 933 VDC 1.3 kV 1.9 kV 25 kA 1.53 kJ 1900 pF - 40 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x329x141mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 660 VAC 1.3 kV 1.9 kV 25 kA 1.53 kJ 1900 pF - 40 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x204x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 825 VAC 1.167 kVDC 1.6 kV 2.375 kV 35 kA 1.85 kJ 1200 pF - 40 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x337x141mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 825 VAC 1.6 kV 2.375 kV 35 kA 1.85 kJ 1200 pF - 40 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x207x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 990 VAC 1.4 kVDC 1.9 kV 2.85 kV 35 kA 2.245 kJ 1130 pF - 40 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x347x141mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 990 VAC 1.9 kV 2.85 kV 35 kA 2.245 kJ 1130 pF - 40 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x210x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1.1 kVAC 1.55 kVDC 2.2 kV 3.325 kV 35 kA 2.48 kJ 950 pF - 40 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x188x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 484 VAC 684 VDC 1 kV 1.52 kV 35 kA 1.92 kJ 3400 pF - 40 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x189x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount 528 VAC 746 VDC 1.1 kV 1.57 kV 35 kA 2.06 kJ 3000 pF - 40 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x234x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 660 VAC 933 VDC 1.3 kV 1.9 kV 35 kA 2.16 kJ 2800 pF - 40 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x238x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 825 VAC 1.167 kVDC 1.6 kV 2.375 kV 45 kA 2.615 kJ 1800 pF - 40 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x242x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 990 VAC 1.4 kVDC 1.9 kV 2.85 kV 45 kA 3.165 kJ 1680 pF - 40 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x247x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1.1 kVAC 1.55 kVDC 2.2 kV 3.325 kV 45 kA 3.505 kJ 1400 pF - 40 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x219x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 484 VAC 684 VDC 1 kV 1.52 kV 45 kA 2.48 kJ 4500 pF - 40 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x220x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 528 VAC 746 VDC 1.1 kV 1.57 kV 45 kA 2.665 kJ 4100 pF - 40 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x266x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 660 VAC 933 VDC 1.3 kV 1.9 kV 45 kA 2.79 kJ 3700 pF - 40 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x272x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 825 VAC 1.167 kVDC 1.6 kV 2.375 kV 45 kA 3.38 kJ 2400 pF - 40 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x277x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount 990 VAC 1.4 kVDC 1.9 kV 2.85 kV 45 kA 4.09 kJ 2230 pF - 40 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x284x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount 1.1 kVAC 1.55 kVDC 2.2 kV 3.325 kV 45 kA 4.52 kJ 1900 pF - 40 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x250x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount 484 VAC 684 VDC 1 kV 1.52 kV 45 kA 3.04 kJ 5600 pF - 40 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x252x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 528 VAC 746 VDC 1.1 kV 1.57 kV 45 kA 3.265 kJ 5100 pF - 40 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x298x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 660 VAC 933 VDC 1.3 kV 1.9 kV 45 kA 3.42 kJ 4600 pF - 40 C + 70 C Bulk