180 pF Varistors

Results: 202
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1.867In Stock
Min.: 1
Mult.: 1
: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 2.5 kA 70 J 180 pF - 40 C + 105 C Reel, Cut Tape
Littelfuse Varistors 56 VDC 1J 120V-CL 180A PK 6.557In Stock
Min.: 1
Mult.: 1
: 2.500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 77 V 120 V 180 A 1 J 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 1100volts 20mm 3.514In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 680 VAC 1.1 kVDC 1.1 kV 1.815 kV 20 mm 4.5 kA 213 J 180 pF - 40 C + 85 C Bulk
Bourns Varistors 1100volts 14mm 5.608In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 680 VAC 1.1 kVDC 1.1 kV 1.815 kV 14 mm 4.5 kA 213 J 180 pF - 40 C + 85 C Bulk
Littelfuse Varistors 130V 250A 110pF Bulk Pack 84In Stock
Min.: 1
Mult.: 1

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 130 VAC 175 VDC 200 V 340 V 250 A 4 J 180 pF - 55 C + 125 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 246In Stock
Min.: 1
Mult.: 1
: 2.000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 210 VAC 275 VDC 330 V 550 V 9 mm 1.2 kA 23 J 180 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 550V 8000A 14D Radial 486In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 8 kA 295 J 180 pF - 40 C + 125 C Bulk
Littelfuse Varistors 53V 40A 180pF 820In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 108 V 3 mm 40 A 0.25 J 180 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 40VAC 56VDC 0.7J 180 pF 68 V 110V 1.580In Stock
Min.: 1
Mult.: 1
: 2.000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 100 A 700 mJ 180 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 130V 1900pF 8.491In Stock
Min.: 1
Mult.: 1
: 1.000

LA MOVs PCB Mount Radial 130 VAC 175 VDC 340 V 7 mm 1.2 kA 180 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 6.300In Stock
Min.: 1
Mult.: 1
: 4.000

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 21.5 V 34.5 V 30 A 100 mJ 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 180pF 30A 3.3VDC 5.427In Stock
Min.: 1
Mult.: 1
: 4.000

WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 2.5 VAC 3.3 VDC 5.5 V 10 V 30 A 100 mJ 180 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 130V 180pF 8.932In Stock
Min.: 1
Mult.: 1
: 1.000

LA MOVs PCB Mount Radial 130 VAC 175 VDC 225.5 V 340 V 7 mm 1.2 kA 11 J 180 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 40VAC 56VDC 0.7J 180 pF 68 V 110V 5.489In Stock
Min.: 1
Mult.: 1
: 2.000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 100 A 700 mJ 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 75VAC 1210 MLV 1.998In Stock
Min.: 1
Mult.: 1
: 2.000

Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 75 VAC 100 VDC 220 V 180 pF - 40 C + 125 C Reel, Cut Tape
Littelfuse Varistors 460 VAC 2.035In Stock
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 460 VAC 615 VDC 750 V 1.24 kV 5 kA 110 J 180 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 250V 10% 5.110In Stock
Min.: 1
Mult.: 1
: 1.000

PV MOVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 1.2 kA 25 J 180 pF - 40 C + 85 C Reel, Cut Tape, MouseReel

TDK Varistors 300VAC 10% 10mm StandarD 15.793In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 2.5 kA 47 J 180 pF - 40 C + 105 C Bulk
TDK Varistors 510VAC 10% 14mm StandarD 5.919In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 15.5 mm 4.5 kA 110 J 180 pF - 40 C + 105 C Bulk

TDK Varistors 680VAC 10% 14mm StandarD 6.635In Stock
Min.: 1
Mult.: 1
: 350

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 4.5 kA 140 J 180 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 680VAC 10% 14mm StandarD 8.715In Stock
3.250On Order
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 4.5 kA 140 J 180 pF - 40 C + 105 C Bulk
TDK Varistors 0402 24Vdc 180pF 25.543In Stock
80.000On Order
Min.: 1
Mult.: 1
: 10.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.6 VDC 6.4 V 24 V 10 A 180 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 10V 30A 150pF 23.948In Stock
Min.: 1
Mult.: 1
: 2.500

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 21.5 V 34.5 V 30 A 100 mJ 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 130V 250A 110pF 13 Inch Reel 4.253In Stock
Min.: 1
Mult.: 1
: 4.000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 130 VAC 175 VDC 200 V 340 V 250 A 4 J 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 300V 180pF 8.948In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 10 mm 2.5 kA 46 J 180 pF - 55 C + 85 C Bulk