20 pF Varistors

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Varistors 1%, 1mA, 27V, 20pf 0402,.5MM THICKNESS 18.834In Stock
Min.: 1
Mult.: 1
: 10.000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 27 V 1 A 20 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 20pF 19VDC 0603 Array AEC-Q200 6.930In Stock
Min.: 1
Mult.: 1
: 10.000

AVRH MLVs PCB Mount SMD/SMT 0603 (1608 metric) 19 VDC 27 V 60 V 4 A 0.04 J 20 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 0603 18volts 20pF VV=27volts AEC-Q200 6.698In Stock
Min.: 1
Mult.: 1
: 4.000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 27 V 2 A 20 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors Multilayer Varistor CHIP TYPE EEZJZ 19.500In Stock
Min.: 1
Mult.: 1
: 10.000

EZJ-Z MLVs PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 3 A 20 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 27V MULTILAYER VARISTOR 3.342In Stock
4.000Expected 6/8/2026
Min.: 1
Mult.: 1
: 4.000

EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 16 VDC 27 V 3 A 20 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 0402, DC 27V, 1A Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 10.000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 1 A 20 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Varistors 0201, 12V, 1A MAX CLAMP 40V Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 15.000

EZJ-P MLVs PCB Mount SMD/SMT 0201 (0603 metric) 7.5 VDC 12 V 1 A 20 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 0201, 15V, 1A MAX CLAMP 40V Non-Stocked Lead-Time 18 Weeks
Min.: 15.000
Mult.: 15.000
: 15.000

EZJ-P MLVs PCB Mount SMD/SMT 0201 (0603 metric) 9 VDC 15 V 1 A 20 pF - 40 C + 85 C Reel
Panasonic Varistors 0201, 27V, 1A MAX CLAMP 55V Non-Stocked Lead-Time 18 Weeks
Min.: 15.000
Mult.: 15.000
: 15.000

EZJ-P MLVs PCB Mount SMD/SMT 0201 (0603 metric) 16 VDC 27 V 1 A 20 pF - 40 C + 85 C Reel