75 pF Varistors

Results: 110
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 75 pF 28V 50V 6.314In Stock
Min.: 1
Mult.: 1
: 1.000

MG MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 18 VDC 28 V 50 V 20 A 50 mJ 75 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.05J 75 pF 25.5 V 50V 2.150In Stock
Min.: 1
Mult.: 1
: 1.000

V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 50 V 15 A 50 mJ 75 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV Auto 0603 17VAC , Lead free 3.867In Stock
Min.: 1
Mult.: 1
: 4.000

BVRA Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 25 V to 41 V 54 V 75 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors PV 275V 10% 13.667In Stock
Min.: 1
Mult.: 1
: 1.000

PV MOVs PCB Mount SMD/SMT 275 VAC 350 VDC 430 V 710 V 400 A 13 J 75 pF - 40 C + 85 C Reel, Cut Tape
TDK Varistors 420VAC 10% 7mm StandarD 26.368In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 9 mm 1.2 kA 32 J 75 pF - 40 C + 105 C Bulk
TDK Varistors CA06P4S17TLCG 8.195In Stock
3.000Expected 7/17/2026
Min.: 1
Mult.: 1
: 3.000

- MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 25 V 50 V 30 A 75 mJ 75 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 0603 53VDC 75pF 10% AEC-Q200 5.662In Stock
Min.: 1
Mult.: 1
: 4.000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 53 VDC 72 V 135 V 40 A 100 mJ 75 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 175VAC 10% 5mm StandarD 7.930In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 5 mm 400 A 5.6 J 75 pF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 5mm AdvanceD 3.598In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 5 mm 800 A 8 J 75 pF - 40 C + 105 C Bulk
TDK Varistors 385VAC 10% 7mm StandarD 9.982In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 7 mm 1.2 kA 28 J 75 pF - 40 C + 105 C Bulk

TDK Varistors 420VAC 10% 7mm StandarD 1.908In Stock
Min.: 1
Mult.: 1
: 1.000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 7 mm 1.2 kA 32 J 75 pF - 40 C + 105 C Reel, Cut Tape
YAGEO Varistors 680V 1.2KA MOV Disc 7mm 1.264In Stock
Min.: 1
Mult.: 1

05D MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 7 mm 1.2 kA 42 J 75 pF - 40 C + 105 C Bulk
Bourns Varistors 75pF 680volts 10% 4.330In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 420 VAC 748 VDC 680 V 1.12 kV 7 mm 1.2 kA 33 J 75 pF - 40 C + 85 C Bulk
Bourns Varistors 75pF 680volts 10% 944In Stock
Min.: 1
Mult.: 1
: 1.000

MOV-07DxxxK MOVs PCB Mount Radial 420 VAC 748 VDC 680 V 1.12 kV 7 mm 1.2 kA 33 J 75 pF - 40 C + 85 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 7mm Disc 75pF 1200A 615VDC 1.125In Stock
Min.: 1
Mult.: 1
: 1.000

WE-VD Disc Varistors PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 9 mm 1.2 kA 45 J 75 pF - 40 C + 105 C Reel, Cut Tape
KEMET Varistors 350V 400A 3225 2.178In Stock
24.000On Order
Min.: 1
Mult.: 1
: 1.000

VP MLVs PCB Mount SMD/SMT 3225 (8063 metric) 275 VAC 350 VDC 430 V 710 V 400 A 13 J 75 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MOVHE, 07 mm size, 420 VAC 1.070In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 9 mm 10 A 60 J 75 pF - 40 C + 125 C Bulk
TDK Varistors 175VAC 10% 3225mm
6.000Expected 7/23/2026
Min.: 1
Mult.: 1

Automotive Standard MLVs PCB Mount SMD/SMT 175 VAC 225 VDC 175 V 455 V 400 A 5.6 J 75 pF - 40 C + 85 C Blister Pack
Vishay / BC Components Varistors 460volts 9mm Radiall 5mm
1.930Expected 7/14/2026
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 9 mm 1.2 kA 63 J 75 pF - 40 C + 85 C Bulk
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV 6.000Factory Stock Available
Min.: 1.000
Mult.: 1.000
: 1.000

PV Varistors SMD/SMT SMD/SMT 3225 275 V 350 V 430 V 710 V 400 A 13 J 75 pF - 40 C + 85 C Reel
TDK Varistors 17Vrms 30A Non-Stocked Lead-Time 11 Weeks
Min.: 16.000
Mult.: 16.000
: 16.000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 25 V 50 V 30 A 75 mJ 75 pF - 55 C + 125 C AEC-Q100 Reel
Littelfuse Varistors 250 VAC 19J 650V-CL 1.2KA-P Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.2 kA 19 J 75 pF - 40 C + 125 C Bulk
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 75 pF 28V 50V Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 4.000

MG MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 18 VDC 28 V 50 V 20 A 50 mJ 75 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 75 pF 28V 50V Non-Stocked Lead-Time 15 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

MG MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 18 VDC 28 V 50 V 20 A 50 mJ 75 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 13VAC 18VDC 0.05J 75 pF 25.5 V 50V Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1.000

V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 50 V 20 A 50 mJ 75 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel