100 A Varistors

Results: 305
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 680VAC 10% 20mm StandarD 3.458In Stock
0,679 €
0,615 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 21.5 mm 6.5 kA 250 J 340 pF - 40 C + 105 C Bulk
Littelfuse Varistors 100A 3000pF
10.320In Stock
Cut Tape
0,49 €
0,342 €
0,306 €
0,267 €
Reel
0,183 €
Min.: 1
Mult.: 1
: 1.000
ZA MOVs PCB Mount Radial 4 VAC 535 VDC 11 V 22 V 7 mm 100 A 400 mJ 3 nF - 55 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 420VAC 10% 20mm SuperioR MP 11.029In Stock
1,30 €
0,955 €
0,886 €
0,767 €
Min.: 1
Mult.: 1
Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 2220 (5750 metric) 420 VAC 560 VDC 680 V 1.12 kV 20 mm 12 kA 405 J 730 pF - 40 C + 105 C Bulk
TDK Varistors 130VAC 10% 20mm StandarD 6.832In Stock
0,576 €
0,433 €
0,396 €
0,392 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 20 mm 8 kA 74 J 1.34 nF - 40 C + 105 C Bulk
TDK Varistors 680VAC 10% 20mm AdvanceD 2.209In Stock
1,66 €
1,22 €
1,11 €
0,98 €
0,96 €
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 21.5 mm 10 kA 440 J 250 pF - 40 C + 105 C Bulk
Littelfuse Varistors 250V 20mm Epoxy UltraMOV 5.071In Stock
0,611 €
0,468 €
0,424 €
0,388 €
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 250 VAC 320 VDC 351 V to 429 V 650 V 20 mm 10 kA 170 J 1 nF - 55 C + 85 C Bulk
TDK Varistors 210VAC 10% 20mm AdvanceD 4.133In Stock
0,894 €
0,578 €
0,509 €
0,476 €
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 10 kA 160 J 835 pF - 40 C + 105 C Bulk
TDK Varistors 420VAC 10% 20mm AdvanceD 6.451In Stock
1,16 €
0,842 €
0,763 €
0,675 €
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 21.5 mm 10 kA 273 J 420 pF - 40 C + 105 C Bulk
TDK Varistors 95VAC 10% 20mm StandarD 11.080In Stock
0,86 €
0,55 €
0,502 €
0,467 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 21.5 mm 6.5 kA 50 J 2.5 nF - 40 C + 105 C Bulk
Littelfuse Varistors 385V 10000A 700pF 20mm Radial 60In Stock
1,75 €
1,18 €
1,12 €
0,92 €
Min.: 1
Mult.: 1
HMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 20 mm 10 kA 325 J 700 pF - 55 C + 125 C Bulk
Vishay / BC Components Varistors 250V 20MM 312In Stock
2,56 €
1,63 €
1,43 €
1,21 €
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 23 mm 10 kA 275 J 960 pF - 40 C + 125 C Bulk
TDK Varistors 385VAC 10% 20mm AdvanceD Thermofused 500In Stock
2,45 €
1,81 €
1,65 €
1,48 €
Min.: 1
Mult.: 1
Thermo-fused Varistor, AdvanceD 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 10 kA 248 J 600 pF - 40 C + 105 C Bulk
Vishay / BC Components Varistors 320V 130AA 20D Radial 265In Stock
3,66 €
2,37 €
2,17 €
1,87 €
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 23 mm 13 kA 445 J 750 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 680volts 6500A 20D Radial 7In Stock
500Expected 2/10/2027
3,62 €
2,30 €
2,09 €
1,78 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 23 mm 6.5 kA 496 J 270 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 6500A 420V 6In Stock
2,85 €
1,81 €
1,63 €
1,38 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 23 mm 6.5 kA 344 J 510 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 230volts 6500A 20D Radial 109In Stock
2,15 €
1,34 €
1,20 €
0,98 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 23 mm 6.5 kA 208 J 1.1 nF - 40 C + 85 C Bulk
Littelfuse Varistors 60V 10000A 5200pF 20mm Radial 1.200In Stock
1,75 €
1,18 €
1,12 €
0,92 €
Min.: 1
Mult.: 1
HMOV MOVs PCB Mount Radial 60 VAC 85 VDC 110 V 175 V 20 mm 10 kA 100 J 5.2 nF - 55 C + 125 C Bulk
Vishay / BC Components Varistors 175V 20MM 341In Stock
2,56 €
1,63 €
1,44 €
1,22 €
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 23 mm 10 kA 190 J 1.5 nF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 115volts 100AA 38In Stock
2,56 €
1,63 €
1,43 €
1,21 €
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 115 VAC 150 VDC 180 V 300 V 23 mm 10 kA 130 J 2.64 nF - 40 C + 125 C Bulk
Littelfuse Varistors 60V 20mm Epoxy UltraMOV 2.710In Stock
0,559 €
0,401 €
0,36 €
0,316 €
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 20 mm 10 kA 100 J 5.2 nF - 55 C + 85 C Bulk
TDK Varistors 300VAC 10% 20mm StandarD 1.970In Stock
Cut Tape
0,817 €
0,528 €
0,464 €
0,434 €
Reel
0,342 €
Min.: 1
Mult.: 1
: 2.000
B722xxS3/4 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 20 mm 8 kA 173 J 780 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 320VAC 10% 20mm AdvanceD 2.953In Stock
0,894 €
0,578 €
0,509 €
0,476 €
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 21.5 mm 1 kA 273 J 720 pF - 40 C + 105 C Bulk

TDK Varistors 510VAC 10% 20mm StandarD 1.614In Stock
1,42 €
1,04 €
0,946 €
0,843 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 6.5 kA 190 J 460 pF - 40 C + 105 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1.054In Stock
1,91 €
1,43 €
1,30 €
1,17 €
Min.: 1
Mult.: 1
iTMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 20 mm 10 kA 170 J 1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 230V 20mm Epoxy UltraMOV 1.635In Stock
0,507 €
0,397 €
0,364 €
0,36 €
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 230 VAC 300 VDC 324 V to 396 V 595 V 20 mm 10 kA 160 J 1.1 nF - 55 C + 85 C Bulk