B72207S0140K104

TDK
871-B72207S0140K104
B72207S0140K104

Mfr.:

Description:
Varistors 14VAC 10% 7mm StandarD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Disc Varistor, StandarD 7mm
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
43 V
7 mm
250 A
900 mJ
2.3 nF
- 40 C
+ 105 C
Bulk
Brand: TDK
Length: 3.5 mm
Product Type: Varistors
Factory Pack Quantity: 18000
Subcategory: Varistors
Part # Aliases: B72207S140K104
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
USHTS:
8533404000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 18000   Multiples: 18000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,112 € 2.016,00 €

Similar Products