Varistors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
EPCOS / TDK Varistors 275VAC 10% 10mm 125 DegC AdvanceD 3.345In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 125C, 85C/85%RH 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 3.5 kA 55 J 220 pF - 40 C + 125 C Bulk
EPCOS / TDK Varistors 150VAC 10% 10mm 125 DegC AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 125C, 85C/85%RH 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 3.5 kA 30 J 430 pF - 40 C + 125 C Bulk
EPCOS / TDK Varistors 510VAC 10% 10mm 125 DegC AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

B722xxU MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 14 mm 3.5 kA 80 J 140 pF - 40 C + 125 C Bulk