Chemi-Con Varistors

Results: 296
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Chemi-Con Varistors 22VDC 27V 1000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 14 mm 2 kA 6.5 J 0.012 uF - 40 C + 85 C Bulk
Chemi-Con Varistors 300VDC 360V 5000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 14 mm 6 kA 90 J 550 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 410VDC 510V 5000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 14 mm 6 kA 136 J 390 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 44VDC 56V 1000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 35 VAC 44 VDC 56 V 110 V 14 mm 2 kA 13 J 7500 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 55VDC 68V 1000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 40 VAC 560 VDC 68 V 135 V 14 mm 2 kA 16 J 6500 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 615VDC 750V 4500A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 mm - 40 C + 85 C Bulk
Chemi-Con Varistors 825VDC 1000V 6500A AEC-Q200 Non-Stocked
Min.: 500
Mult.: 500

SV MOVs Radial 1 kV 1.65 kV 20 mm 560 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 16VDC 22V 2000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

SV MOVs Radial 43 V 20 mm 0.056 uF - 55 C + 125 C Bulk
Chemi-Con Varistors 180VDC 220V 7000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

SV MOVs Radial 220 V 360 V 20 mm 2500 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 200VDC 240V 7000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

SV MOVs Radial 240 V 395 V 20 mm 2300 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 19VDC 27V 2000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

SV MOVs Radial 53 V 20 mm 0.048 uF - 55 C + 125 C Bulk
Chemi-Con Varistors 225VDC 270V 7000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

SV MOVs Radial 270 V 455 V 20 mm 2000 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 24VDC 33V 2000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

SV MOVs Radial 65 V 20 mm 0.041 uF - 55 C + 125 C Bulk
Chemi-Con Varistors 28VDC 39V 2000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

SV MOVs Radial 77 V 20 mm 0.036 uF - 55 C + 125 C Bulk
Chemi-Con Varistors 350VDC 430V 7000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

SV MOVs Radial 430 V 710 V 20 mm 1300 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 34VDC 47V 2000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

SV MOVs Radial 93 V 20 mm 0.033 uF - 55 C + 125 C Bulk
Chemi-Con Varistors 385VDC 470V 7000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

SV MOVs Radial 470 V 775 V 20 mm 1200 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 410VDC 510V 7000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

SV MOVs Radial 510 V 845 V 20 mm 1100 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 42VDC 56V 2000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

SV MOVs Radial 110 V 20 mm 0.029 uF - 55 C + 125 C Bulk
Chemi-Con Varistors 460VDC 560V 6500A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

SV MOVs Radial 560 V 922 V 20 mm 1000 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 505VDC 620V 6500A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

SV MOVs Radial 620 V 1.025 kV 20 mm 900 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 55VDC 68V 2000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

SV MOVs Radial 135 V 20 mm 0.026 uF - 55 C + 125 C Bulk
Chemi-Con Varistors 560VDC 680V 6500A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

SV MOVs Radial 1.12 kV 20 mm 830 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 615VDC 750V 6500A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

SV MOVs Radial 750 V 1.24 kV 20 mm 750 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 670VDC 820V 6500A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

SV MOVs Radial 820 V 1.355 kV 20 mm 700 pF - 55 C + 125 C Bulk