Littelfuse Varistors

Results: 5.712
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 20MM Radial 1.036In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 320 VAC 420 VDC 540 V 810 V 20 mm 6.5 kA 150 J 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1.112In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 460 VAC 610 VDC 825 V 1.24 kV 14 mm 6 kA 180 J 220 pF - 55 C + 85 C Bulk
Littelfuse Varistors 460V 10mm Epoxy UltraMOV 2.974In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 10 mm 3.5 kA 90 J 120 pF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 1900pF 8.491In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LA MOVs PCB Mount Radial 130 VAC 175 VDC 340 V 7 mm 1.2 kA 180 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 275V 14mm Epoxy UltraMOV 3.284In Stock
Min.: 1
Mult.: 1
Reel: 500

UltraMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 14 mm 6 kA 110 J 450 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 320V 6500A 380pF 14mm Radial 2.389In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 840 V 14 mm 6.5 kA 150 J 3801 pF - 55 C + 125 C Bulk
Littelfuse Varistors 17V 20mm Phenolic AEC-Q200 AUMOV 2.602In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 20 A 35 J 0.01875 uF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 175VAC 315J 450V CLAMP 22KAPK 25MM 1.023In Stock
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 450 V 25 mm 22 kA 315 J 2550 pF - 55 C + 85 C Bulk
Littelfuse Varistors 17 VAC 2.5J 53V-CL 500A-P 4.418In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 29.7 V 53 V 10 mm 500 A 2.5 J 3000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 460V 45pF 3.261In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 460 VAC 615 VDC 786.5 V 1.24 kV 14 mm 2.5 kA 56 J 120 pF - 55 C + 85 C Bulk
Littelfuse Varistors 12MM 430V 0.35A RAD 1.065In Stock
Min.: 1
Mult.: 1

LVM2P MOVs PCB Mount Radial 240 VAC 430 VDC 430 V 710 V 16 mm 1 kA Bulk
Littelfuse Varistors 320V 10mm Epoxy UltraMOV 5.883In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 320 VAC 420 VDC 459 V to 561 V 840 V 10 mm 3.5 kA 67 J 170 pF - 55 C + 85 C Bulk
Littelfuse Varistors 175V 1400pF 2.536In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 20 mm 6.5 kA 90 J 1400 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE 4.465In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 340 V 5 mm 400 A 5.5 J 100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 95V 20mm Epoxy UltraMOV 3.695In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 95 VAC 127 VDC 150 V 250 V 20 mm 10 kA 150 J 3700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 900pF 2.700In Stock
Min.: 1
Mult.: 1
Reel: 500

LA MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 710 V 20 mm 6.5 kA 140 J 900 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors RADIAL VARISTOR LEAD FREE 2.138In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 420 VAC 748 V 1.12 kV 14 mm 6 kA 185 J - 55 C + 85 C Bulk
Littelfuse Varistors 40 VAC 6.5J 135V-CL 500A- 3.721In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 40 VAC 56 VDC 61 V to 75 V 123 V 10 mm 500 A 6.5 J 1500 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1.084In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 20 mm 10 kA 110 J 1750 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1.138In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 230 VAC 360 VDC 396 V 595 V 20 mm 10 kA 160 J 1100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 50V 14mm Epoxy UltraMOV 4.896In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 50 VAC 68 VDC 82 V 145 V 14 mm 6.5 kA 40 J 3000 pF - 40 C + 85 C Bulk
Littelfuse Varistors 150V 2.268In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 150 VAC 150 VDC 264 V 395 V 14 mm 6 kA 100 J - 55 C + 85 C Bulk
Littelfuse Varistors 150V 360pF 6.497In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 212 V to 268 V 395 V 10 mm 2.5 kA 25 J 360 pF - 55 C + 85 C Bulk
Littelfuse Varistors SURFACE MOUNT SM20 VARISTORS 317In Stock
Min.: 1
Mult.: 1
Reel: 108

SM20 MOVs PCB Mount SMD/SMT 300 VAC 405 VDC 517 V 775 V 26 mm 6.5 kA 165 J 800 pF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors 250 VAC 10J 650V-CL 400A-PK 5.364In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 250 VAC 330 VDC 351 V to 449 V 650 V 5 mm 400 A 10 J 50 pF - 55 C + 85 C Bulk