YAGEO Varistors

Results: 7.990
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 27V 2KA MOV Disc 20mm 240In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 17 VAC 22 VDC 27 V 53 V 20 mm 2 kA 16 J 0.013 uF - 40 C + 105 C Bulk
YAGEO Varistors 330V 2.5KA MOV Disc 10mm 1.000In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 10 mm 2.5 kA 43 J 300 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 5mm, 39V 0.1KA, Bulk 3.007In Stock
Min.: 1
Mult.: 1

05D MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 80 V 5 mm 100 A 900 mJ 640 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 5mm, 430V 0.4KA, Bulk 870In Stock
Min.: 1
Mult.: 1

05D MOVs PCB Mount Radial 300 VAC 350 VDC 430 V 745 V 5 mm 400 A 20 J 60 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 2.5KA MOV Disc 10mm 497In Stock
Min.: 1
Mult.: 1

10H MOVs Through Hole Radial 275 VAC 350 VDC 430 V 430 V 10 mm 2.5 kA 65 J 230 pF - 40 C + 125 C Bulk
YAGEO Varistors 470V 70KA MOV Disc 53mm 63In Stock
270On Order
Min.: 1
Mult.: 1

53D MOVs Chassis Mount Screw 300 VAC 385 VDC 470 V 775 V 53 mm 70 kA 1080 J 6500 pF - 40 C + 85 C Bulk
YAGEO Varistors 680V 0.4KA MOV Disc 5mm 656In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 5 mm 400 A 21 J 35 pF - 40 C + 105 C Bulk
YAGEO Varistors 680V 10KA TMOV Disc 20mm 85In Stock
Min.: 1
Mult.: 1

20N MOVs PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 20 mm 10 kA 435 J 600 pF - 40 C + 85 C Bulk
YAGEO Varistors 100V 1.2KA MOV Disc 7mm 997In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 7 mm 1.2 kA 6.5 J 500 pF - 40 C + 105 C Bulk
YAGEO Varistors 18V 2KA MOV Disc 20mm 18In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 2 kA 11 J 0.0285 uF - 40 C + 105 C Bulk
YAGEO Varistors 180V 15KA MOV Disc 25mm 44In Stock
Min.: 1
Mult.: 1

25D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 25 mm 15 kA 175 J 3500 pF - 40 C + 105 C Bulk
YAGEO Varistors 220V 3.5KA MOV Disc 10mm 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 10 mm 3.5 kA 39 J 450 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 240V 6KA MOV Disc 14mm 759In Stock
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 14 mm 6 kA 84 J 830 pF - 40 C + 125 C Bulk
YAGEO Varistors 270V 10KA MOV Disc 20mm 240In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 175 VAC 225 VDC 270 V 455 V 20 mm 10 kA 190 J 1500 pF - 40 C + 105 C Bulk
YAGEO Varistors 47V 1KA MOV Disc 14mm 737In Stock
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 30 VAC 38 VDC 47 V 93 V 14 mm 1 kA 10 J 4300 pF - 40 C + 105 C Bulk
YAGEO Varistors 2R-5 90V 20% 5KA MOV 269In Stock
1.500Expected 4/24/2026
Min.: 1
Mult.: 1
Reel: 750

10D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 2.5 kA 67 J 210 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Varistors 470V 3.5KA MOV Disc 10mm 1.307In Stock
Min.: 1
Mult.: 1
Reel: 750

10D MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 85 J 210 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 510V 6.5KA MOV Disc 20mm 138In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 20 mm 6.5 kA 210 J 780 pF - 40 C + 105 C Bulk
YAGEO Varistors 68V 2KA MOV Disc 14mm 66In Stock
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 40 VAC 56 VDC 68 V 135 V 14 mm 2 kA 24 J 2900 pF - 40 C + 105 C Bulk
YAGEO Varistors 82V 6.5KA MOV Disc 20mm 463In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 20 mm 6.5 kA 45 J 4900 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 4.5KA MOV Disc 14mm 2In Stock
1.000Expected 4/14/2026
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 14 mm 4.5 kA 115 J 460 pF - 40 C + 105 C Bulk
YAGEO Varistors 100V 1.2KA MOV Disc 7mm 290In Stock
Min.: 1
Mult.: 1

05D MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 7 mm 1.2 kA 6.5 J 500 pF - 40 C + 105 C Bulk
YAGEO Varistors 100V 2.5KA MOV Disc 10mm 837In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 10 mm 2.5 kA 15 J 1000 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm, 100V 4.5KA, Bulk 745In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 14 mm 4.5 kA 28 J - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 20mm, 100V 6.5KA, Bulk 294In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 20 mm 6.5 kA 50 J 4000 pF - 40 C + 105 C Bulk