+ 85 C Varistors

Results: 4.368
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 460VAC 10% 4032mm 50.710In Stock
Min.: 1
Mult.: 1

CeraDiodes Standard MOVs PCB Mount SMD/SMT 4032 (10280 metric) 460 VAC 615 VDC 750 V 1.24 kV 1 kA 36 J 55 pF - 40 C + 85 C Blister Pack
Littelfuse Varistors 50kA 130V 20000pF 559In Stock
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 130 VAC 175 VDC 205 V 340 V 60 mm 50 kA 450 J 0.02 uF - 55 C + 85 C Bulk
YAGEO Varistors 620V 40KA MOV Disc Square 34mm 9.833In Stock
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 385 VAC 505 VDC 620 V 1.025 kV 34 mm 40 kA 780 J 3600 pF - 40 C + 85 C Bulk
TDK Varistors 50VAC 10% 3225mm 9.919In Stock
Min.: 1
Mult.: 1
: 1.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 3225 (1210 metric) 50 VAC 65 VDC 82 V 135 V 400 A 1.8 J 300 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 300V 10% 8.634In Stock
Min.: 1
Mult.: 1
: 1.000

PV MOVs PCB Mount SMD/SMT 300 VAC 385 VDC 470 V 775 V 400 A 15 J 70 pF - 40 C + 85 C Reel, Cut Tape

TDK Varistors 150VAC 10% 3225mm 4.080In Stock
Min.: 1
Mult.: 1

Automotive Standard MLVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 395 V 400 A 4.9 J 90 pF - 40 C + 85 C Blister Pack
Vishay / BC Components Varistors 1206 35volts 45A 50.4V to 61.6V 6.763In Stock
Min.: 1
Mult.: 1
: 3.000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 61.6 V 95 V 180 A 800 mJ 550 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 35VAC 10% 3225mm 4.353In Stock
Min.: 1
Mult.: 1
: 1.000

Standard High Surge MLVs PCB Mount SMD/SMT 3225 (8063 metric) 35 VAC 45 VDC 56 V 110 V 100 A 1.1 J 620 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors Chip Guard 0402 24 Volts 38.445In Stock
Min.: 1
Mult.: 1
: 10.000

MLC SMD/SMT 0402 (1005 metric) 25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 140V 10% 4.783In Stock
Min.: 1
Mult.: 1
: 1.000

PV MOVs PCB Mount SMD/SMT 140 VAC 180 VDC 220 V 360 V 1.2 kA 18 J 300 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 39V 1.1 pF 18.798In Stock
Min.: 1
Mult.: 1
: 10.000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 10 VDC 39 V 1.1 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 275vRMS 350DCv MOV 7.482In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 63 J 270 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 1206 40volts 56A 61.0V to 77.0V 8.670In Stock
Min.: 1
Mult.: 1
: 3.000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 77 V 120 V 180 A 1 J 380 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 175V 10% 5.582In Stock
Min.: 1
Mult.: 1
: 1.000

PV MOVs PCB Mount SMD/SMT 175 VAC 225 VDC 270 V 455 V 1.2 kA 21 J 250 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 75V 10% 5.879In Stock
Min.: 1
Mult.: 1
: 1.000

PV MOVs PCB Mount SMD/SMT 75 VAC 100 VDC 120 V 200 V 1.2 kA 9 J 550 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 250VAC 10% 4032mm 6.194In Stock
Min.: 1
Mult.: 1
: 1.000

Automotive SHCV MLVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 1.2 kA 19 J 105 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 130V 10% 6.457In Stock
Min.: 1
Mult.: 1
: 1.500

PV MOVs PCB Mount SMD/SMT 130 VAC 170 VDC 205 V 340 V 400 A 7 J 160 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 60V 10% 4.704In Stock
Min.: 1
Mult.: 1
: 1.500

PV MOVs PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 400 A 3 J 330 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 2.291In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 460 VAC 610 VDC 825 V 1.24 kV 20 mm 10 kA 360 J 200 pF - 55 C + 85 C Bulk
TDK Varistors 30VAC 10% 3225mm 9.560In Stock
Min.: 1
Mult.: 1
: 1.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 93 V 100 A 900 mJ 720 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 14VAC 10% 4032mm 3.165In Stock
Min.: 1
Mult.: 1
: 1.000

Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 14 VAC 18 VDC 14 V 43 V 250 A 900 mJ 2300 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE 82In Stock
Min.: 1
Mult.: 1

HA MOVs PCB Mount SMD/SMT 550 VAC 710 VDC 1.43 kV 42.5 mm 40 kA 2390 pF - 55 C + 85 C Bulk
Littelfuse Varistors 175V 20KA SQ 25MM PB FREE 25S 575In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 175 VAC 225 VDC 243 V 450 V 25 mm 20 kA 250 J 1900 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1.755In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 14 mm 6 kA 55 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1.387In Stock
Min.: 1
Mult.: 1
: 500

TMOV MOVs PCB Mount Radial 200 VAC 312.5 VDC 345 V 520 V 14 mm 6 kA 75 J 630 pF - 55 C + 85 C Reel, Cut Tape